text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Family Name
Core Processor
Program Memory Type
Flash Size (Bytes)
RAM Size
Speed
No of I/O Lines
InterfaceType / Connectivity
Peripherals
Number Of Timers
Supply Voltage
Operating Temperature
On-Chip ADC
On-Chip DAC
Watchdog Timers
Mounting Feature

Datasheet
9022529 STM32F103VET6TR
STMicroelectronics
STM32F Series 512 kB Flash 64 kB RAM ARM Based 32-Bit Microcontroller - LQFP-100
Min: 1,000
Mult. of: 1,000
Increase Button Decrease Button
  • 1,000: $5.62
4,000 10 Weeks 1828 Reel LQFP-100 STM32F ARM Cortex M3 Flash 512kB 64kB 72MHz 80 CAN/I2C/SPI/USART/USB DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog 8 2V to 3.6V -40°C to +85°C 3(16-chx12-bit) 2(2-chx12-bit) 2 Surface Mount