text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Family Name
Core Processor
Program Memory Type
Flash Size (Bytes)
RAM Size
Speed
No of I/O Lines
InterfaceType / Connectivity
Peripherals
Number Of Timers
Supply Voltage
Operating Temperature
On-Chip ADC
On-Chip DAC
Watchdog Timers
Mounting Feature

Datasheet
6000771 STM32F105VCT7
STMicroelectronics
STM32F Series 256 kB Flash 64 kB RAM 32-Bit ARM Based Microcontroller - LQFP-100
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $4.82
  • 10: $4.52
  • 25: $4.41
  • 75: $4.28
  • 150: $4.19
0 10 Weeks 1848 Tray LQFP-100 STM32F ARM Cortex M3 Flash 256kB 64kB 72MHz 80 CAN/I2C/I2S/SPI/USART/USB CAN/I2C/I2S/On-Chip-ADC/On-Chip-DAC/PWM/SPI/USART/USB/Watchdog 7 2V to 3.6V -40°C to +125°C 2(16-chx12-bit) 2(2-chx12-bit) 2 Surface Mount