text.skipToContent text.skipToNavigation
Results: 2
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Family Name
Core Processor
Program Memory Type
Flash Size (Bytes)
RAM Size
Speed
No of I/O Lines
InterfaceType / Connectivity
Peripherals
Number Of Timers
Supply Voltage
Operating Temperature
On-Chip ADC
On-Chip DAC
Watchdog Timers
Mounting Feature

Datasheet
5949094 STM32F107VCT6
STMicroelectronics
STM32F Series 256 KB Flash 64 KB RAM ARM Based 32-Bit Microcontroller -LQFP-100
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $8.69
23 8 Weeks 1718 Tray LQFP-100 STM32F ARM Cortex M3 Flash 256kB 64kB 72MHz 80 CAN/I2C/I2S/SPI/USART/USB CAN/I2C/I2S/On-Chip-ADC/On-Chip-DAC/PWM/SPI/USART/USB/Watchdog 7 2V to 3.6V -40°C to +85°C 2(16-chx12-bit) 2(2-chx12-bit) 2 Surface Mount

Datasheet
C013384582 STM32F107VCT6TR
STMicroelectronics
STM32F107VC Series 256 kB Flash 64 kB 32-Bit SMT Microcontroller - LQFP-100
Min: 1,000
Mult. of: 1,000
More Info Increase Button Decrease Button
  • 1,000: $4.68
0 8 Weeks Std. Mfr. Pkg LQFP-100 STM32F ARM Cortex M3 Flash 256kB 64kB 72MHz 80 7 2V to 3.6V -40°C to +85°C 16-chx12-bit 2-chx12-bit 2 Surface Mount