text.skipToContent text.skipToNavigation
Results: 2
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Family Name
Core Processor
Program Memory Type
Flash Size (Bytes)
RAM Size
Speed
No of I/O Lines
InterfaceType / Connectivity
Peripherals
Number Of Timers
Supply Voltage
Operating Temperature
On-Chip ADC
On-Chip DAC
Watchdog Timers
Mounting Feature

Datasheet
2012575 STM32F205RCT6
STMicroelectronics
STM32F Series 256 kB Flash 100 KB RAM 120 MHz 32-Bit Microcontroller - LQFP-64
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $9.54
0 8 Weeks 1802 Tray LQFP-64 STM32F ARM Cortex M3 Flash 256kB 100kB 120MHz 51 CAN/I2C/I2S/SPI/UART/USART/USB CAN/I2C/I2S/On-Chip-ADC/On-Chip-DAC/PWM/SPI/UART/USART/USB/Watchdog 14 1.65V to 3.6V -40°C to +85°C 3(16-chx12-bit) 2(2-chx12-bit) 2 Surface Mount

Datasheet
2093922 STM32F205RCT6TR
STMicroelectronics
STM32F Series 256 kB Flash 100 KB RAM 120 MHz 32-Bit Microcontroller - LQFP-64
Min: 1,000
Mult. of: 1,000
Increase Button Decrease Button
  • 1,000: $5.36
0 8 Weeks Reel LQFP-64 STM32F ARM Cortex M3 Flash 256kB 100kB 120MHz 51 CAN/IrDA/I2C/LIN/MMC/SPI/UART/USART/USB Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog 1.8V to 3.6V -40°C to +85°C 16-chx12-bit 2-chx12-bit 1 Surface Mount