text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Family Name
Core Processor
Program Memory Type
Flash Size (Bytes)
RAM Size
Speed
No of I/O Lines
InterfaceType / Connectivity
Peripherals
Supply Voltage
Operating Temperature
On-Chip ADC
On-Chip DAC
Watchdog Timers
Mounting Feature

Datasheet
2075882 STM32F469IEH6
STMicroelectronics
STM32F Series 512 kB Flash 384 kB RAM SMT 32-Bit Microcontroller - UFBGA-169
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $9.02
  • 5: $8.56
  • 20: $8.19
  • 30: $8.08
  • 75: $7.85
1,008 10 Weeks 1827 Tray UFBGA-169 STM32F ARM Cortex M4 Flash 512kB 384kB 180MHz 114 CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/SAI/SDIO/SPI/UART/USART/USB/USB OTG Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog 1.7V to 3.6V -40°C to +85°C 24-chx12-bit 2-chx12-bit 2 Surface Mount