text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Family Name
Core Processor
Program Memory Type
Flash Size (Bytes)
RAM Size
Speed
No of I/O Lines
InterfaceType / Connectivity
Peripherals
Supply Voltage
Operating Temperature
On-Chip ADC
On-Chip DAC
Watchdog Timers
Mounting Feature

Datasheet
8100833 STM32F779IIT6
STMicroelectronics
STM32F Series 2 MB Flash 512 kB RAM 216 MHz 32-Bit Microcontroller - LQFP-176
Min: 400
Mult. of: 400
Increase Button Decrease Button
  • 400: $12.34
400 8 Weeks 1829 Tray LQFP-176 STM32F ARM Cortex M7 Flash 2MB 512kB 216MHz 132 CAN/EBI/EMI/Ethernet/IrDA/I2C/LIN/MMC/QSPI/SAI/SD/SDIO/SPDIF-Rx/SPI/UART/USART/USB OTG Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog 1.7V to 3.6V -40°C to +85°C 24-chx12-bit 2-chx12-bit 2 Surface Mount