text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Family Name
Core Processor
Program Memory Type
Flash Size (Bytes)
RAM Size
Speed
No of I/O Lines
InterfaceType / Connectivity
Peripherals
Supply Voltage
Operating Temperature
On-Chip ADC
Watchdog Timers
Mounting Feature

Datasheet
8094552 STM32L011F4P6TR
STMicroelectronics
STM32L Series 16 KB Flash 2 kB RAM 32-Bit SMT Microcontroller - TSSOP-20
Min: 2,500
Mult. of: 2,500
Increase Button Decrease Button
  • 2,500: $0.81
0 8 Weeks 1910 Reel TSSOP-20 STM32L ARM Cortex M0+ Flash 16kB 2kB 32MHz 16 IrDA/I2C/SPI/UART/USART Brown-out Detect/DMA/POR/PWM/Reset/Watchdog 1.65V to 3.6V -40°C to +85°C 9-chx12-bit 1 Surface Mount