text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Family Name
Core Processor
Program Memory Type
Flash Size (Bytes)
RAM Size
Speed
No of I/O Lines
InterfaceType / Connectivity
Peripherals
Supply Voltage
Operating Temperature
On-Chip ADC
On-Chip DAC
Watchdog Timers
Mounting Feature

Datasheet
5050192 STM32L100RCT6
STMicroelectronics
STM32L Series 256 KB Flash 16 KB RAM SMT 32-Bit Microcontroller - LQFP-64
Min: 960
Mult. of: 160
More Info Increase Button Decrease Button
  • 160: $4.18
0 13 Weeks 1833 Tray LQFP-64 STM32L ARM Cortex M3 Flash 256kB 16kB 32MHz 51 I2C/SPI/UART/USART/USB Brown-out Detect/DMA/LCD/POR/PWM/Reset/Watchdog 1.8V to 3.6V -40°C to +85°C 20-chx12-bit 2-chx12-bit 2 Surface Mount