text.skipToContent text.skipToNavigation
Results: 4
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Family Name
Core Processor
Program Memory Type
Flash Size (Bytes)
RAM Size
Speed
No of I/O Lines
InterfaceType / Connectivity
Peripherals
Number Of Timers
Supply Voltage
Operating Temperature
On-Chip ADC
On-Chip DAC
Watchdog Timers
Mounting Feature

Datasheet
5007902 STM32L151RBT6
STMicroelectronics
STM32L Series 128 kB Flash 16 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64
Min: 160
Mult. of: 960
Increase Button Decrease Button
  • 160: $2.83
0 10 Weeks 1839 Tray LQFP-64 STM32L ARM Cortex M3 Flash 128kB 16kB 32MHz 51 I2C/SPI/USART/USB Analog Comparators/I2C/On-Chip-ADC/On-Chip-DAC/SPI/USART/USB/Watchdog 8 1.8V to 3.6V -40°C to +85°C 20-chx12-bit 2(2-chx12-bit) 2 Surface Mount

Datasheet
7059475 STM32L151RBT6A
STMicroelectronics
STM32L Series 128 kB Flash 32 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-64
Min: 960
Mult. of: 320
More Info Increase Button Decrease Button
  • 320: $2.83
0 13 Weeks Tray LQFP-64 STM32L ARM Cortex M3 Flash 128kB 32kB 32MHz 51 IrDA/I2C/LIN/SPI/UART/USART/USB Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog 1.8V to 3.6V -40°C to +85°C 20-chx12-bit 2-chx12-bit 2 Surface Mount

Datasheet
1021996 STM32L151RBT6TR
STMicroelectronics
STM32L Series 128 KB Flash 16 kB SRAM 32 MHz 32-Bit Microcontroller - LQFP-64
Min: 1,000
Mult. of: 1,000
Increase Button Decrease Button
  • 1,000: $2.83
0 13 Weeks 1842 Reel LQFP-64 STM32L ARM Cortex M3 Flash 128kB 16kB 32MHz 51 I2C/SPI/USART/USB Analog Comparators/I2C/On-Chip-ADC/On-Chip-DAC/SPI/USART/USB/Watchdog 8 1.8V to 3.6V -40°C to +85°C 20-chx12-bit 2(2-chx12-bit) 2 Surface Mount

Datasheet
7105193 STM32L151RBT6ATR
STMicroelectronics
STM32L Series 128 KB Flash 32 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-64
Min: 1,000
Mult. of: 1,000
Increase Button Decrease Button
  • 1,000: $2.83
0 13 Weeks 1817 Reel LQFP-64 STM32L ARM Cortex M3 Flash 128kB 32kB 32MHz 51 IrDA/I2C/LINbus/SPI/UART/USART/USB Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog 1.8V to 3.6V -40°C to +85°C 20-chx12-bit 2-chx12-bit Surface Mount