text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Family Name
Core Processor
Program Memory Type
Flash Size (Bytes)
RAM Size
Speed
No of I/O Lines
InterfaceType / Connectivity
Peripherals
Number Of Timers
Supply Voltage
Operating Temperature
On-Chip ADC
On-Chip DAC
Watchdog Timers
Mounting Feature

Datasheet
2067955 STM32L151VDT6
STMicroelectronics
STM32L Series 384 kB Flash 48 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-100
Min: 540
Mult. of: 540
Increase Button Decrease Button
  • 540: $4.11
2,160 8 Weeks 1848 Tray LQFP-100 STM32L ARM Cortex M3 Flash 384kB 48kB 32MHz 83 IrDA/I2C/LIN/SPI/UART/USART/USB Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog 9 1.8V to 3.6V -40°C to +85°C 25-chx12-bit 2-chx12-bit 2 Surface Mount