text.skipToContent text.skipToNavigation
Results: 247
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Family Name
Core Processor
Program Memory Type
Flash Size (Bytes)
RAM Size
Speed
No of I/O Lines
InterfaceType / Connectivity
Peripherals
Number Of Timers
Supply Voltage
Operating Temperature
On-Chip ADC
On-Chip DAC
Watchdog Timers
Moisture Sensitivity Level
Mounting Feature

Datasheet
7114492 STM8S003K3T6CTR
STMicroelectronics
STM8S Series 8 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - LQFP-32
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $1.02
  • 50: $0.695
  • 100: $0.65
  • 250: $0.595
  • 500: $0.555
331,200 8 Weeks 1850 Cut Tape
Available in Mini-Reel
LQFP-32 STM8S STM8 Flash 8kB 1kB 16MHz 28 I2C/SPI/UART I2C/On-Chip-ADC/SPI/UART/Watchdog 7 2.95V to 5.5V -40°C to +85°C 5-chx10-bit 1 Surface Mount

Datasheet
6022101 STM8S003K3T6CTR
STMicroelectronics
STM8S Series 8 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - LQFP-32
Min: 2,400
Mult. of: 2,400
Increase Button Decrease Button
  • 2,400: $0.47
165,600 8 Weeks 1850 Reel LQFP-32 STM8S STM8 Flash 8kB 1kB 16MHz 28 I2C/SPI/UART I2C/On-Chip-ADC/SPI/UART/Watchdog 7 2.95V to 5.5V -40°C to +85°C 5-chx10-bit 1 Surface Mount

Datasheet
2019170 STM8S003F3U6TR
STMicroelectronics
STM8S Series 8 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - UFQFPN-20
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $0.84
  • 100: $0.52
  • 250: $0.47
  • 500: $0.435
  • 1,500: $0.39
162,000 8 Weeks 1904 Cut Tape
Available in Mini-Reel
UFQFPN-20 STM8S STM8 Flash 8kB 1kB 16MHz 16 IrDA/I2C/LIN/SPI/UART/USART POR/PWM/Watchdog 7 2.95V to 5.5V -40°C to +85°C 5-chx10-bit 1 Surface Mount

Datasheet
3019430 STM8S003F3U6TR
STMicroelectronics
STM8S Series 8 KB Flash 1 KB SRAM 16 MHz 8-Bit Microcontroller - UFQFPN-20
Min: 3,000
Mult. of: 3,000
Increase Button Decrease Button
  • 3,000: $0.33
81,000 8 Weeks 1904 Reel UFQFPN-20 STM8S STM8 Flash 8kB 1kB 16MHz 16 IrDA/I2C/LIN/SPI/UART/USART POR/PWM/Watchdog 7 2.95V to 5.5V -40°C to +85°C 5-chx10-bit 1 Surface Mount

Datasheet
3020352 STM8S103K3T6CTR
STMicroelectronics
STM8 Series 8-bit 8 KB Flash 1 KB RAM 16 MHz Microcontroller - LQFP-32
Min: 2,400
Mult. of: 2,400
Increase Button Decrease Button
  • 2,400: $0.695
48,000 8 Weeks 1849 Reel LQFP-32 STM8S STM8 Flash 8kB 1kB 16MHz 28 I2C/SPI/UART I2C/On-Chip-ADC/SPI/UART/Watchdog 7 2.95V to 5.5V -40°C to +85°C 4-chx10-bit 2 Surface Mount

Datasheet
9018174 STM8L152C4T6TR
STMicroelectronics
STM8L Series 16 KB Flash 2 KB RAM 16 MHz SMT 8-Bit Microcontroller - LQFP-48
Min: 2,400
Mult. of: 2,400
Increase Button Decrease Button
  • 2,400: $1.32
33,600 N/A 1836 Reel LQFP-48 STM8L STM8 ROM 16kB 2kB 16MHz 41 I2C/SPI/USART Analog Comparators/I2C/LCD Segments/On-Chip-ADC/On-Chip-DAC/PWM/SPI/USART/Watchdog 4 1.8V to 3.6V -40°C to +85°C 25-chx12-bit 1-chx12-bit 2 Surface Mount

Datasheet
9033151 STM8S005K6T6CTR
STMicroelectronics
LQFP 32 7X7X1.4 1
Min: 2,400
Mult. of: 2,400
Increase Button Decrease Button
  • 2,400: $0.66
14,400 8 Weeks 1839 Reel LQFP-32 STM8S STM8 Flash 32kB 2kB 16MHz 25 I2C/SPI/UART I2C/On-Chip-ADC/SPI/UART/Watchdog 5 2.95V to 5.5V -40°C to +85°C 7-chx10-bit 1 Surface Mount

Datasheet
2026373 STM8L151F3U6TR
STMicroelectronics
STM8L Series 8 KB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - UFQFN-20
Min: 3,000
Mult. of: 3,000
Increase Button Decrease Button
  • 3,000: $0.86
12,000 10 Weeks 1721 Reel QFN-20 STM8L STM8 Flash 8kB 1kB 16MHz 18 IrDA/I2C/SPI/UART/USART Brown-out Detect/DMA/IR/POR/PWM/Reset/Watchdog 3 1.8V to 3.6V -40°C to +85°C 10-chx12-bit 2 Surface Mount

Datasheet
3053501 ST7FMC2R7T6
STMicroelectronics
ST7 Series 48 KB Flash 1.5 KB RAM 8 MHz 8-Bit Microcontroller - TQFP-64
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $7.14
8,131 14 Weeks 1828 Tray TQFP-64 ST7 ST7 Flash 48kB 1.5kB 8MHz 44 SCI/SPI On-Chip-ADC/PWM/SCI/SPI/Watchdog 3 4.5V to 5.5V -40°C to +85°C 16-chx10-bit 1 Surface Mount

Datasheet
1019024 STM8L152R8T6
STMicroelectronics
STM8L Series 64 KB Flash 4 KB RAM 16 MHz 8-Bit Microcontroller - LQFP-64
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $1.75
7,480 8 Weeks 1831 Tray LQFP-64 STM8L STM8 Flash 64kB 4kB 16MHz 54 I2C/SPI/USART Analog Comparators/I2C/LCD Segments/On-Chip-ADC/On-Chip-DAC/SPI/USART/Watchdog 5 1.8V to 3.6V -40°C to +85°C 28-chx12-bit 2(2-chx12-bit) 2 Surface Mount

Datasheet
7031456 STM8L052R8T6
STMicroelectronics
STM8L Series 64 KB Flash 4 KB RAM 16 MHz 8-Bit Microcontroller - LQFP-64
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $1.21
5,032 8 Weeks 1608 Tray LQFP-64 STM8L STM8 Flash 64kB 4kB 16MHz 54 IrDA/I2C/SPI/UART/USART Brown-out Detect/DMA/IR/LCD/POR/PWM/Reset/Watchdog 5 1.8V to 3.6V -40°C to +85°C 28-chx12-bit 2 Surface Mount

Datasheet
9052629 STM8AF6266TCX
STMicroelectronics
STM8A Series 32 KB Flash 2 KB RAM 16 MHz 8-Bit Microcontroller - LQFP-32
Min: 2,400
Mult. of: 2,400
More Info Increase Button Decrease Button
  • 2,400: $1.99
4,800 20 Weeks 1804 Reel LQFP-32 STM8A STM8 Flash 32kB 2kB 16MHz 25 I2C/LIN/SPI/UART/USART Brown-out Detect/POR/PWM/Reset/Watchdog 5 3V to 5.5V -40°C to +125°C 7-chx10-bit 2 Surface Mount

Datasheet
3106733 STM8L050J3M3
STMicroelectronics
STM8L Series 8 kB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - SOIC-8
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $0.39
3,848 8 Weeks 1739 Tray SOIC-8 STM8L STM8 Flash 8kB 1kB 16MHz 6 I2C/SPI/USART Watchdog 1.8V to 3.6V -40°C to +125°C 4-chx12-bit 2 Surface Mount

Datasheet
9000643 STM8L101F3P6
STMicroelectronics
STM8L Series 8 KB Flash 1.5 KB RAM 16 MHz 8-Bit Microcontroller - TSSOP-20
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $0.61
3,429 20 Weeks 1839 Tray TSSOP-20 STM8L STM8 ROM 8kB 1.5kB 16MHz 18 I2C/SPI/UART Analog Comparators/I2C/SPI/UART/Watchdog 3 1.65V to 3.6V -40°C to +85°C 1 Surface Mount

Datasheet
3045592 STM8S103F3U6TR
STMicroelectronics
STM8S Series 8 kB Flash 1 kB RAM 16 MHz 8-Bit Microcontroller - UFQFN-20
Min: 3,000
Mult. of: 3,000
Increase Button Decrease Button
  • 3,000: $0.585
3,000 12 Weeks 1847 Reel UFQFPN-32 STM8S STM8 Flash 8kB 1kB 16MHz 16 IrDA/I2C/LIN/SPI/UART/USART Brown-out Detect/POR/PWM/Reset/Watchdog 7 2.95V to 5.5V -40°C to +85°C 5-chx10-bit 1 Surface Mount

Datasheet
8091090 STM8L151F3U6TR
STMicroelectronics
STM8L Series 8 KB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - UFQFN-20
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $1.32
  • 100: $1.12
  • 250: $1.08
  • 500: $1.06
  • 1,500: $1.02
2,452 8 Weeks 1721 Cut Tape
Available in Mini-Reel
QFN-20 STM8L STM8 Flash 8kB 1kB 16MHz 18 IrDA/I2C/SPI/UART/USART Brown-out Detect/DMA/IR/POR/PWM/Reset/Watchdog 3 1.8V to 3.6V -40°C to +85°C 10-chx12-bit 2 Surface Mount

Datasheet
2093344 STM8L052C6T6TR
STMicroelectronics
STM8L Series 32 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-48
Min: 2,400
Mult. of: 2,400
More Info Increase Button Decrease Button
  • 2,400: $0.965
2,400 N/A 1831 Reel LQFP-48 STM8L STM8A Flash 32kB 2kB 16MHz 41 IrDA/I2C/SPI/UART/USART Brown-out Detect/DMA/IR/LCD/POR/PWM/Reset/Watchdog 1.8V to 3.6V -40°C to +85°C 25-chx12-bit 2 Surface Mount

Datasheet
3027708 STM8L052C6T6
STMicroelectronics
STM8L Series 32 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-48
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $0.85
1,805 8 Weeks 1838 Tray LQFP-48 STM8L STM8 Flash 32kB 2kB 16MHz 41 IrDA/I2C/SPI/UART/USART Brown-out Detect/DMA/IR/LCD/POR/PWM/Reset/Watchdog 4 1.8V to 3.6V -40°C to +85°C 25-chx12-bit 2 Surface Mount

Datasheet
5993704 STM8L151C6T6
STMicroelectronics
STM8L Series 32 KB Flash 2 KB RAM 16 MHz 8-Bit Microcontroller - LQFP-48
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $1.49
1,500 N/A 1831 Tray LQFP-48 STM8L STM8 Flash 32kB 2kB 16MHz 41 I2C/SPI/USART Brown-out Detect/DMA/IR/POR/PWM/Reset/Watchdog 4 1.8V to 3.6V -40°C to +85°C 25-chx12-bit 1-chx12-bit 2 Surface Mount

Datasheet
1509751 STM8S103K3T6C
STMicroelectronics
STM8 Series 8 KB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - LQFP-32
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $0.695
1,500 12 Weeks 1841 Tray LQFP-32 STM8S STM8 Flash 8kB 1kB 16MHz 28 IrDA/I2C/LIN/SPI/UART/USART Brown-out Detect/POR/PWM/Reset/Watchdog 7 2.95V to 5.5V -40°C to +85°C 4-chx10-bit 2 Surface Mount

Datasheet
8091883 STM8AF6246TASSSY
STMicroelectronics
STM8A Series 16 kB Flash 2 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-32
Min: 1
Mult. of: 1
Increase Button Decrease Button
  • 1: $1.42
1,469 20 Weeks 1621 Tray LQFP-32 STM8A STM8A Flash 16kB 2kB 16MHz 25 I2C/LIN/SPI/UART/USART Brown-out Detect/POR/PWM/Reset/Watchdog 4 3V to 5.5V -40°C to +85°C 7-chx10-bit 2 Surface Mount

Datasheet
4025098 STM8TL53G4U6
STMicroelectronics
STM8 Series 16 kB Flash 4 kB RAM 16 MHz 8-Bit Microcontroller - UFQFPN-28
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $1.73
1,372 10 Weeks 1818 Tray UFQFPN-28 STM8 STM8 Flash 16kB 4kB 16MHz 17 I2C/SPI/UART/USART POR/PWM/Watchdog 3 1.65V to 3.6V -40°C to +85°C 2 Surface Mount

Datasheet
8022467 STM8S103F3P3
STMicroelectronics
STM8S Series 8 KB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - TSSOP-20
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $0.895
1,321 12 Weeks 1842 Tube TSSOP-20 STM8S STM8 Flash 8kB 1kB 16MHz 16 I2C/SPI/UART I2C/On-Chip-ADC/SPI/UART/Watchdog 7 2.95V to 5.5V -40°C to +125°C 5-chx10-bit 2 Surface Mount

Datasheet
9312042 STM8L151C4T6
STMicroelectronics
STM8L Series 16 KB Flash 2 KB RAM 16 MHz 8-Bit Microcontroller - LQFP-48
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $1.17
1,095 8 Weeks 1916 Tray LQFP-48 STM8L STM8 ROM 16kB 2kB 16MHz 41 I2C/SPI/USART Analog Comparators/I2C/On-Chip-ADC/On-Chip-DAC/PWM/SPI/USART/Watchdog 4 1.8V to 3.6V -40°C to +85°C 25-chx12-bit 1-chx12-bit 2 Surface Mount

Datasheet
7002877 STM8S103F2P3
STMicroelectronics
STM8S Series 4 KB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - TSSOP-20
Min: 74
Mult. of: 74
Increase Button Decrease Button
  • 74: $0.68
1,070 15 Weeks 1826 Tube TSSOP-20 STM8 STM8 Flash 4kB 1kB 16MHz 16 IrDA/I2C/LIN/SPI/UART/USART POR/PWM/Watchdog 2.95V to 5.5V -40°C to +125°C 5-chx10-bit 2 Surface Mount