text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Module
Data Rate
RF Band
Certified
Sensitivity
Supply Voltage
Supply Current
Operating Temp Range
Storage Temperature Range
No of Terminals
Moisture Sensitivity Level
Dimension
Mounting Feature

Datasheet
C013365710 SPWF01SC.11
STMicroelectronics
2.4 GHz 512 kB Flash Serial to WiFi IEEE802.11b/g/n Intelligent Module
Min: 1,020
Mult. of: 1,020
More Info Increase Button Decrease Button
  • 1,020: $12.12
0 CALL Weeks Std. Mfr. Pkg 802.11 b/g/n 65Mbps 2.4GHz Yes -96dBm 3.1V to 3.6V 338mA -40°C to +85°C -55°C to +105°C 25 3 26.92 x 15.24 x 2.35 mm Surface Mount