text.skipToContent text.skipToNavigation
Results: 2
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Supply Voltage-Nom
Interface
Supply Current
Operating Temp Range
Storage Temperature Range
No of Terminals
Moisture Sensitivity Level
Dimension
Mounting Feature

Datasheet
7012177 STIEC45-30AS
STMicroelectronics
STIEC45 Series Transil TVS Compliance Surface Mount Controller - SMC
Min: 2,500
Mult. of: 2,500
Increase Button Decrease Button
  • 2,500: $1.25
0 N/A 1914 Reel

Datasheet
C013402486 STWBC-WA
STMicroelectronics
STWBC Series 5.5 V 2 mA Surface Mount I2C/UART Controller - VFQFPN-32
Min: 2,940
Mult. of: 2,940
More Info Increase Button Decrease Button
  • 2,940: $2.36
0 12 Weeks Std. Mfr. Pkg VFQFPN-32 3V to 5.5V I2C/UART 2mA -40°C to +105°C -65°C to +150°C 32 3 5.15 x 5.15 x 0.95 mm Surface Mount