text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Logic Circuit
No of Functions / Channels
Supply Voltage-Nom
Power Dissipation
Propagation Delay
Operating Temperature
Capacitance
No of Inputs
No of Outputs
High Level Output Current
Low Level Output Current
No of Pins
Quiescent Current
Moisture Sensitivity Level
Mounting Feature

Datasheet
6067421 HCF4093YM013TR
STMicroelectronics
HCF4093 Series 20 V 6.8 mA SMT Quad 2-Input NAND Schmitt Trigger - SOIC-14
Min: 7,500
Mult. of: 2,500
More Info Increase Button Decrease Button
  • 2,500: $0.186
  • 5,000: $0.167
  • 7,500: $0.151
  • 10,000: $0.136
  • 12,500: $0.122
0 10 Weeks 1727 Reel SOIC-14 NAND Schmidt Trigger 4 3V to 20V 0.2W 65ns -40°C to +125°C 5pF 8 Quad -6.8mA 6.8mA 14 0.04µA 1 Surface Mount