text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Configuration
Average Rectified Current-Max
Peak Current-Max
Reverse Voltage-Max [Vrrm]
Reverse Current-Max
Forward Voltage
Diode Capacitance-Max
Thermal Resistance
Operating Temp Range
Mounting Feature

Datasheet
1096953 STPSC20065GY-TR
STMicroelectronics
STPSC20065 Series 650 V 20 A Power Schottky Silicon Carbide Diode - D²PAK-3
Min: 1,000
Mult. of: 1,000
More Info Increase Button Decrease Button
  • 1,000: $5.21
1,000 12 Weeks 1902 Reel TO-263-3 (D2PAK) Single 20A 90A 650V 300µA 1.3V 100pF 0.6°C/W -40°C to +175°C Surface Mount