text.skipToContent text.skipToNavigation
Results: 4
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Inductance-Nom
Tolerance (%)
Rated Current-Max
DC Resistance
Shielding
Test Frequency
Operating Temp Range
No of Terminals
Case Size
Dimension
Mounting Feature

Datasheet
1026667 2-1624108-9
TE Connectivity
3640 Series 0402 0.033 uH ±5% Tolerance 75 mA High Frequency Thin Film Inductor
Min: 1,000
Mult. of: 1,000
More Info Increase Button Decrease Button
  • 1,000: $0.05
  • 3,000: $0.0447
  • 5,000: $0.0444
  • 10,000: $0.044
  • 20,000: $0.0435
0 N/A Box 0.033µH ±5% 75mA 4.5Ω 0402 (1005 Metric) Surface Mount

Datasheet
8033449 1624108-9
TE Connectivity
3640 Series 0402 0.033 uH ±5 % Tolerance 75 mA High Frequency Thin Film Inductor
Min: 10,000
Mult. of: 10,000
More Info Increase Button Decrease Button
  • 10,000: $0.0413
  • 20,000: $0.0359
0 N/A Bag 0.033µH ±5% 75mA 4.5Ω 0402 (1005 Metric) Surface Mount

Datasheet
C012949183 9-1624112-0
TE Connectivity
36501J Series 0603 0.22 uH ±5 % Tol. 250 mA Surface Mount Multilayer Inductor
Min: 2,000
Mult. of: 2,000
More Info Increase Button Decrease Button
  • 2,000: $0.126
0 37 Weeks Reel 0.22µH ±5% 250mA 1.6Ω No 250MHz -40°C to +125°C 2 0603 (1608 Metric) L 1.8mm x W 1.12mm x H 1.02mm Surface Mount

Datasheet
C012910179 4-1879233-1
TE Connectivity
13.5 x 7.3 x 6.8 mm 4.7 Ohm ±5% 5 W ±200 ppm/°C SMT Resistor
Min: 1,000
Mult. of: 1,000
More Info Increase Button Decrease Button
  • 1,000: $0.325
0 20 Weeks Reel