text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Amplifier Type
No of Channels
Slew Rate-Nom
Input Offset Voltage-Max
Gain Bandwidth Product
Average Bias Current-Max
Supply Voltage
Common Mode Rejection Ratio
Supply Current
Output Type
Power Supply Rejection Ratio
Operating Temp Range
DC Voltage Gain
Phase Margin
Low Noise
Output Current
Mounting Feature

Datasheet
9107861 TSB712IST
STMicroelectronics
Dual 6 MHz 3 V/μs 2.7 to 36 V Rail to Rail Operational Amplifier - MiniSO-8
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $1.83
  • 100: $1.23
  • 250: $1.13
  • 500: $1.06
  • 1,500: $0.885
3,000 12 Weeks 1822 Cut Tape
Available in Mini-Reel
MSOIC-8 Precision 2 3V/µs 1.2mV 6MHz 300nA 2.7V to 36V 120dB 1.8mA Rail to Rail 125dB -40°C to +125°C 125dB 45° 20nV/√Hz 50mA Surface Mount