text.skipToContent text.skipToNavigation
Results: 2
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Amplifier Type
No of Channels
Slew Rate-Nom
Input Offset Voltage-Max
Gain Bandwidth Product
Average Bias Current-Max
Supply Voltage
Common Mode Rejection Ratio
Supply Current
Output Type
Power Supply Rejection Ratio
Operating Temp Range
DC Voltage Gain
Phase Margin
Low Noise
Output Current
Mounting Feature

Datasheet
2107862 TSB7192AIDT
STMicroelectronics
2 Circuit 22 MHz 12 V/µs 2.7 to 36 V Rail-to-Rail CMOS Amplifier - SOIC-8
Min: 2,500
Mult. of: 2,500
More Info Increase Button Decrease Button
  • 2,500: $1.06
2,500 14 Weeks 1821 Reel SOIC-8 Precision 2 12V/µs 650µV 22MHz 300nA 2.7V to 36V 120dB 1.8mA Rail to Rail 125dB -40°C to +125°C 125dB 68° 20nV/√Hz 50mA Surface Mount

Datasheet
2109688 TSB7192AIDT
STMicroelectronics
2 Circuit 22 MHz 12 V/µs 2.7 to 36 V Rail-to-Rail CMOS Amplifier - SOIC-8
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
  • 1: $2.11
  • 5: $2.11
100 1821 Cut Tape SOIC-8 Precision 2 12V/µs 650µV 22MHz 300nA 2.7V to 36V 120dB 1.8mA Rail to Rail 125dB -40°C to +125°C 125dB 68° 20nV/√Hz 50mA Surface Mount