text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Amplifier Type
No of Channels
Slew Rate-Nom
Input Offset Voltage-Max
Gain Bandwidth Product
Average Bias Current-Max
Supply Voltage
Common Mode Rejection Ratio
Supply Current
Output Type
Power Supply Rejection Ratio
Operating Temp Range
DC Voltage Gain
Phase Margin
Low Noise
Output Current
Mounting Feature

Datasheet
5046799 TSU104IPT
STMicroelectronics
TSU104 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - TSSOP-14
Min: 2,500
Mult. of: 2,500
More Info Increase Button Decrease Button
  • 2,500: $1.34
30,000 12 Weeks 1734 Reel TSSOP-14 CMOS 1 3V/ms 3mV 9kHz 5pA 1.5V to 5.5V 90dB 800nA Rail to Rail 90dB -40°C to +85°C 130dB 60° 225nV/√Hz 11mA Surface Mount