text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Amplifier Type
No of Channels
Slew Rate-Nom
Input Offset Voltage-Max
Gain Bandwidth Product
Average Bias Current-Max
Supply Voltage
Common Mode Rejection Ratio
Supply Current
Output Type
Operating Temp Range
DC Voltage Gain
Phase Margin
Low Noise
Output Current
Mounting Feature

Datasheet
1756855 TSV612IDT
STMicroelectronics
SO 08 .15 JEDEC
Min: 2,500
Mult. of: 2,500
More Info Increase Button Decrease Button
  • 2,500: $0.465
35,000 14 Weeks 1744 Reel SOIC-8 CMOS 2 0.03V/µs 4mV 120kHz 10pA 1.5V to 5.5V 64dB 10.5µA Rail to Rail -40°C to +85°C 92dB 60° 105nV/√Hz 63mA Surface Mount