text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Amplifier Type
No of Channels
Slew Rate-Nom
Input Offset Voltage-Max
Gain Bandwidth Product
Average Bias Current-Max
Supply Voltage
Common Mode Rejection Ratio
Supply Current
Output Type
Power Supply Rejection Ratio
Operating Temp Range
DC Voltage Gain
Phase Margin
Low Noise
Output Current
Moisture Sensitivity Level
Mounting Feature

Datasheet
1046805 TSV714IPT
STMicroelectronics
4 Circuit 150 KHz 0.06 V/µs Rail-Rail Micropower Operational Amplifier -TSSOP-14
Min: 2,500
Mult. of: 2,500
Increase Button Decrease Button
  • 2,500: $0.695
0 12 Weeks Reel TSSOP-14 CMOS 4 0.06V/µs 200µV 150kHz 10pA 1.5V to 5.5V 94dB 10µA Rail to Rail 90dB -40°C to +125°C 95dB 45° 96nV/√Hz 56mA 1 Surface Mount