text.skipToContent text.skipToNavigation
Results: 1
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Package Style
Amplifier Type
No of Channels
Slew Rate-Nom
Input Offset Voltage-Max
Gain Bandwidth Product
Average Bias Current-Max
Supply Voltage
Common Mode Rejection Ratio
Supply Current
Output Type
Power Supply Rejection Ratio
Operating Temp Range
DC Voltage Gain
Phase Margin
Low Noise
Output Current
Moisture Sensitivity Level
Mounting Feature

Datasheet
C078396523 TSZ182IYST
STMicroelectronics
TSZ182 Series 2 Circuit 3 MHz 4.6 V/µs Rail-Rail Zero Drift Amplifier - MiniSO-8
Min: 4,000
Mult. of: 4,000
More Info Increase Button Decrease Button
  • 4,000: $0.77
0 20 Weeks Std. Mfr. Pkg MSOIC-8 Zero Drift 2 4.7V/µs 25µV 3MHz 200pA 2.2V to 5.5V 126dB 0.8mA Rail to Rail 123dB -40°C to +125°C 144dB 56° 37nV/√Hz 29mA 1 Surface Mount