Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Series | Type | Capacitance | Tolerance (%) | Rated Voltage | Lifetime@Temperature | Operating Temp Range | Ripple Current | ESR (Equivalent Series Resistance) | Impedance | Lead Spacing | Operating Temp-Max | Dissipation Factor | Leakage Current | Dimension | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 250 $0.62 500 $0.52 750 $0.51 1,250 $0.505 2,500 $0.495 | 70,000 Ready to Ship! | N/A | 2014 | Bag | ||||||||||||||||||
AiSHi CD11GK Series 160 V 22 uF 105°C Ø10x12mm LS=5 mm Aluminum Electrolytic Capacitor | Qty Web Price 250 $0.069 | 54,000 Ready to Ship! | N/A | 1918 | Bag | RADIAL | CD11GK | Radial | 22µF | ±20% | 160V | 15000 Hrs@105°C | -40°C to +105°C | 250mA | 105°C | L 12mm x D 10mm | Through Hole | |||||
AiSHi MK Series 100V 100uF 105°C Ø12.5x13.5mm LS=4.5mm Aluminum Electrolytic Capacitor | Qty Web Price 200 $0.30 | 10,400 Ready to Ship! | N/A | 1908 | Reel | MK | Can - SMT | 100µF | ±20% | 100V | 2000 Hrs @ 105°C | -40°C to +105°C | 680mA | 105°C | L 13.5mm x D 12.5mm | Surface Mount | ||||||
![]() AiSHi NB Series 50 v 100 uf 130'c 8x12mm LS=3.5 2k hours Radial Aluminum Electrolytic | Qty Web Price 1 $0.0629 500 $0.0544 1,500 $0.0531 5,000 $0.0516 15,000 $0.0503 | 10,000 Ready to Ship! | N/A | 2018 | Bag | NB | Radial | 100F | ±20% | 50V | -40°C to +130°C | 340mA | 130°C | L 12mm x D 8mm | Through Hole | |||||||
Qty Web Price 600 $0.153 2,400 $0.138 5,400 $0.133 | 9,600 Ready to Ship! | N/A | 2018 | Ammo Pack | ||||||||||||||||||
Qty Web Price 1,000 $0.0845 | 6,000 Ready to Ship! | N/A | 1948 | Bag | RADIAL | RS | Radial | 100µF | ±20% | 100V | 10000 Hrs @ 105°C | -40°C to +105°C | 750mA | 0.11Ω | 5mm | 105°C | L 16mm x D 12.5mm | Through Hole | ||||
Qty Web Price 100 $0.30 | 4,000 Ready to Ship! | N/A | 1818 | Bag | RADIAL | CD11GAS | Radial | 15µF | ±20% | -40°C to +105°C | 410mA | 105°C | 0.2% | L 20mm x D 12.5mm | Through Hole | |||||||
![]() AiSHi NB Series 63 v 47 uf 130'c 10x13mm LS=5mm 5k Hours Radial Aluminum Electrolytic | Qty Web Price 1 $0.0999 400 $0.0864 1,250 $0.084 3,000 $0.0823 10,000 $0.0799 | 3,750 Ready to Ship! | N/A | 2014 | Bag | RADIAL | NB | Radial | 47µF | ±20% | 63V | -40°C to +130°C | 400mA | 130°C | L 13mm x D 10mm | Through Hole | ||||||
Qty Web Price 600 $0.10 | 800 Ready to Ship! | N/A | 2006 | Ammo Pack | ||||||||||||||||||
Qty Web Price 1 $0.15 | 400 Ready to Ship! | N/A | 2006 | Cut Tape Available in Mini-Reel | ||||||||||||||||||
Qty Web Price 500 $0.0954 2,500 $0.0858 7,500 $0.0806 | 300 Ready to Ship! | N/A | 2040 | Ammo Pack | ||||||||||||||||||
Qty Web Price 250 $0.06 | 250 Ready to Ship! | N/A | 1830 | Bag | RZ | Radial | 220µF | ±20% | -40°C to +105°C | 105°C | Through Hole | |||||||||||
AiSHi MK Series 100V 100uF 105°C Ø12.5x13.5mm LS=4.5mm Aluminum Electrolytic Capacitor | Qty Web Price 1 $0.575 5 $0.495 25 $0.425 50 $0.40 100 $0.375 | 200 Ready to Ship! | N/A | 1908 | Cut Tape Available in Mini-Reel | MK | Can - SMT | 100µF | ±20% | 100V | 2000 Hrs @ 105°C | -40°C to +105°C | 680mA | 105°C | L 13.5mm x D 12.5mm | Surface Mount | ||||||
Qty Web Price 1 $0.165 25 $0.164 200 $0.16 | 200 Ready to Ship! | N/A | 2018 | Cut Tape Available in Mini-Reel | ||||||||||||||||||
AiSHi LG Series 200 V 820 uF 85°C 25x45 mm 10 Khrs Snap-In Aluminum Electrolytic Cap | Qty Web Price 1 $2.65 | 154 Ready to Ship! | N/A | 2009 | Box | |||||||||||||||||
Qty Web Price 150 $1.40 | 150 Ready to Ship! | N/A | 1802 | Bag | ||||||||||||||||||
Qty Web Price 135 $0.60 | 135 Ready to Ship! | N/A | 1752 | Bag | RADIAL | LH | Can - Snap-In | 56µF | ±20% | 450V | 2000 Hrs @ 105°C | -25°C to +105°C | 0.42A | 105°C | L 25mm x D 22mm | Through Hole | ||||||
AiSHi LM Series 35 V 3300 uF 105°C 22 x 25 mm 3 kHrs Snap-In Aluminum Electrolytic Cap | Qty Web Price 1 $0.33 | 105 Ready to Ship! | N/A | 1911 | Bag | LM | Can - Snap-In | 3300µF | ±20% | 3000 Hrs @ 105°C | -25°C to +105°C | 105°C | Through Hole | |||||||||
Qty Web Price 1 $0.54 75 $0.47 200 $0.46 500 $0.445 1,500 $0.43 | 99 Ready to Ship! | N/A | 1847 | Bag | RADIAL | LK | Can - Snap-In | 4700µF | ±20% | 35V | 2000 Hrs @ 85°C | -40°C to +85°C | 2.43A | 85°C | L 25mm x D 25mm | Through Hole | ||||||
![]() AiSHi RJ Series 63 v 1200 uf 105'c 18x25mm LS=7.5mm 12k Hrs Low Imp. RDL Electrolytic | Qty Web Price 150 $0.65 | 98 Ready to Ship! | N/A | 2040 | Bag | |||||||||||||||||
![]() AiSHi HL SERIES RADIAL 450V 120uF 20%TOL 18x35MM LS=7.5MM 105'C 12000HRS HIGH RIPPLE C | Qty Web Price 160 $0.85 | 80 Ready to Ship! | N/A | 2030 | Bag | |||||||||||||||||
Qty Web Price 15 $35.00 | 18 Ready to Ship! | N/A | 2003 | Box | NR | 3300µF | ±20% | 350V | 2000 Hrs@ 85°C | -25°C to +85°C | 10A | 35mΩ | 85°C | 0.2% | L 105mm x D 64.3mm | Screw Mount | ||||||
![]() AiSHi NR Series 8200 uF 350 V 85°C 76.9x168 mm 2 kHrs Screw-Terminal Electrolytic Cap | Qty Web Price 1 $40.00 | 16 Ready to Ship! | N/A | 2105 | Box | |||||||||||||||||
Qty Web Price 15 $35.00 | 4 Ready to Ship! | N/A | 2003 | Box | NR | 3300µF | ±20% | 350V | 2000 Hrs@ 85°C | -25°C to +85°C | 10A | 35mΩ | 85°C | 0.2% | L 105mm x D 64.3mm | Screw Mount | ||||||
Qty Web Price 230 $1.17 460 $0.955 690 $0.945 920 $0.935 | 3 Ready to Ship! | 1951 | Bulk |
Added to Your Shopping Cart