Part Details | KMT011NGJLHS C&K KMT Series SPST-NO 32 V 1 N J-Lead Surface Mount Tactile Switch Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 15,000 Ready to Ship! | 14 Weeks | 2151 | Reel | Off-Mom | SPST N.O. | 32V | 25mA | 50MΩ | 1N | Silver | | Silver | Top Actuator | J-Lead | 250V | -40°C to +85°C | H 0.65mm x L 3.4mm x W 2.4mm | |
---|
KMT021NGJLHS C&K KMTO Series SPST NO 5 mA 32 V 1.6 n Top Actuated SMT Tactile Switch Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 15,000 Ready to Ship! | 14 Weeks | 2149 | Reel | Off-Mom | SPST N.O. | 32V | 25mA | 50MΩ | 1.6N | Silver | 160g | Silver | Top Actuator | J-Lead | 250V | -40°C to +85°C | L 3.4mm x W 2.4mm | PCB Mount |
---|
KMT031NGJLHS C&K KMT0 Series SPST 3.4 N SMT Top Actuated Nano-Mini Tactile Switch Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,000 Ready to Ship! | 14 Weeks | 2135 | Reel | | | | | | 3.4N | Silver | | | Top Actuator | J-Lead | | | L 3.4mm x W 2.4mm | Surface Mount |
---|
KMT071NGJLHS C&K KMT0 Series SPST 5 mA 32 V Top Actuated SMT IP68 Tactile Switch Min: 5,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 5,000 Ready to Ship! | 14 Weeks | 2137 | Reel | Off-Mom | SPST N.O. | 32V | 25mA | 50MΩ | 2.3N | Silver | 230g | Silver | Top Actuator | J-Lead | 250V | -40°C to +85°C | L 3.4mm x W 2.4mm | Surface Mount |
---|
KMT022NGJLHS C&K Tactile Switch SPST-NO Top Actuated Surface Mount Min: 20,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | | | Reel | | | | | | | | | | | | | | | |
---|
KMT031-OL-LHS C&K Tactile switch single pole normally open momentary action SMT mounting Min: 20,000 Mult. of: 5,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | N/A | | Reel | | | | | | | | | | | | | | | |
---|