text.skipToContent text.skipToNavigation
Results: 2
Part Details
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Type
Polarity
CE Voltage-Max
Collector Current Max
Power Dissipation-Tot
Collector - Base Voltage
Emitter - Base Voltage
DC Current Gain-Min
Configuration
Frequency - Transition
Collector - Current Cutoff
Operating Temp Range
Noise Figure
Moisture Sensitivity Level
Mounting Feature

Datasheet
8085324 MAX2602ESA+
Maxim Integrated
3.6V, 1W RF Power Transistors for 900MHz Applications
Min: 200
Mult. of: 100
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
100
$3.81
200
$3.10
300
$3.05
0 6 Weeks Tube SOIC-8N RF NPN 15V 1.2A 6.4W 15V 2.3V 100 Single 1GHz 0.05µA -40°C to +85°C 3.3dB 1 Surface Mount

Datasheet
7085323 MAX2601ESA+
Maxim Integrated
MAX2601 Series 15 V 1.2 A NPN Surface Mount RF Power Transistor - SOIC-8
Min: 1
Mult. of: 1
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
1
$4.23
15
$4.00
30
$3.95
100
$3.85
200
$3.80
145
Ready to Ship!
6 Weeks 1420 Tube SOIC-8 RF NPN 15V 1.2A 6.4W 15V 2.3V 100 Single 1GHz 0.05µA -40°C to +85°C 3.3dB 1 Surface Mount