Part Details | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Supply Current-Max | Supply Voltage | Turn On Threshold Voltage | Turn Off Threshold Voltage | Duty Cycle-Max | Duty Cycle-Min | Frequency-Max | Operating Temp Range | Rise Time / Fall Time | Storage Temperature Range | No of Terminals | Mounting Feature |
Qty Web Price 1 $22.72 5 $22.41 20 $22.14 50 $21.97 125 $21.64 | 7 Ready to Ship! | 8 Weeks | 2148 | Tube | PLCC-28 | 40mA | 0.3V to 7V | 1.8V | 1.2V | 40MHz | -40°C to +85°C | Surface Mount | ||||||
Microchip MIC38HC42 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8 | Qty Web Price 2,500 $1.33 | 0 | 14 Weeks | Reel | SOIC-8 | 6mA | 9V to 20V | 14.5V | 9V | 96% | 500kHz | -40°C to +85°C | Surface Mount | |||||
Microchip MIC38HC43 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-14 | Qty Web Price 2,500 $1.64 | 0 | 16 Weeks | Reel | SOIC-14 | 6mA | 7.6V to 20V | 96% | 0% | 500kHz | Surface Mount | |||||||
Microchip MIC38HC43 Series 6 mA 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-14 | Qty Web Price 2,500 $1.63 5,000 $1.60 | 0 | 16 Weeks | Reel | SOIC-14 | 6mA | 7.6V to 20V | 96% | 0% | 500kHz | Surface Mount | |||||||
Microchip MIC38HC43 Series 500 kHz 20 V Surface Mount Current Mode Controller - SOIC-8 | Qty Web Price 2,500 $1.55 | 0 | 14 Weeks | Reel | SOIC-8 | 6mA | 7V to 20V | 96% | 0% | 500kHz | -40°C to +85°C | 50/40ns | -65°C to +150°C | 8 | Surface Mount | |||
Qty Web Price 95 $1.45 285 $1.42 475 $1.40 1,900 $1.36 2,850 $1.33 | 0 | 14 Weeks | Tube | SOIC-8 | 6mA | 9V to 20V | 14.5V | 9V | 96% | 500kHz | -40°C to +85°C | Surface Mount | ||||||
Qty Web Price 50 $1.84 150 $1.80 500 $1.75 1,000 $1.72 2,000 $1.67 | 0 | 14 Weeks | Tube | DIP-8 | 6mA | 9V to 20V | 96% | 0% | 500kHz | Through Hole | ||||||||
Qty Web Price 1 $1.77 40 $1.71 125 $1.67 400 $1.63 1,250 $1.55 | 0 | 14 Weeks | Tube | SOIC-8 | 6µA | 7.6V to 20V | 500kHz | -40°C to +85°C | Surface Mount | |||||||||
Qty Web Price 95 $1.60 1,140 $1.57 1,710 $1.56 2,850 $1.55 5,700 $1.51 | 0 | 14 Weeks | Tube | SOIC-8 | 6µA | 7.6V to 20V | 500kHz | -40°C to +85°C | Surface Mount |
Added to Your Shopping Cart