Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Average Rectified Current-Max | Reverse Voltage-Max [Vrrm] | Peak Current-Max | RMS Voltage-Max | Reverse Current-Max | Average Forward Current-Max | Forward Voltage | DC Blocking Voltage | Operating Temp Range | Rated Power | Thermal Resistance | Storage Temperature Range | Diode Capacitance-Nom | Moisture Sensitivity Level | No of Terminals | Mounting Feature |
Micro Commercial Components KBP206G Series 600 V 2 A Through Hole Glass Passivated Bridge Rectifier - GBP-4 | Qty Web Price 1 $0.137 300 $0.133 1,250 $0.128 4,000 $0.124 15,000 $0.116 | 1,106,236 Ready to Ship! | 14 Weeks | 2132 | Tube | Single Phase | 2A | 600V | 50A | 420V | 10µA | 2A | 1.1V | 600V | -55°C to +150°C | 14°C/W | -55°C to +150°C | 1 | 4 | Through Hole | |||
Qty Web Price 1,500 $0.185 4,500 $0.179 6,000 $0.178 15,000 $0.173 22,500 $0.169 | 907,500 Ready to Ship! | 20 Weeks | 2136 | Reel | 1.5A | 1000V | 50A | 10µA | 1.1V | Surface Mount | |||||||||||||
Qty Web Price 1,500 $0.134 4,500 $0.13 7,500 $0.128 22,500 $0.124 37,500 $0.121 | 787,500 Ready to Ship! | 20 Weeks | 2148 | Reel | 1A | 600V | 50A | 10µA | 1.1V | Surface Mount | |||||||||||||
Qty Web Price 3,000 $0.0643 9,000 $0.0619 15,000 $0.0608 45,000 $0.0585 75,000 $0.0566 | 708,000 Ready to Ship! | N/A | 2209 | Reel | DIP-4 | 0.5A | 400V | 35A | 100µA | 1V | Surface Mount | ||||||||||||
Qty Web Price 1,500 $0.215 4,500 $0.205 7,500 $0.205 15,000 $0.20 30,000 $0.194 | 459,000 Ready to Ship! | N/A | 2233 | Reel | DFS-4 | 1A | 1000V | 50A | 5µA | 1.1V | Surface Mount | ||||||||||||
Qty Web Price 50 $0.146 500 $0.14 2,000 $0.135 6,250 $0.131 20,000 $0.123 | 373,850 Ready to Ship! | 22 Weeks | 2206 | Tube | DFM-4 | 1A | 1000V | 50A | 10µA | 1.1V | Through Hole | ||||||||||||
Qty Web Price 3,000 $0.188 6,000 $0.184 12,000 $0.181 15,000 $0.18 45,000 $0.173 | 366,000 Ready to Ship! | N/A | 2214 | Reel | TO-269AA | 0.5A | 600V | 35A | 5µA | 1V | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.111 9,000 $0.107 12,000 $0.106 30,000 $0.102 45,000 $0.0988 | 354,000 Ready to Ship! | N/A | 2110 | Reel | MDIP-4 | 0.8A | 400V | 30A | 5µA | 1V | Surface Mount | ||||||||||||
Qty Web Price 1,500 $0.13 4,500 $0.126 7,500 $0.125 22,500 $0.121 37,500 $0.118 | 342,000 Ready to Ship! | 12 Weeks | 2145 | Reel | 1A | 1000V | 10µA | 1.1V | Surface Mount | ||||||||||||||
Qty Web Price 1,500 $0.134 4,500 $0.13 7,500 $0.128 22,500 $0.124 37,500 $0.121 | 237,000 Ready to Ship! | 20 Weeks | 2210 | Reel | 1A | 600V | 50A | 10µA | 1.1V | Surface Mount | |||||||||||||
Qty Web Price 5,000 $0.0327 15,000 $0.0315 25,000 $0.031 75,000 $0.0299 125,000 $0.0289 | 235,000 Ready to Ship! | 10 Weeks | 2204 | Reel | Single Phase | 0.5A | 1000V | 30A | 700V | 5µA | 1.1V | 1000V | -55°C to +150°C | 62.5°C/W | -55°C to +150°C | 4 | Surface Mount | ||||||
Qty Web Price 3,000 $0.169 6,000 $0.165 12,000 $0.162 15,000 $0.161 45,000 $0.155 | 233,400 Ready to Ship! | 12 Weeks | 2209 | Reel | 0.5A | 1000V | 5µA | 1V | Surface Mount | ||||||||||||||
Qty Web Price 1,500 $0.116 4,500 $0.113 7,500 $0.111 22,500 $0.108 37,500 $0.105 | 214,500 Ready to Ship! | 20 Weeks | 2152 | Reel | 1A | 400V | 50A | 10µA | 1.1V | Surface Mount | |||||||||||||
Qty Web Price 1,500 $0.119 4,500 $0.115 7,500 $0.114 22,500 $0.11 37,500 $0.108 | 204,000 Ready to Ship! | 20 Weeks | 2206 | Reel | DFS-4 | 1A | 100V | 50A | 10µA | 1.1V | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.102 9,000 $0.0981 12,000 $0.0971 30,000 $0.0939 45,000 $0.0908 | 204,000 Ready to Ship! | N/A | 2148 | Reel | MDIP-4 | 0.8A | 100V | 30A | 5µA | 1V | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.0897 9,000 $0.0862 12,000 $0.0853 30,000 $0.0825 45,000 $0.0798 | 180,000 Ready to Ship! | 12 Weeks | 2208 | Reel | 0.5A | 100V | 35A | 5µA | 1V | Surface Mount | |||||||||||||
Qty Web Price 1,500 $0.165 4,500 $0.16 7,500 $0.158 22,500 $0.153 37,500 $0.149 | 135,000 Ready to Ship! | 20 Weeks | 2036 | Reel | 1A | 1000V | 50A | 10µA | 1.1V | Surface Mount | |||||||||||||
Qty Web Price 3,000 $0.121 6,000 $0.118 12,000 $0.116 15,000 $0.115 45,000 $0.111 | 129,000 Ready to Ship! | N/A | 2230 | Reel | SOIC-4 | 0.5A | 400V | 35A | 5µA | 1V | Surface Mount | ||||||||||||
Qty Web Price 1 $0.141 300 $0.137 1,250 $0.132 4,000 $0.127 15,000 $0.119 | 120,960 Ready to Ship! | N/A | 2222 | Box | Single Phase | 2A | 800V | 60A | 560V | 200µA | 800V | -55°C to +150°C | 28°C/W | -55°C to +150°C | 4 | Through Hole | |||||||
Qty Web Price 3,000 $0.107 6,000 $0.105 9,000 $0.103 12,000 $0.102 15,000 $0.0981 | 96,000 Ready to Ship! | N/A | 2126 | Reel | SOIC-4 | 0.5A | 100V | 35A | 5µA | 1V | Surface Mount | ||||||||||||
Central Semiconductor CBRDHSH Series 1 A 100 V SMT High Density Schottky Bridge Rectifier - DIP-4 | Qty Web Price 3,000 $0.32 6,000 $0.315 9,000 $0.31 12,000 $0.305 15,000 $0.30 | 87,000 Ready to Ship! | N/A | 2203 | Reel | DIP-4 | 1A | 100V | 20A | 10µA | 690mV | Surface Mount | |||||||||||
Micro Commercial Components KBP201G Series 100 V 2 A Through Hole Glass Passivated Bridge Rectifier - GBP-4 | Qty Web Price 1 $0.197 250 $0.19 1,000 $0.183 3,000 $0.177 12,500 $0.165 | 80,641 Ready to Ship! | 14 Weeks | 2127 | Tube | Single Phase | 2A | 100V | 60A | 70V | 10µA | 1.05V | 100V | -55°C to +150°C | 8°C/W | -55°C to +150°C | 25pF | 1 | 4 | Through Hole | |||
Qty Web Price 1 $0.26 200 $0.25 750 $0.24 2,500 $0.23 10,000 $0.215 | 76,053 Ready to Ship! | 16 Weeks | 2124 | Tube | KBP-4 | 2A | 1000V | 65A | 5µA | 1.1V | Through Hole | ||||||||||||
Qty Web Price 1,500 $0.0884 4,500 $0.085 7,500 $0.0834 30,000 $0.0794 45,000 $0.0768 | 72,000 Ready to Ship! | 10 Weeks | 2124 | Reel | SMD-4 | Single Phase | 1A | 1000V | 45A | 700V | 5µA | 1V | 1000V | -55°C to +150°C | 40°C/W | -55°C to +150°C | 25pF | 4 | Surface Mount | ||||
Qty Web Price 5,000 $0.143 10,000 $0.14 15,000 $0.139 20,000 $0.138 25,000 $0.134 | 65,000 Ready to Ship! | N/A | 2232 | Reel | MDIP-4 | 1A | 1000V | 30A | 10µA | 1.1V | Surface Mount |
Added to Your Shopping Cart