Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Configuration | Forward RMS Current [If rms] | Diode Capacitance-Max | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Storage Temperature Range | Mounting Feature |
Qty Web Price 3,000 $0.0977 9,000 $0.0913 12,000 $0.0897 30,000 $0.0848 45,000 $0.0827 | 3,423,000 Ready to Ship! | 2205 | Reel | SOD-123W | 1A | 50A | 60V | 60µA | 530mV | Single | 120pF | -55°C to +150°C | -65°C to +150°C | Surface Mount | |||||
Qty Web Price 3,000 $0.13 6,000 $0.124 9,000 $0.12 12,000 $0.118 | 1,566,000 Ready to Ship! | 2139 | Reel | SOD-128 | 3A | 50A | 60V | 200µA | 530mV | Single | 360pF | -55°C to +150°C | -65°C to +150°C | Surface Mount | |||||
Qty Web Price 3,000 $0.11 9,000 $0.102 12,000 $0.101 30,000 $0.095 45,000 $0.0926 | 1,293,000 Ready to Ship! | 52 Weeks | 2209 | Reel | SOD-123W | 1A | 50A | 60V | 60µA | 530mV | Single | 120pF | -55°C to +150°C | -65°C to +150°C | Surface Mount | ||||
Qty Web Price 3,000 $0.108 6,000 $0.103 9,000 $0.10 12,000 $0.0982 15,000 $0.0967 | 1,137,000 Ready to Ship! | 2220 | Reel | SOD-123F | 1A | 9A | 60V | 50µA | 660mV | Single | 7A | 68pF | -65°C to +150°C | -65°C to +150°C | Surface Mount | ||||
Nexperia PMEG2020 Series 20 V 2 A Very Low VF MEGA Schottky Barrier Rectifier -DFN1608D-2 | Qty Web Price 8,000 $0.0851 16,000 $0.0816 24,000 $0.0796 32,000 $0.0782 40,000 $0.0771 | 832,000 Ready to Ship! | 12 Weeks | 2134 | Reel | 2A | 5A | 20V | 900µA | 395mV | Single | 50pF | 5ns | -55°C to +150°C | -65°C to +150°C | Surface Mount | |||
Nexperia PMEG4005 Series 40 V 0.5 A Low VF MEGA Schottky Barrier Rectifier - SOD-323 | Qty Web Price 3,000 $0.0688 6,000 $0.0657 12,000 $0.0628 15,000 $0.062 | 486,000 Ready to Ship! | 2225 | Reel | SOD-323 | 0.5A | 10A | 40V | 100µA | 420mV | Single | 50pF | -65°C to +150°C | -65°C to +150°C | Surface Mount | ||||
Qty Web Price 3,000 $0.076 6,000 $0.0727 9,000 $0.0708 15,000 $0.0685 30,000 $0.0655 | 408,000 Ready to Ship! | 2125 | Reel | SOD-128 | 1A | 50A | 60V | 60µA | 530mV | Single | 120pF | -55°C to +150°C | -65°C to +150°C | Surface Mount | |||||
Qty Web Price 3,000 $0.0874 6,000 $0.0835 9,000 $0.0812 15,000 $0.0785 | 321,000 Ready to Ship! | 2222 | Reel | SOD-123W | 1A | 50A | 60V | 300nA | 605mV | Single | 45pF | 4.5ns | -55°C to +175°C | -65°C to +175°C | Surface Mount | ||||
Qty Web Price 3,000 $0.0688 6,000 $0.0657 12,000 $0.0628 15,000 $0.062 | 249,000 Ready to Ship! | 2209 | Reel | SOD-323 | 0.5A | 10A | 20V | 200µA | 355mV | Surface Mount | |||||||||
Qty Web Price 3,000 $0.155 6,000 $0.149 9,000 $0.145 15,000 $0.14 30,000 $0.134 | 165,000 Ready to Ship! | 52 Weeks | 2149 | Reel | SOD-128 | 3A | 50A | 60V | 200µA | 530mV | Single | 360pF | -55°C to +150°C | -65°C to +150°C | Surface Mount | ||||
Nexperia PMEG2005 Series 20 V 0.5 A Low VF MEGA Schottky Barrier Rectifier - DFN1608D-2 | Qty Web Price 8,000 $0.071 16,000 $0.0579 24,000 $0.0574 32,000 $0.0571 40,000 $0.0568 | 128,000 Ready to Ship! | 12 Weeks | 2147 | Reel | 0.5A | 3A | 20V | 300µA | 360mV | Surface Mount | ||||||||
Nexperia PMEG1020 Series 10 V 2 A Surface Mount MEGA Schottky Barrier Rectifier - SOD-323 | Qty Web Price 3,000 $0.0906 6,000 $0.0865 9,000 $0.0841 12,000 $0.0825 15,000 $0.0813 | 102,000 Ready to Ship! | 2222 | Reel | SOD-323 | 2A | 3.2A | 10V | 3µA | 2V | Surface Mount | ||||||||
Nexperia PMEG2020 Series 20 V 2 A Very Low VF MEGA Schottky Barrier Rectifier - SOD-323F | Qty Web Price 3,000 $0.0912 6,000 $0.087 9,000 $0.0847 12,000 $0.0831 15,000 $0.0818 | 90,000 Ready to Ship! | 52 Weeks | 2221 | Reel | SOD-323F (SC-90) | 2A | 9A | 20V | 200µA | 450mV | Single | 60pF | -65°C to +150°C | -65°C to +150°C | Surface Mount | |||
Qty Web Price 3,000 $0.0773 6,000 $0.0739 9,000 $0.072 15,000 $0.0697 30,000 $0.0666 | 81,000 Ready to Ship! | 8 Weeks | 2202 | Reel | SOD-123F | 1A | 9A | 20V | 200µA | 500mV | Single | 80pF | -65°C to +150°C | -65°C to +150°C | Surface Mount | ||||
Qty Web Price 8,000 $0.0613 16,000 $0.0586 24,000 $0.0571 32,000 $0.056 | 80,000 Ready to Ship! | 2203 | Reel | XDFN-6 | 1A | 5A | 20µA | 600mV | Single | 60pF | 3ns | -55°C to +150°C | -65°C to +150°C | Surface Mount | |||||
Qty Web Price 3,000 $0.137 6,000 $0.13 9,000 $0.127 12,000 $0.124 | 72,000 Ready to Ship! | 2217 | Reel | SOD-128 | 3A | 50A | 60V | 200µA | 0.53V | Surface Mount | |||||||||
Qty Web Price 3,000 $0.165 6,000 $0.157 9,000 $0.153 15,000 $0.148 | 33,000 Ready to Ship! | 52 Weeks | 2217 | Reel | SOD-128 | 3A | 50A | 60V | 200µA | 0.53V | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0486 9,000 $0.0454 12,000 $0.0446 30,000 $0.0421 45,000 $0.0411 | 27,000 Ready to Ship! | 2201 | Reel | ||||||||||||||||
Nexperia PMEG2020 Series 20 V 2 A Very Low VF MEGA Schottky Barrier Rectifier - SOD-323 | Qty Web Price 3,000 $0.123 6,000 $0.118 12,000 $0.113 15,000 $0.111 45,000 $0.104 | 24,000 Ready to Ship! | 20 Weeks | 2212 | Reel | SOD-323 | 2A | 7A | 20V | 200µA | 525mV | Surface Mount | |||||||
Qty Web Price 3,000 $0.0688 6,000 $0.0657 12,000 $0.0628 15,000 $0.062 | 21,000 Ready to Ship! | 2226 | Reel | SOD-323 | 1A | 3.5A | 20V | 200µA | 420V | Surface Mount | |||||||||
Nexperia PMEG3005 Series 30 V 0.5A Very Low VF MEGA Schottky Barrier Rectifier - SOD-882D | Qty Web Price 10,000 $0.0625 20,000 $0.0598 30,000 $0.0583 40,000 $0.0572 | 20,000 Ready to Ship! | 12 Weeks | 2146 | Reel | SOD-882 | 0.5A | 1A | 30V | 500µA | 450mV | Surface Mount | |||||||
Qty Web Price 3,000 $0.171 6,000 $0.163 9,000 $0.158 12,000 $0.155 | 18,000 Ready to Ship! | 12 Weeks | 2214 | Reel | 1A | 9A | 40V | 55µA | 500mV | Single | 7A | 130pF | 45µs | -55°C to +150°C | -65°C to +150°C | Surface Mount | |||
Qty Web Price 3,000 $0.108 9,000 $0.101 12,000 $0.0988 30,000 $0.0933 45,000 $0.0909 | 15,000 Ready to Ship! | 52 Weeks | 2139 | Reel | SOD-323F (SC-90) | 1A | 10A | 20V | 70µA | 480mV | Surface Mount | ||||||||
Nexperia PMEG100T20 Series 100 V 2 A Trench MEGA Schottky Barrier Rectifier - SOD-128 | Qty Web Price 3,000 $0.0965 9,000 $0.0902 12,000 $0.0886 30,000 $0.0837 45,000 $0.0816 | 12,000 Ready to Ship! | N/A | 2139 | Reel | SOD-128 | 100V | 1.25µA | 705mV | Single | 200pF | 12ns | -55°C to +175°C | -65°C to +175°C | Surface Mount | ||||
Nexperia PMEG2020 Series 20 V 2 A Very Low VF MEGA Schottky Barrier Rectifier - SOD-323 | Qty Web Price 3,000 $0.0906 6,000 $0.0865 9,000 $0.0841 12,000 $0.0825 15,000 $0.0813 | 12,000 Ready to Ship! | 2221 | Reel | SOD-323 | 2A | 7A | 20V | 200µA | 525mV | Surface Mount |
Added to Your Shopping Cart