text.skipToContent text.skipToNavigation
Results: 126
Part Details
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Average Rectified Current-Max
Peak Current-Max
Reverse Voltage-Max [Vrrm]
Reverse Current-Max
Forward Voltage
Configuration
Forward RMS Current [If rms]
Diode Capacitance-Max
Reverse Recovery Time-Max
Thermal Resistance
Operating Temp Range
Storage Temperature Range
Mounting Feature

Datasheet
9133169 RB521S30YL
Nexperia
RB521S30 Series 30 V 0.2 A Surface Mount Schottky Barrier Rectifier - SOD-523
Min: 48,000
Mult. of: 8,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
8,000
$0.0308
24,000
$0.0255
40,000
$0.0253
80,000
$0.0249
160,000
$0.0246
0 N/A Reel SOD-523 (SC-79) 0.2A 1A 30V 30µA 420mV Single 25pF -55°C to +150°C -65°C to +150°C Surface Mount