Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Configuration | Average Rectified Current-Max | Peak Current-Max | Reverse Voltage-Max [Vrrm] | Reverse Current-Max | Forward Voltage | Diode Capacitance-Max | Reverse Recovery Time-Max | Thermal Resistance | Operating Temp Range | Leakage Current | Power Dissipation | Mounting Feature |
Nexperia PMEG10020 Series 100 V Low Leakage Current Schottky Barrier Rectifier - SOD-123W | Qty Web Price 1 $0.47 50 $0.26 100 $0.235 500 $0.183 1,500 $0.155 | 30 Ready to Ship! | 2131 | Cut Tape | SOD-123W | Single | 2A | 50A | 100V | 150nA | 0.77V | 28pF | 3.7ns | -55°C to +175°C | 680mW | Surface Mount | |||
Qty Web Price 1 $0.0719 50 $0.0571 100 $0.0548 500 $0.0499 1,500 $0.0468 | 20 Ready to Ship! | 2129 | Cut Tape | SOD-323 | Single | 200mA | 600mA | 30V | 2µA | 800mV | 10pF | -55°C to +125°C | Surface Mount | ||||||
Qty Web Price 1 $0.42 50 $0.25 100 $0.225 500 $0.181 1,500 $0.156 | 0 | Cut Tape | SOT-666 | 200mA | 600mA | 30V | 2µA | 800mV | 170mW | Surface Mount | |||||||||
Qty Web Price 4,000 $0.121 8,000 $0.116 12,000 $0.113 20,000 $0.11 40,000 $0.105 | 0 | 52 Weeks | Reel | SOT-666 | 30mA | 4V | 250nA | 300mV | Surface Mount | ||||||||||
Qty Web Price 4,000 $0.113 8,000 $0.108 12,000 $0.106 20,000 $0.102 40,000 $0.098 | 0 | 52 Weeks | Reel | SOT-666 | 30mA | 15V | 0.2µA | 340mV | Surface Mount | ||||||||||
Qty Web Price 4,000 $0.105 8,000 $0.10 12,000 $0.0972 16,000 $0.0953 | 0 | Reel | SOT-666 | 30mA | 15V | 0.2µA | 340mV | Surface Mount | |||||||||||
Qty Web Price 3,000 $0.0686 9,000 $0.057 15,000 $0.0565 30,000 $0.0557 60,000 $0.0549 | 0 | 52 Weeks | Reel | SOT-323 (SC-70) | 200mA | 600mA | 30V | 2µA | 800mV | 200mW | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0626 9,000 $0.0586 15,000 $0.0569 45,000 $0.0533 75,000 $0.0517 | 0 | 52 Weeks | Reel | SOT-323 (SC-70) | 200mA | 600mA | 30V | 2µA | 800mV | 200mW | Surface Mount | ||||||||
Qty Web Price 3,000 $0.0319 9,000 $0.0298 15,000 $0.029 45,000 $0.0271 75,000 $0.0263 | 0 | Reel | SOT-323 (SC-70) | 200mA | 600mA | 30V | 2µA | 800mV | 200mW | Surface Mount | |||||||||
Qty Web Price 3,000 $0.0686 9,000 $0.057 15,000 $0.0565 30,000 $0.0557 60,000 $0.0549 | 0 | 52 Weeks | Reel | SOT-323 (SC-70) | Dual | 120mA | 200mA | 40V | 10µA | 1V | 5pF | -65°C to +150°C | Surface Mount | ||||||
Qty Web Price 3,000 $0.126 6,000 $0.12 12,000 $0.115 15,000 $0.114 45,000 $0.106 | 0 | 52 Weeks | Reel | SOT-323 (SC-70) | 2 | 30mA | 15V | 0.2µA | 700mV | 1pF | -65°C to +150°C | Surface Mount | |||||||
Qty Web Price 3,000 $0.0993 6,000 $0.0948 9,000 $0.0923 12,000 $0.0905 15,000 $0.0892 | 0 | Reel | SOT-323 (SC-70) | 2 | 30mA | 15V | 0.2µA | 700mV | 1pF | -65°C to +150°C | Surface Mount | ||||||||
Qty Web Price 3,000 $0.138 6,000 $0.112 12,000 $0.111 15,000 $0.11 | 0 | 52 Weeks | Reel | SOT-323 (SC-70) | 30mA | 15V | 0.2µA | 340mV | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.0343 9,000 $0.0321 15,000 $0.0311 45,000 $0.0291 75,000 $0.0282 | 0 | Reel | SOD-323 | Single | 200mA | 600mA | 30V | 2µA | 800mV | 10pF | -55°C to +125°C | Surface Mount | |||||||
Qty Web Price 3,000 $0.0354 9,000 $0.0332 30,000 $0.031 60,000 $0.0297 120,000 $0.0286 | 0 | 20 Weeks | Reel | SOD-323 | Single | 200mA | 600mA | 30V | 2µA | 800mV | 10pF | -55°C to +125°C | Surface Mount | ||||||
Qty Web Price 10,000 $0.0337 30,000 $0.0316 40,000 $0.0311 100,000 $0.0295 150,000 $0.0289 | 0 | 20 Weeks | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.104 9,000 $0.097 12,000 $0.0953 30,000 $0.0899 45,000 $0.0877 | 0 | 20 Weeks | Reel | SOD-323 | 30mA | 4V | 250nA | 300mV | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.0611 6,000 $0.0585 12,000 $0.056 15,000 $0.0552 45,000 $0.0515 | 0 | Reel | SOD-323 | 30mA | 4V | 250nA | 300mV | Surface Mount | |||||||||||
Qty Web Price 3,000 $0.0647 6,000 $0.0619 12,000 $0.0592 15,000 $0.0583 | 0 | Reel | SOD-323 | 200mA | 1A | 40V | 15µA | 550mV | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.0447 9,000 $0.0419 15,000 $0.0407 60,000 $0.0376 90,000 $0.0367 | 0 | 20 Weeks | Reel | SOD-323 | 120mA | 200mA | 40V | 10µA | 1V | Surface Mount | |||||||||
Qty Web Price 3,000 $0.0478 9,000 $0.0447 12,000 $0.0439 30,000 $0.0415 45,000 $0.0405 | 0 | Reel | SOD-323 | 120mA | 200mA | 40V | 10µA | 1V | Surface Mount | ||||||||||
Qty Web Price 10,000 $0.0435 20,000 $0.0416 30,000 $0.0405 40,000 $0.0398 | 0 | Reel | |||||||||||||||||
Qty Web Price 10,000 $0.0501 20,000 $0.0414 30,000 $0.041 50,000 $0.0406 100,000 $0.0401 | 0 | 20 Weeks | Reel | SOD-323 | 70mA | 100mA | 70V | 10µA | 1V | Surface Mount | |||||||||
Qty Web Price 3,000 $0.032 9,000 $0.03 15,000 $0.0291 45,000 $0.0272 75,000 $0.0264 | 0 | Reel | |||||||||||||||||
Qty Web Price 3,000 $0.0476 9,000 $0.0446 15,000 $0.0433 60,000 $0.04 90,000 $0.039 | 0 | 52 Weeks | Reel | SOD-523 (SC-79) | Single | 200mA | 1A | 40V | 0.5µA | 520mV | 20pF | -65°C to +150°C | Surface Mount |
Added to Your Shopping Cart