Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Flat Flex Type | No of Positions | Pitch | Height - Max | Style/Orientation | Termination | Locking Feature | FFC, FCB Thickness | Current Rating | Contact Plating | Material | Insulation Resistance | Voltage Rating | Contact Material | Operating Temp Range | Mounting Feature |
![]() Panasonic 2 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount | Qty Web Price 5,000 $0.305 10,000 $0.29 15,000 $0.285 | 0 | Reel | ||||||||||||||||||
Qty Web Price 500 $1.51 1,000 $1.23 1,500 $1.22 2,000 $1.21 | 0 | 17 Weeks | Reel | ||||||||||||||||||
Qty Web Price 5,000 $0.94 | 0 | 17 Weeks | Reel | ||||||||||||||||||
Qty Web Price 5,000 $0.525 10,000 $0.42 | 0 | Reel | |||||||||||||||||||
Qty Web Price 5,000 $0.91 | 0 | 17 Weeks | Reel | ||||||||||||||||||
Qty Web Price 5,000 $0.605 | 0 | Reel | |||||||||||||||||||
Qty Web Price 500 $1.72 1,000 $1.40 1,500 $1.38 | 0 | 17 Weeks | Reel | ||||||||||||||||||
Qty Web Price 500 $2.34 1,000 $1.87 | 0 | 12 Weeks | Strip | FPC | 50 | 0.4 mm | Vertical Socket | Solder | Gold | LCP | 1000MΩ | 60V | -55°C to +85°C | Surface Mount | |||||||
Qty Web Price 500 $1.17 1,000 $0.955 1,500 $0.945 2,000 $0.935 | 0 | 12 Weeks | Strip | FPC | 12 | 0.35 mm | 0.59mm | Vertical Socket | Solder | Slide Lock | 0.3A | Nickel | LCP | 1000MΩ | 60V | Copper Alloy | -40°C to +85°C | Surface Mount | |||
Qty Web Price 500 $1.68 1,000 $1.36 1,500 $1.34 | 0 | 12 Weeks | Strip | FFC | 20 | 0.35 mm | 0.59mm | Solder | 0.3A | Nickel | LCP | 1000MΩ | 60V | Copper Alloy | -55°C to +85°C | Surface Mount | |||||
Qty Web Price 500 $2.25 1,000 $1.80 | 0 | 12 Weeks | Strip | FPC | 30 | 0.35 mm | Vertical Socket | Solder | Gold | LCP | 1000MΩ | 60V | -55°C to +85°C | Surface Mount | |||||||
Qty Web Price 500 $1.01 1,000 $0.82 1,500 $0.81 2,000 $0.805 | 0 | 12 Weeks | Strip | FPC | 10 | 0.35 mm | Solder | Gold | LCP | 1000MΩ | 60V | Copper Alloy | -55°C to +85°C | Surface Mount | |||||||
Qty Web Price 500 $1.17 1,000 $0.955 1,500 $0.945 2,000 $0.935 | 0 | 12 Weeks | Strip | FPC | 12 | 0.35 mm | Vertical Socket | Solder | Gold | LCP | 1000MΩ | 60V | Copper Alloy | -55°C to +85°C | Surface Mount | ||||||
Qty Web Price 500 $1.25 1,000 $1.02 1,500 $1.01 2,000 $1.00 | 0 | 17 Weeks | Strip | FFC, FPC | 2 | 0.5 mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.3 mm | 0.5A | Gold | LCP | 1000MΩ | 50V | Copper Alloy | -55°C to +85°C | Surface Mount | |||
Qty Web Price 500 $1.22 1,000 $0.995 1,500 $0.985 2,000 $0.975 | 0 | 17 Weeks | Strip | FPC | 10 | 0.5 mm | 1mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.3 mm | 0.5A | Gold | LCP | 1000MΩ | 50V | Copper Alloy | -55°C to +85°C | PCB Mount | ||
Qty Web Price 1 $1.22 30 $1.10 125 $1.05 300 $1.02 1,250 $0.975 | 0 | 17 Weeks | Strip | FPC | 10 | 0.5 mm | 1mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.3 mm | 0.5A | Gold | LCP | 1000MΩ | 50V | Copper Alloy | -55°C to +85°C | PCB Mount | ||
Qty Web Price 500 $1.72 1,000 $1.40 1,500 $1.38 | 0 | 17 Weeks | Strip | FFC, FPC | 32 | 0.5 mm | 1mm | Right Angle Socket/Receptacle | Solder | Flip Lock | 0.3 mm | 0.5A | Gold | LCP | 1000MΩ | 50V | Copper Alloy | -55°C to +85°C | Surface Mount |
Added to Your Shopping Cart