text.skipToContent text.skipToNavigation
Results: 121
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Inductance-Nom
Tolerance (%)
Tolerance (nH)
Rated Current-Max
DC Resistance
Shielding
Core Material
Test Frequency
Operating Temp Range
Storage Temperature Range
No of Terminals
Case Size
Dimension
Moisture Sensitivity Level
Mounting Feature

Datasheet
8100201 HK10051N8S-TV
TAIYO YUDEN
Ind High Frequency Chip Multi-Layer 1.8nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA
Min: 10,000
Mult. of: 10,000
More Info Increase Button Decrease Button
Qty
Web Price
10,000
$0.0122
30,000
$0.0102
50,000
$0.0101
150,000
$0.0098
250,000
$0.0098
110,000 N/A 1927 Reel 1.8nH ±0.3nH 300mA 120mΩ No Ferrite 100MHz -55°C to +125°C 0402 (1005 Metric) L 1mm x W 0.5mm x H 0.55mm 1 Surface Mount

Datasheet
9100202 HK10058N2J-TV
TAIYO YUDEN
Ind High Frequency Chip Multi-Layer 8.2nH 5% 100MHz 8Q-Factor Ceramic 300mA
Min: 10,000
Mult. of: 10,000
More Info Increase Button Decrease Button
Qty
Web Price
10,000
$0.0122
30,000
$0.0102
50,000
$0.0101
150,000
$0.0098
250,000
$0.0098
110,000 N/A 1927 Reel 8.2nH ±5% 300mA No Ferrite 100MHz -55°C to +125°C 2 L 1mm x W 0.5mm x H 0.55mm 1 Surface Mount

Datasheet
8104060 HK100522NJ-T
TAIYO YUDEN
HK Series 0402 22 nH ±5 % 0.3 A 0.42 Ohm SMT Multilayer Chip Inductor
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
Qty
Web Price
1
$0.098
500
$0.0207
1,500
$0.0159
2,500
$0.014
5,000
$0.0118
100,000 N/A 1808 Cut Tape
Available in Mini-Reel
22nH ±5% 300mA 600mΩ No Ferrite 100MHz -55°C to +125°C 2 0402 (1005 Metric) L 1mm x W 0.5mm x H 0.55mm Surface Mount

Datasheet
3043989 HK100522NJ-T
TAIYO YUDEN
HK Series 0402 22 nH ±5 % 0.3 A 0.42 Ohm SMT Multilayer Chip Inductor
Min: 10,000
Mult. of: 10,000
Increase Button Decrease Button
Qty
Web Price
10,000
$0.0085
30,000
$0.0071
50,000
$0.007
150,000
$0.0069
250,000
$0.0068
100,000 N/A 1808 Reel 22nH ±5% 300mA 600mΩ No Ferrite 100MHz -55°C to +125°C 2 0402 (1005 Metric) L 1mm x W 0.5mm x H 0.55mm Surface Mount

Datasheet
5100204 HK100512NJ-TV
TAIYO YUDEN
Fixed Inductors 0402 12nH 400mOhms +/-5%Tol 300mA Q200
Min: 10,000
Mult. of: 10,000
More Info Increase Button Decrease Button
Qty
Web Price
10,000
$0.0122
30,000
$0.0102
50,000
$0.0101
150,000
$0.0098
250,000
$0.0098
80,000 N/A 1922 Reel 12nH ±5% 300mA No Ferrite 100MHz -55°C to +125°C 2 0402 (1005 Metric) L 1mm x W 0.5mm x H 0.55mm 1 Surface Mount

Datasheet
5043990 HK10053N3S-T
TAIYO YUDEN
HK Series 0402 3.3 nH ±0.3 nH Tolerance 300 mA Surface Mount Multilayer Inductor
Min: 10,000
Mult. of: 10,000
More Info Increase Button Decrease Button
Qty
Web Price
10,000
$0.0085
30,000
$0.0071
50,000
$0.007
150,000
$0.0068
250,000
$0.0068
60,000 N/A 2023 Reel 3.3nH ±0.3nH 300mA 0.16Ω No Ferrite 100MHz -55°C to +125°C 2 0402 (1005 Metric) L 1mm x W 0.5mm x H 0.5mm Surface Mount

Datasheet
3043990 HK100539NJ-T
TAIYO YUDEN
HK Series 0402 39 nH ±5 % Tolerance 300 mA Surface Mount Multilayer Inductor
Min: 10,000
Mult. of: 10,000
More Info Increase Button Decrease Button
Qty
Web Price
10,000
$0.0087
30,000
$0.0072
50,000
$0.0072
150,000
$0.007
250,000
$0.007
30,000 N/A 2013 Reel 39nH ±5% 300mA 0.9Ω No Ferrite 100MHz -55°C to +125°C 2 0402 (1005 Metric) L 1mm x W 0.5mm x H 0.5mm Surface Mount

Datasheet
1063271 LK16081R0K-T
TAIYO YUDEN
LK Series 0603 1 uH ±10 % Tolerance 40 mA Surface Mount Multilayer Inductor
Min: 4,000
Mult. of: 4,000
More Info Increase Button Decrease Button
Qty
Web Price
4,000
$0.0588
8,000
$0.048
16,000
$0.0472
20,000
$0.047
28,000 N/A 2009 Reel 1µH ±10% 40mA 0.6Ω No Ferrite 10MHz -40°C to +85°C -40°C to +85°C 2 0603 (1608 Metric) L 1.6mm x W 0.8mm x H 0.8mm Surface Mount

Datasheet
1060070 LK1608R68K-T
TAIYO YUDEN
LK Series 0603 0.68 uH 40 mA 1.25 Ohm SMT Multilayer Chip Inductor
Min: 4,000
Mult. of: 4,000
More Info Increase Button Decrease Button
Qty
Web Price
4,000
$0.0588
8,000
$0.048
16,000
$0.0472
20,000
$0.047
24,000 N/A 1835 Reel 680nH ±10% 40mA 1.25Ω Yes 25MHz -40°C to +85°C 0603 (1608 Metric) L 1.6mm x W 0.8mm x H 0.95mm 1 Surface Mount

Datasheet
1076048 CKS2125100M-T
TAIYO YUDEN
CK-S Series 0805 10 uH ±20% 0.11 A 0.4 Ohm SMT Multilayer Chip Inductor
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
Qty
Web Price
1
$0.167
50
$0.109
100
$0.101
250
$0.0912
500
$0.0845
21,632 N/A 1501 Cut Tape
Available in Mini-Reel
10µH ±20% 110mA 520mΩ No Ferrite 2MHz -40°C to +85°C 0805 (2012 Metric) L 2mm x W 1.25mm x H 1.45mm 1 Surface Mount

Datasheet
7098915 HK160856NJ-T
TAIYO YUDEN
HK Series 0603 56 nH 300 mA ±5% 750 mOhm Multilayer Chip Inductor
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
Qty
Web Price
1
$0.118
50
$0.0731
100
$0.0671
500
$0.0552
1,500
$0.0483
20,000 N/A 1937 Cut Tape
Available in Mini-Reel
56nH ±5% 300mA 750mΩ No 100MHz -40°C to +85°C 2 0603 (1608 Metric) H 0.95mm 1 Surface Mount

Datasheet
4078495 HK160856NJ-T
TAIYO YUDEN
HK Series 0603 56 nH 300 mA ±5% 750 mOhm Multilayer Chip Inductor
Min: 4,000
Mult. of: 4,000
Increase Button Decrease Button
Qty
Web Price
4,000
$0.0355
12,000
$0.0293
16,000
$0.0292
40,000
$0.0286
60,000
$0.0284
20,000 N/A 1937 Reel 56nH ±5% 300mA 750mΩ No 100MHz -40°C to +85°C 2 0603 (1608 Metric) H 0.95mm 1 Surface Mount

Datasheet
7051679 CKS2125100M-T
TAIYO YUDEN
CK-S Series 0805 10 uH ±20% 0.11 A 0.4 Ohm SMT Multilayer Chip Inductor
Min: 2,000
Mult. of: 2,000
Increase Button Decrease Button
Qty
Web Price
2,000
$0.0526
6,000
$0.044
10,000
$0.0435
30,000
$0.0425
50,000
$0.0421
20,000 N/A 1501 Reel 10µH ±20% 110mA 520mΩ No Ferrite 2MHz -40°C to +85°C 0805 (2012 Metric) L 2mm x W 1.25mm x H 1.45mm 1 Surface Mount

Datasheet
3098869 HK10054N7S-T
TAIYO YUDEN
HK Series 0402 4.7 nH ±0.3 nH Tolerance 300 mA Surface Mount Multilayer Inductor
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
Qty
Web Price
1
$0.098
500
$0.0207
1,500
$0.0159
2,500
$0.014
5,000
$0.0118
19,380 N/A 1739 Cut Tape
Available in Mini-Reel
4.7nH ±0.3nH 300mA 0.21Ω No Ferrite 100MHz -55°C to +125°C 2 0402 (1005 Metric) L 1mm x W 0.5mm x H 0.5mm Surface Mount

Datasheet
4043990 HK10053N0S-T
TAIYO YUDEN
HK Series 0402 3 nH ±0.3 nH Tolerance 300 mA Surface Mount Multilayer Inductor
Min: 10,000
Mult. of: 10,000
More Info Increase Button Decrease Button
Qty
Web Price
10,000
$0.0085
30,000
$0.0071
50,000
$0.007
150,000
$0.0069
250,000
$0.0068
10,000 N/A 2001 Reel 3nH ±0.3nH 300mA 0.16Ω No Ferrite 100MHz -55°C to +125°C 2 0402 (1005 Metric) L 1mm x W 0.5mm x H 0.5mm Surface Mount

Datasheet
2043991 HK10054N7S-T
TAIYO YUDEN
HK Series 0402 4.7 nH ±0.3 nH Tolerance 300 mA Surface Mount Multilayer Inductor
Min: 10,000
Mult. of: 10,000
Increase Button Decrease Button
Qty
Web Price
10,000
$0.0085
30,000
$0.0071
50,000
$0.007
150,000
$0.0069
250,000
$0.0068
10,000 N/A 1739 Reel 4.7nH ±0.3nH 300mA 0.21Ω No Ferrite 100MHz -55°C to +125°C 2 0402 (1005 Metric) L 1mm x W 0.5mm x H 0.5mm Surface Mount

Datasheet
7043988 HK10051N0S-T
TAIYO YUDEN
HK Series 0402 1 nH 0.3 nH 300 mA 40 mOhms SMD Multilayer Inductor
Min: 10,000
Mult. of: 10,000
More Info Increase Button Decrease Button
Qty
Web Price
10,000
$0.0085
30,000
$0.0071
50,000
$0.007
150,000
$0.0069
250,000
$0.0068
10,000 N/A 2025 Reel

Datasheet
1098869 HK100547NJ-T
TAIYO YUDEN
HK Series 0402 47 nH ±5 % Tolerance 200 mA Surface Mount Multilayer Inductor
Min: 1
Mult. of: 1
More Info Increase Button Decrease Button
Qty
Web Price
1
$0.098
500
$0.0207
1,500
$0.0159
2,500
$0.014
5,000
$0.0118
7,087 N/A 1947 Cut Tape
Available in Mini-Reel
47nH ±5% 200mA No Ferrite 100MHz -55°C to +125°C 2 0402 (1005 Metric) L 1mm x W 0.5mm x H 0.5mm Surface Mount

Datasheet
2104643 MBKK2012T4R7M
TAIYO YUDEN
MB Series 0805 4.7 uH ±20% 0.615 Ohm DCR Metal Wirewound Chip Power Inductor
Min: 3,000
Mult. of: 3,000
More Info Increase Button Decrease Button
Qty
Web Price
3,000
$0.0779
6,000
$0.0645
9,000
$0.064
15,000
$0.0632
30,000
$0.0623
6,000 N/A 1832 Reel 4.7µH ±20% 600mA 615mΩ Yes Metal 1MHz -40°C to +105°C 0805 (2012 Metric) L 2mm x W 1.25mm x H 1mm 1 Surface Mount

Datasheet
9076595 CK2125R68M-T
TAIYO YUDEN
CK Series 0805 0.68 uH ±20% 0.3 A 0.45 Ohm DCR Multilayer Chip Inductor
Min: 2,000
Mult. of: 2,000
More Info Increase Button Decrease Button
Qty
Web Price
2,000
$0.0669
6,000
$0.0559
10,000
$0.0553
30,000
$0.0541
50,000
$0.0535
6,000 N/A 2027 Reel 680nH ±20% 300mA 450mΩ No 25MHz -40°C to +85°C 2 0805 (2012 Metric) 1 Surface Mount

Datasheet
7066452 HK16084N7S-T
TAIYO YUDEN
HK Series 0603 4.7 nH ±0.3 nH Tolerance 300 mA Surface Mount Multilayer Inductor
Min: 4,000
Mult. of: 4,000
More Info Increase Button Decrease Button
Qty
Web Price
4,000
$0.0357
12,000
$0.0295
16,000
$0.0294
40,000
$0.0288
60,000
$0.0286
4,000 N/A 2023 Reel 4.7nH ±0.3nH 300mA 160mΩ No Ferrite 100MHz -40°C to +85°C 2 0603 (1608 Metric) 1 Surface Mount

Datasheet
8078606 LK21253R3K-T
TAIYO YUDEN
LK Series 0805 3.3 uH ±10% 50 mA 0.6 Ohm SMT Multilayer Chip Inductor
Min: 2,000
Mult. of: 2,000
More Info Increase Button Decrease Button
Qty
Web Price
2,000
$0.0649
6,000
$0.054
10,000
$0.0534
20,000
$0.0527
40,000
$0.0519
4,000 N/A 1805 Reel 3.3µH ±10% 50mA 600mΩ No 10MHz -40°C to +85°C 2 0805 (2012 Metric) 1 Surface Mount
1112982 NS10165T220MNA
TAIYO YUDEN
Ind Power Shielded Wirewound 22uH 20% 100KHz 3.41A T/R
Min: 500
Mult. of: 500
More Info Increase Button Decrease Button
Qty
Web Price
500
$0.495
1,000
$0.405
2,000
$0.40
2,500
$0.395
2,000 N/A 2020 Reel

Datasheet
6053093 BRC2012T1R0M
TAIYO YUDEN
BRC Series 0805 1 uH ±20% 1.4 A 60 mOhm DCR SMT Wirewound Chip Inductor
Min: 2,000
Mult. of: 2,000
More Info Increase Button Decrease Button
Qty
Web Price
2,000
$0.126
4,000
$0.105
6,000
$0.104
10,000
$0.103
20,000
$0.101
2,000 N/A 2028 Reel 1µH ±20% 1.4A 78mΩ No Ferrite 1MHz -40°C to +105°C 0805 (2012 Metric) L 2mm x W 1.25mm x H 1.4mm 1 Surface Mount

Datasheet
1111661 EST0645T6R8NDGA
TAIYO YUDEN
ES series T type, 6.3x6.0x4.8mm, 6.8 uH± 30 %, T&R, HIGH RELIABILITY, AEC-Q200 G
Min: 1,000
Mult. of: 1,000
More Info Increase Button Decrease Button
Qty
Web Price
1,000
$0.56
2,000
$0.46
3,000
$0.455
4,000
$0.45
1,000 N/A 1831 Reel