Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TAIYO YUDEN 1008 1 uH 2.7 A ±20% 2 MHz Unshielded Metal Core Wirewound Chip Power Inductor | Qty Web Price 1 $0.245 50 $0.175 100 $0.165 500 $0.144 1,500 $0.131 | 152,975 | N/A | 2025 | Cut Tape Available in Mini-Reel | 1µH | 2.7A | ±20% | No | 59mΩ | 1008 (2520 Metric) | Surface Mount | ||||||||
TAIYO YUDEN 1008 1 uH 2.7 A ±20% 2 MHz Unshielded Metal Core Wirewound Chip Power Inductor Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button | Qty Web Price 3,000 $0.105 6,000 $0.0854 9,000 $0.0846 12,000 $0.084 | 150,000 | N/A | 2025 | Reel | 1µH | 2.7A | ±20% | No | 59mΩ | 1008 (2520 Metric) | Surface Mount | ||||||||
Min: 10,000 Mult. of: 10,000 Increase Button Decrease Button | Qty Web Price 10,000 $0.011 20,000 $0.0091 40,000 $0.0089 50,000 $0.0089 150,000 $0.0087 | 130,000 | N/A | 2027 | Reel | 3.9nH | 500mA | ±0.3nH | No | 210mΩ | Ferrite | 100MHz | -55°C to +125°C | 0402 (1005 Metric) | 2 | 1 | Surface Mount | |||
Qty Web Price 1 $0.098 500 $0.0234 1,500 $0.0182 2,500 $0.0161 5,000 $0.0138 | 130,000 | N/A | 2027 | Cut Tape Available in Mini-Reel | 3.9nH | 500mA | ±0.3nH | No | 210mΩ | Ferrite | 100MHz | -55°C to +125°C | 0402 (1005 Metric) | 2 | 1 | Surface Mount | ||||
Min: 10,000 Mult. of: 10,000 Increase Button Decrease Button | Qty Web Price 10,000 $0.0131 20,000 $0.0107 40,000 $0.0106 50,000 $0.0105 | 120,000 | N/A | 1948 | Reel | 5.6nH | 300mA | ±0.3nH | No | 230mΩ | Ferrite | 100MHz | -55°C to +125°C | 0402 (1005 Metric) | 2 | 1 | Surface Mount | |||
Qty Web Price 10,000 $0.0131 20,000 $0.0107 40,000 $0.0106 50,000 $0.0105 | 120,000 | N/A | 1935 | Reel | 27nH | 300mA | ±5% | No | 700mΩ | Ferrite | 100MHz | -55°C to +125°C | 0402 (1005 Metric) | L 1mm x W 0.5mm x H 0.55mm | 1 | Surface Mount | ||||
Qty Web Price 10,000 $0.0131 20,000 $0.0107 40,000 $0.0106 50,000 $0.0105 | 100,000 | N/A | 2009 | Reel | 39nH | 200mA | ±5% | No | 900mΩ | Ferrite | 100MHz | -55°C to +125°C | 0402 (1005 Metric) | 2 | L 1mm x W 0.5mm x H 0.55mm | 1 | Surface Mount | |||
TAIYO YUDEN HK Series 0402 10 nH 300 mA ±5 % Tolerance 310 mOhm Multilayer Chip Inductor | Qty Web Price 10,000 $0.0131 20,000 $0.0107 40,000 $0.0106 50,000 $0.0105 | 90,000 | N/A | 2005 | Reel | 10nH | 300mA | ±5% | No | 310mΩ | Ferrite | 100MHz | -55°C to +125°C | 0402 (1005 Metric) | 2 | L 1mm x W 0.5mm x H 0.55mm | 1 | Surface Mount | ||
Qty Web Price 2,000 $0.175 4,000 $0.142 6,000 $0.141 8,000 $0.14 | 46,000 | N/A | 2027 | Reel | 1µH | 2.1A | ±30% | Yes | 36mΩ | Ferrite | 100kHz | -25°C to +120°C | 2 | 1 | Surface Mount | |||||
Qty Web Price 2,000 $0.21 4,000 $0.169 6,000 $0.167 8,000 $0.166 | 42,000 | N/A | 1947 | Reel | 6.8µH | 2.5A | ±20% | Yes | 55.9mΩ | 100kHz | -40°C to +125°C | L 6mm x W 6mm x H 2.8mm | 1 | Surface Mount | ||||||
TAIYO YUDEN LBM Series 0806 3.9 uH 275 mA 962mOhm Unshielded Medical Wirewound Chip Inductor | Qty Web Price 2,000 $0.116 4,000 $0.111 6,000 $0.105 8,000 $0.0998 | 40,000 | N/A | 1831 | Reel | 3.9µH | 275mA | ±5% | No | 962mΩ | Ferrite | 7.96MHz | -40°C to +105°C | 0806 (2016 Metric) | H 1.8mm | 1 | Surface Mount | |||
Qty Web Price 2,000 $0.101 4,000 $0.0825 6,000 $0.0817 8,000 $0.0811 10,000 $0.0807 | 40,000 | N/A | 1905 | Reel | 33µH | 270mA | ±10% | No | 2.21Ω | Ferrite | 2.52MHz | -40°C to +105°C | 0806 (2016 Metric) | H 1.8mm | Surface Mount | |||||
Qty Web Price 1 $0.098 500 $0.0234 1,500 $0.0182 2,500 $0.0161 5,000 $0.0138 | 39,950 | N/A | 2028 | Cut Tape Available in Mini-Reel | 27nH | 300mA | ±5% | No | 700mΩ | Ferrite | 100MHz | -55°C to +125°C | 0402 (1005 Metric) | 2 | L 1mm x W 0.5mm x H 0.55mm | 1 | Surface Mount | |||
Qty Web Price 1 $0.196 50 $0.125 100 $0.115 250 $0.104 500 $0.0958 | 38,000 | N/A | 2031 | Cut Tape Available in Mini-Reel | 1mH | 75mA | ±10% | No | 31.2Ω | Ferrite | 252kHz | -40°C to +105°C | 1007 (2518 Metric) | 2 | 1 | Surface Mount | ||||
Min: 2,000 Mult. of: 2,000 Increase Button Decrease Button | Qty Web Price 2,000 $0.0746 4,000 $0.0619 6,000 $0.0613 10,000 $0.0606 20,000 $0.0597 | 38,000 | N/A | 2031 | Reel | 1mH | 75mA | ±10% | No | 31.2Ω | Ferrite | 252kHz | -40°C to +105°C | 1007 (2518 Metric) | 2 | 1 | Surface Mount | |||
Min: 4,000 Mult. of: 4,000 Increase Button Decrease Button | Qty Web Price 4,000 $0.0448 8,000 $0.0366 12,000 $0.0362 16,000 $0.036 20,000 $0.0358 | 36,000 | N/A | 2032 | Reel | 10nH | 300mA | ±10% | No | 260mΩ | Ferrite | 100MHz | -40°C to +85°C | 0603 (1608 Metric) | 2 | 1 | Surface Mount | |||
Min: 4,000 Mult. of: 4,000 Increase Button Decrease Button | Qty Web Price 4,000 $0.082 8,000 $0.0667 12,000 $0.066 16,000 $0.0656 | 36,000 | N/A | 2031 | Reel | 22nH | 300mA | ±10% | No | 500mΩ | Ferrite | 100MHz | -40°C to +85°C | 0805 (2012 Metric) | 2 | 1 | Surface Mount | |||
Min: 4,000 Mult. of: 4,000 Increase Button Decrease Button | Qty Web Price 4,000 $0.082 8,000 $0.0667 12,000 $0.066 16,000 $0.0656 | 32,000 | N/A | 1944 | Reel | 12nH | 300mA | ±5% | No | 350mΩ | Ferrite | 100MHz | -40°C to +85°C | 0805 (2012 Metric) | 2 | 1 | Surface Mount | |||
Min: 10,000 Mult. of: 10,000 Increase Button Decrease Button | Qty Web Price 10,000 $0.011 20,000 $0.0091 40,000 $0.0089 50,000 $0.0089 150,000 $0.0087 | 30,000 | N/A | 2028 | Reel | 27nH | 300mA | ±5% | No | 700mΩ | Ferrite | 100MHz | -55°C to +125°C | 0402 (1005 Metric) | 2 | L 1mm x W 0.5mm x H 0.55mm | 1 | Surface Mount | ||
Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button | Qty Web Price 3,000 $0.0732 6,000 $0.0599 9,000 $0.0593 12,000 $0.0589 15,000 $0.0586 | 30,000 | N/A | 1938 | Reel | 390nH | 300mA | ±5% | No | 1.3Ω | Ferrite | 50MHz | -40°C to +85°C | 0805 (2012 Metric) | 2 | 1 | Surface Mount | |||
Qty Web Price 10,000 $0.0131 20,000 $0.0107 40,000 $0.0106 50,000 $0.0105 | 30,000 | N/A | 2019 | Reel | ||||||||||||||||
TAIYO YUDEN NRS Series 8040 3.6 uH ±30% Tolerance 4.9A Shielded Surface Mount Power Inductor | Qty Web Price 1,000 $0.24 2,000 $0.197 3,000 $0.195 4,000 $0.194 | 28,000 | N/A | 2035 | Reel | 3.6µH | 4.9A | ±30% | Yes | 19.5MΩ | Ferrite | 100kHz | -25°C to +125°C | -40°C to +85°C | L 8mm x W 8mm x H 4mm | Surface Mount | ||||
Qty Web Price 1,500 $0.21 3,000 $0.173 4,500 $0.171 6,000 $0.17 | 24,000 | N/A | 1840 | Reel | 15µH | 1.8A | ±20% | Yes | 104mΩ | Ferrite | 100kHz | -25°C to +120°C | 1 | Surface Mount | ||||||
TAIYO YUDEN BR Series 0805 100 uH 85 mA ±20 % 10.01 Ohm DCR Wirewound Chip Power Inductor Min: 3,000 Mult. of: 3,000 Increase Button Decrease Button | Qty Web Price 3,000 $0.139 6,000 $0.113 9,000 $0.112 12,000 $0.111 | 24,000 | N/A | 2022 | Reel | |||||||||||||||
Min: 10,000 Mult. of: 10,000 Increase Button Decrease Button | Qty Web Price 10,000 $0.011 20,000 $0.0091 40,000 $0.0089 50,000 $0.0089 150,000 $0.0087 | 20,000 | N/A | 2037 | Reel | 7.5nH | 400mA | ±5% | No | 250mΩ | Ferrite | 100MHz | -55°C to +125°C | 0402 (1005 Metric) | 2 | 1 | Surface Mount |
Added to Your Shopping Cart