text.skipToContent text.skipToNavigation
Results: 7
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Type
Inductance-Nom
Rated Current-Max
Tolerance (%)
DC Resistance-Max
Self Resonance Frequency
Core Material
Test Frequency
Operating Temp Range
Case Size
No of Terminals
Dimension
Mounting Feature

Datasheet
5072842 BRC2016T4R7M
TAIYO YUDEN
BRC Series 0806 4.7 uH ±20% 0.61 A 0.27 Ohm DCR Wirewound Chip Inductor
Min: 2,000
Mult. of: 2,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
2,000
$0.109
4,000
$0.089
6,000
$0.0881
8,000
$0.0875
10,000
$0.087
2,000
Ready to Ship!
13 Weeks 2043 Reel Unshielded 4.7µH 610mA ±20% 351mΩ 78MHz Ferrite 100kHz -40°C to +105°C 0806 (2016 Metric) 2 Surface Mount

Datasheet
9095206 CBMF1608T4R7M
TAIYO YUDEN
CBMF Series 0603 4.7 uH 0.145 A 0.24 Ohm DCR SMT Wirewound Chip Inductor
Min: 3,000
Mult. of: 3,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
3,000
$0.0872
6,000
$0.071
9,000
$0.0703
12,000
$0.0698
0 25 Weeks Reel Unshielded 4.7µH 470mA ±20% 312mΩ 45MHz Ferrite 7.96MHz -40°C to +105°C 0603 (1608 Metric) 2 Surface Mount

Datasheet
9062042 LBC3225T100KR
TAIYO YUDEN
LB Series 10 µH ±10% 540 mA 1210 SMT Wire Wound Chip Inductor
Min: 2,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1,000
$0.0631
3,000
$0.0529
5,000
$0.0523
15,000
$0.0511
25,000
$0.0505
0 27 Weeks 2101 Reel Unshielded 10µH 540mA ±10% 133mΩ 23MHz 100kHz -40°C to +105°C 1210 (3225 Metric) L 3.2mm x W 2.5mm x H 2.7mm Surface Mount

Datasheet
1055775 LBMF1608T100K
TAIYO YUDEN
LBMF Series 0603 10 uH ±10% 0.36 Ohm SMT Wirewound Chip Inductor
Min: 3,000
Mult. of: 3,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
3,000
$0.0735
6,000
$0.0681
9,000
$0.0679
12,000
$0.0677
162,000
Ready to Ship!
32 Weeks 2026 Reel Unshielded 10µH 80mA ±10% 360mΩ 32MHz 2.52MHz -40°C to +105°C 0603 (1608 Metric) 2 Through Hole

Datasheet
2043997 NR4018T221M
TAIYO YUDEN
NR Series 220 uH ±20 % 170 mA 4.8 Ohm Shielded SMT Wirewound Power Inductor
Min: 3,500
Mult. of: 3,500
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
3,500
$0.134
7,000
$0.127
10,500
$0.121
0 13 Weeks Reel

Datasheet
8094095 NRV3012T1R5N
TAIYO YUDEN
NRV Series 3012 1.5 uH 90 mOhm ±30% 0.075 Ohm DCR SMT Power Inductor
Min: 2,000
Mult. of: 2,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
2,000
$0.119
4,000
$0.097
6,000
$0.0961
8,000
$0.0954
0 13 Weeks Reel Surface Mount

Datasheet
6096532 TLH10UA1430R5
TAIYO YUDEN
16 x 18 x 17.5 mm 14 mH 0.5 A 1.567 Ohm Leaded Common Mode Choke Coil
Min: 250
Mult. of: 250
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
250
$2.64
500
$2.11
0 12 Weeks Box