Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 350 $0.66 700 $0.645 1,050 $0.635 1,750 $0.625 3,500 $0.60 | 43,750 Ready to Ship! | 18 Weeks | 2221 | Reel | 10µH | 6.04A | ±20% | Yes | 0.0172Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | 2 | L 12.5mm x W 12.5mm x H 8mm | Surface Mount | |||||
Qty Web Price 350 $0.33 1,050 $0.315 1,750 $0.31 3,500 $0.305 7,000 $0.295 | 43,400 Ready to Ship! | 11 Weeks | 2307 | Reel | 150µH | 1.524A | ±20% | Yes | 0.269Ω | Surface Mount | |||||||||||
Qty Web Price 1,000 $0.164 2,000 $0.161 4,000 $0.158 5,000 $0.157 15,000 $0.15 | 43,000 Ready to Ship! | 45 Weeks | 2240 | Reel | 10µH | 3.1A | ±20% | Yes | 44.2mΩ | L 8mm x W 8mm x H 4mm | Surface Mount | ||||||||||
Qty Web Price 500 $0.875 1,000 $0.855 1,500 $0.84 2,000 $0.835 2,500 $0.805 | 41,500 Ready to Ship! | N/A | 2249 | Reel | 47µH | 2.5A | ±20% | Yes | 76Ω | Ferrite | 1kHz | -40°C to +100°C | -40°C to +100°C | 4 | L 12.3mm x W 12.3mm x H 8mm | 1 | Surface Mount | ||||
Qty Web Price 4,500 $0.108 9,000 $0.105 13,500 $0.103 18,000 $0.102 22,500 $0.0986 | 40,500 Ready to Ship! | 28 Weeks | 2234 | Reel | 2.2µH | 1.9A | ±20% | Yes | 0.06Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +85°C | 2 | L 4mm x W 4mm x H 1.2mm | Surface Mount | |||||
Vishay IHLP Series 1616 2.2 uH 20% 2.85 A Shielded Low Profile High Current Inductor | Qty Web Price 4,000 $0.38 | 40,000 Ready to Ship! | 10 Weeks | 2206 | Reel | 2.2µH | 3.25A | ±20% | Yes | 61mΩ | Surface Mount | ||||||||||
Qty Web Price 2,000 $0.114 4,000 $0.111 6,000 $0.11 10,000 $0.109 20,000 $0.105 | 40,000 Ready to Ship! | 47 Weeks | 2246 | Reel | Surface Mount | ||||||||||||||||
TAIYO YUDEN NR Series 3.3 uH ±30 % Tolerance 2600 mA Shielded Surface Mount Power Inductor | Qty Web Price 2,500 $0.125 5,000 $0.122 7,500 $0.121 10,000 $0.12 12,500 $0.117 | 40,000 Ready to Ship! | 24 Weeks | 2224 | Reel | 3.3µH | 2600mA | ±30% | Yes | 0.04Ω | Ferrite | 100kHz | -25°C to +120°C | -40°C to +85°C | 2 | L 6mm x W 6mm x H 2mm | Surface Mount | ||||
Qty Web Price 1,000 $0.23 2,000 $0.225 3,000 $0.22 5,000 $0.22 10,000 $0.21 | 40,000 Ready to Ship! | 20 Weeks | 2305 | Reel | |||||||||||||||||
Pulse Electronics Inductor Power Shielded Drum Core 2.2uH 20% 1MHz 1.7A 0.17Ohm DCR T/R | Qty Web Price 2,000 $0.188 4,000 $0.184 6,000 $0.182 8,000 $0.18 10,000 $0.175 | 40,000 Ready to Ship! | N/A | 2306 | Reel | 2.2µH | 1.7A | ±20% | Yes | 170mΩ | Ferrite | 1MHz | -40°C to +125°C | 2 | L 2.2mm x W 1.8mm x H 1mm | 1 | Surface Mount | ||||
Qty Web Price 1,500 $0.46 3,000 $0.45 4,500 $0.44 | 39,000 Ready to Ship! | 10 Weeks | 2250 | Reel | |||||||||||||||||
Vishay IHLP Series 3232 33 uH 20% 3.2 A Shielded Low Profile High Current SMT Inductor | Qty Web Price 500 $0.555 1,000 $0.54 1,500 $0.53 2,000 $0.525 2,500 $0.51 | 38,500 Ready to Ship! | 10 Weeks | 2242 | Reel | 33µH | 3.2A | ±20% | Yes | 135mΩ | Surface Mount | ||||||||||
Qty Web Price 600 $0.87 1,200 $0.85 1,800 $0.835 2,400 $0.83 3,000 $0.80 | 38,400 Ready to Ship! | 10 Weeks | 2311 | Reel | 22µH | 1.84A | ±20% | Yes | 0.159Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | 4 | Surface Mount | ||||||
Vishay IHLP Series 2525 470 nH 20% 17.5A Shielded Low Profile High Current SMT Inductor | Qty Web Price 2,000 $0.495 4,000 $0.48 | 38,000 Ready to Ship! | 10 Weeks | 2302 | Reel | 0.47µH | 17.5A | ±20% | Yes | 4mΩ | Surface Mount | ||||||||||
Qty Web Price 2,000 $0.0989 4,000 $0.0963 6,000 $0.0947 10,000 $0.0929 20,000 $0.0889 | 38,000 Ready to Ship! | 30 Weeks | 2239 | Reel | 1µH | 2.1A | ±30% | Yes | 36mΩ | Ferrite | 100kHz | -25°C to +120°C | 2 | 1 | Surface Mount | ||||||
Qty Web Price 1,000 $0.655 2,000 $0.64 3,000 $0.63 4,000 $0.615 | 37,000 Ready to Ship! | N/A | 2318 | Reel | 15µH | 2.9A | ±20% | Yes | 127mΩ | Metal Composite | 100kHz | -55°C to +155°C | 4 | L 7.21mm x W 7.12mm x H 3.35mm | 1 | Surface Mount | |||||
Sumida CDRH Series 47 uH 30 % Tolerance 0.8 A Shielded Surface Mount Power Inductor | Qty Web Price 1,500 $0.32 3,000 $0.315 4,500 $0.31 6,000 $0.305 7,500 $0.30 | 36,000 Ready to Ship! | N/A | 2146 | Reel | 47µH | 0.8A | ±30% | Yes | 176mΩ | Ferrite | 100kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 7mm x W 7mm x H 3mm | 1 | Surface Mount | |||
TAIYO YUDEN NR Series 47 uH ±20 % Tolerance 900 mA Shielded Surface Mount Power Inductor | Qty Web Price 1,500 $0.0801 4,500 $0.0768 6,000 $0.0759 15,000 $0.0733 22,500 $0.0707 | 36,000 Ready to Ship! | 24 Weeks | 2107 | Reel | 47µH | 900mA | ±20% | Yes | 0.31Ω | Ferrite | 100kHz | -25°C to +120°C | -40°C to +85°C | 2 | L 4.9mm x W 4.9mm x H 4mm | Surface Mount | ||||
TAIYO YUDEN Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 0.18Ohm | Qty Web Price 3,500 $0.0814 7,000 $0.0793 10,500 $0.078 14,000 $0.0772 17,500 $0.0745 | 35,000 Ready to Ship! | 13 Weeks | 2342 | Reel | 10µH | 1.2A | ±20% | Yes | 180mΩ | Ferrite | 100kHz | -25°C to +120°C | L 4mm x W 4mm x H 1.8mm | 1 | Surface Mount | |||||
Qty Web Price 2,500 $0.295 5,000 $0.29 7,500 $0.28 | 35,000 Ready to Ship! | 12 Weeks | 2252 | Reel | 10µH | 1.1A | ±20% | No | 0.16Ω | L 4.45mm x W 6.6mm x H 2.92mm | Surface Mount | ||||||||||
Vishay IHLP Series 2525 6.8 uH 20% 4.5 A Shielded Low Profile High Current SMT Inductor | Qty Web Price 2,000 $0.495 4,000 $0.48 | 34,000 Ready to Ship! | 18 Weeks | 2307 | Reel | 6.8µH | 4.5A | ±20% | Yes | 54mΩ | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.0791 6,000 $0.077 9,000 $0.0758 12,000 $0.0749 15,000 $0.0723 | 33,000 Ready to Ship! | 16 Weeks | 2301 | Reel | 12nH | 600mA | ±2% | No | 130mΩ | Ceramic | 250MHz | -40°C to +125°C | 2 | L 1.8mm x W 1.12mm x H 1.02mm | 1 | Surface Mount | |||||
Qty Web Price 1,000 $0.235 2,000 $0.23 3,000 $0.23 5,000 $0.225 10,000 $0.215 | 33,000 Ready to Ship! | 22 Weeks | 2234 | Reel | 47µH | 1.1A | ±10% | No | 0.18Ω | Ferrite | 2.52MHz | -40°C to +125°C | 15°C to 28°C | 2 | L 7.8mm x W 7mm x H 5mm | 1 | Surface Mount | ||||
Qty Web Price 500 $0.425 1,000 $0.42 1,500 $0.41 2,500 $0.405 5,000 $0.39 | 32,000 Ready to Ship! | 23 Weeks | 2248 | Reel | 22µH | 5A | ±20% | Yes | 66mΩ | Metal | 100kHz | -55°C to +155°C | 2 | L 11.1mm x W 10.4mm x H 4mm | 1 | Surface Mount | |||||
Vishay IHLP Series 2525 4.7 uH 20% 5.5 A Shielded Low Profile High Current SMT Inductor | Qty Web Price 2,000 $0.415 4,000 $0.40 | 32,000 Ready to Ship! | 18 Weeks | 2319 | Reel | 4.7µH | 5.5A | ±20% | Yes | 37mΩ | Surface Mount |
Added to Your Shopping Cart