Part Details | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Inductance-Nom | Rated Current-Max | Tolerance (%) | Tolerance (nH) | Shielding | DC Resistance | Core Material | Test Frequency | Operating Temp Range | Storage Temperature Range | Case Size | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 2,000 $0.123 4,000 $0.121 6,000 $0.119 10,000 $0.118 20,000 $0.114 | 34,000 Ready to Ship! | 30 Weeks | 2204 | Reel | Surface Mount | ||||||||||||||||
Vishay IHLP Series 2525 1 uH 20% 11 A Shielded Low Profile High Current SMT Inductor | Qty Web Price 2,000 $0.445 4,000 $0.435 6,000 $0.425 | 32,000 Ready to Ship! | 10 Weeks | 2225 | Reel | 1µH | 11A | ±20% | Yes | 10mΩ | L 6.47mm x W 6.47mm x H 3mm | Surface Mount | |||||||||
Qty Web Price 1,000 $0.565 2,000 $0.555 3,000 $0.545 4,000 $0.54 5,000 $0.525 | 32,000 Ready to Ship! | N/A | 2302 | Reel | |||||||||||||||||
TAIYO YUDEN NRS Series 470 µH ±20 % 440 mA 780 mOhm Shielded SMT Wirewound Power Inductor | Qty Web Price 3,500 $0.0814 7,000 $0.0793 10,500 $0.078 14,000 $0.0772 17,500 $0.0745 | 31,500 Ready to Ship! | 42 Weeks | 2106 | Reel | 47µH | 440mA | ±20% | Yes | 780mΩ | Ferrite | 10MHz | -25°C to +125°C | L 4mm x W 4mm x H 1.8mm | 1 | Surface Mount | |||||
Qty Web Price 500 $0.57 1,000 $0.555 1,500 $0.545 2,000 $0.54 2,500 $0.525 | 30,500 Ready to Ship! | 10 Weeks | 2334 | Reel | 2.2µH | 10.5A | ±20% | Yes | 12.8mΩ | Surface Mount | |||||||||||
Qty Web Price 350 $0.655 700 $0.64 1,400 $0.625 1,750 $0.62 5,250 $0.59 | 30,100 Ready to Ship! | 15 Weeks | 2217 | Reel | 15µH | 5.03A | ±20% | Yes | 0.0247Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | 2 | L 12.5mm x W 12.5mm x H 8mm | Surface Mount | |||||
Abracon AIML Series 1206 10 uH ±10% 25 mA 800 mOhm Multilayer Ferrite Chip Inductor | Qty Web Price 3,000 $0.0978 6,000 $0.0951 9,000 $0.0936 12,000 $0.0926 15,000 $0.0893 | 30,000 Ready to Ship! | 14 Weeks | 2325 | Reel | 10µH | 25mA | ±10% | Yes | 0.8Ω | Ferrite | 2MHz | -55°C to +125°C | -55°C to +125°C | 1206 (3216 Metric) | 2 | 1 | Surface Mount | |||
Qty Web Price 2,000 $0.52 4,000 $0.50 | 30,000 Ready to Ship! | 8 Weeks | 2214 | Reel | |||||||||||||||||
Murata LQW Series 1 x 0.5 mm 2.5 nH ±0.1 nH Tolerance 50 mOhm Wirewound Chip Inductor | Qty Web Price 10,000 $0.049 20,000 $0.0478 30,000 $0.0471 40,000 $0.0466 50,000 $0.0451 | 30,000 Ready to Ship! | 2310 | Reel | 2.5nH | 850mA | ±0.1nH | No | 50mΩ | 100MHz | -55°C to +125°C | 0402 (1005 Metric) | 2 | 1 | Surface Mount | ||||||
Qty Web Price 10,000 $0.0343 20,000 $0.0334 30,000 $0.033 40,000 $0.0326 50,000 $0.0316 | 30,000 Ready to Ship! | 12 Weeks | 2049 | Reel | 9.1nH | 500mA | ±5% | No | 300mΩ | Non-Magnetic | 100MHz | -55°C to +125°C | 0402 (1005 Metric) | H 0.55mm | 1 | Surface Mount | |||||
Qty Web Price 3,000 $0.775 | 30,000 Ready to Ship! | 8 Weeks | 2252 | Reel | |||||||||||||||||
Qty Web Price 350 $1.27 700 $1.26 1,050 $1.24 1,400 $1.24 1,750 $1.21 | 29,750 Ready to Ship! | N/A | 2329 | Reel | |||||||||||||||||
Qty Web Price 1,100 $0.44 2,200 $0.43 3,300 $0.425 4,400 $0.42 5,500 $0.405 | 29,700 Ready to Ship! | 15 Weeks | 2312 | Reel | 1000µH | 0.27A | ±20% | Yes | 3.89Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | 2 | L 7.6mm x W 7.6mm x H 4.35mm | Surface Mount | |||||
Qty Web Price 1,800 $0.91 | 28,800 Ready to Ship! | 11 Weeks | 2325 | Reel | 65µH | 40A | No | 0.32Ω | Ferrite | 2MHz | -40°C to +125°C | -40°C to +125°C | 2 | L 4mm x W 4mm x H 4mm | Surface Mount | ||||||
Qty Web Price 800 $0.102 2,400 $0.0974 4,000 $0.0955 12,000 $0.0915 20,000 $0.088 | 28,800 Ready to Ship! | 31 Weeks | 2115 | Reel | 4.7µH | 2A | ±20% | Yes | 72mΩ | Surface Mount | |||||||||||
Vishay IHLP Series 1616 1 uH 20% 4.2 A Shielded Low Profile High Current SMT Inductor | Qty Web Price 4,000 $0.415 | 28,000 Ready to Ship! | 10 Weeks | 2305 | Reel | 1µH | 4.2A | ±20% | Yes | 43mΩ | Surface Mount | ||||||||||
Vishay IHLP Series 2525 0.68uH 20% 15.5A Shielded Low Profile High Current SMT Inductor | Qty Web Price 2,000 $0.43 4,000 $0.415 | 28,000 Ready to Ship! | 10 Weeks | 2120 | Reel | 0.68µH | 15.5A | ±20% | Yes | 5mΩ | Surface Mount | ||||||||||
Qty Web Price 1,000 $0.505 2,000 $0.49 3,000 $0.485 4,000 $0.48 5,000 $0.465 | 28,000 Ready to Ship! | N/A | 2210 | Reel | 10µH | ±20% | Yes | 0.0712Ω | Powdered Iron | 100kHz | -55°C to +125°C | 2 | L 8.89mm x W 8.26mm x H 3mm | Surface Mount | |||||||
Qty Web Price 1,350 $0.84 | 27,000 Ready to Ship! | 8 Weeks | 2130 | Reel | 15µH | 1.83A | ±20% | Yes | 0.0844Ω | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | 2 | L 7.6mm x W 7.6mm x H 3.55mm | Surface Mount | |||||
Qty Web Price 1,280 $1.46 | 26,880 Ready to Ship! | 2327 | Reel | 100µH | 0.8A | ±30% | Yes | 330mΩ | Ferrite | 100kHz | -40°C to +125°C | -40°C to +125°C | 2 | L 8.3mm x W 9.5mm x H 3mm | Surface Mount | ||||||
Qty Web Price 250 $2.54 500 $2.50 750 $2.47 1,000 $2.44 | 26,750 Ready to Ship! | 15 Weeks | 2303 | Reel | 3.6µH | 16.76A | ±15% | No | 0.0035Ω | Ferrite | 300kHz | -40°C to +125°C | -40°C to +125°C | 2 | L 13mm x W 13mm x H 10mm | Surface Mount | |||||
![]() TAIYO YUDEN Ind Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.23A Embossed T/R | Qty Web Price 2,000 $0.134 4,000 $0.131 6,000 $0.13 10,000 $0.128 20,000 $0.124 | 26,000 Ready to Ship! | 21 Weeks | 2244 | Reel | ||||||||||||||||
Pulse Electronics Inductor Power Shielded/Molded Wirewound 22uH 20% 100kHz 1.9A 0.25Ohm Dcr 2220 | Qty Web Price 2,000 $0.36 4,000 $0.355 6,000 $0.345 | 26,000 Ready to Ship! | N/A | 2308 | Reel | 22µH | 1.9A | ±20% | Yes | 250mΩ | 100kHz | -40°C to +125°C | 2 | L 6mm x W 5.4mm x H 3mm | 1 | Surface Mount | |||||
Qty Web Price 1,500 $0.24 3,000 $0.235 4,500 $0.23 6,000 $0.23 7,500 $0.225 | 25,500 Ready to Ship! | 18 Weeks | 2245 | Reel | 15µH | 2.05A | ±20% | Yes | 68mΩ | L 6mm x W 6mm x H 4.5mm | Surface Mount | ||||||||||
Qty Web Price 500 $0.625 1,000 $0.61 1,500 $0.60 2,000 $0.595 2,500 $0.575 | 25,000 Ready to Ship! | N/A | 2317 | Reel | 15µH | 5.65A | ±20% | Yes | 26.4mΩ | Ferrite | 100kHz | -40°C to +100°C | -40°C to +100°C | 2 | L 12mm x W 12mm x H 8mm | 1 | Surface Mount |
Added to Your Shopping Cart