Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Data Rate | Range | Max Power Consumption | Certified | Gain | Sensitivity | Frequency Range | Supply Voltage | Supply Current | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Dimension | Mounting Feature |
Qty Web Price 500 $5.55 | 4,500 Ready to Ship! | N/A | 2203 | Reel | 54Mbps | 2.4GHz | 3V to 3.6V | -40°C to +85°C | -40°C to +85°C | Surface Mount | ||||||||||
Qty Web Price 500 $5.53 | 2,000 Ready to Ship! | N/A | 2206 | Reel | ||||||||||||||||
Qty Web Price 500 $8.75 | 500 Ready to Ship! | N/A | 2204 | Reel | 13Mbps | 500m | 166mA | Yes | -96dBm | 2.4GHz | 3V to 3.6V | -40A to +85A | -40°C to +85°C | 10 × 10.6 × 2.2 mm | Surface Mount | |||||
Qty Web Price 500 $10.08 | 500 Ready to Ship! | N/A | 2133 | Reel | 2Mbps | 5.1mA | Yes | -98dBm | 2.4GHz | 1.7V to 5.5V | -40°C to +105°C | -40°C to +125°C | 82 | 3 | Surface Mount | |||||
Qty Web Price 1 $5.63 | 0 | Cut Tape | 54Mbps | 2.4GHz | 3V to 3.6V | -40°C to +85°C | -40°C to +85°C | Surface Mount | ||||||||||||
Qty Web Price 500 $7.32 | 0 | N/A | Reel | |||||||||||||||||
Qty Web Price 500 $8.04 | 0 | N/A | Reel | |||||||||||||||||
Qty Web Price 500 $8.90 | 0 | N/A | Reel | |||||||||||||||||
Qty Web Price 500 $10.25 | 0 | 26 Weeks | Reel | |||||||||||||||||
Qty Web Price 500 $8.45 | 0 | Reel | ||||||||||||||||||
u-blox NORA-B1 Series –97.5 dBm Stand-Alone Dual-Core Bluetooth® 5.2 Low Energy Module | Qty Web Price 500 $10.51 | 0 | N/A | Reel | 1Mbps | 700m | 2dB | -97dBm | 64MHz | 1.7V to 3.6V | -40°C to +105°C | Surface Mount | ||||||||
Qty Web Price 500 $11.85 | 0 | 29 Weeks | Reel | 1Mbps | -97dBm | 2.4GHz | 1.7V to 3.6V | -40°C to +105°C | -40°C to +125°C | |||||||||||
Qty Web Price 500 $13.31 | 0 | N/A | Reel | |||||||||||||||||
Qty Web Price 500 $12.41 | 0 | N/A | Reel | |||||||||||||||||
Qty Web Price 500 $12.98 | 0 | N/A | Reel | |||||||||||||||||
Qty Web Price 200 $35.18 | 0 | Reel | ||||||||||||||||||
u-blox ODIN-W2: 2.4 GHz Wi-Fi IEEE802.11a/b/g/n 2x2 MIMO and Bluetooth Dual-Mode Module | Qty Web Price 200 $41.48 | 0 | N/A | Reel | 1Mbps | -95dBm | 2.4GHz | 3V to 3.6V | -40°C to +85°C | -40°C to +85°C | 14.8 x 22.3 x 3.2 mm | |||||||||
Qty Web Price 1,000 $10.03 | 0 | N/A | Reel | 1Mbps | Yes | -100dBm | 2.4GHz | 0.9V to 4.2V | -40°C to +105°C | -40°C to +125°C |
Added to Your Shopping Cart