Part Details | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Inductance-Nom | Rated Current-Max | Tolerance (%) | Shielding | DC Resistance | Test Frequency | Operating Temp Range | Storage Temperature Range | No of Terminals | Dimension | Moisture Sensitivity Level | Mounting Feature |
MPL-AT2010-1R0 Monolithic Power Systems MPL-AT2010 Series 1 uH ±20 % 3.2 A Surface Mount Molded Inductor | Qty Web Price 1 $0.635 15 $0.54 75 $0.485 300 $0.435 1,500 $0.38 | 43 Ready to Ship! | 23 Weeks | 2405 | Cut Tape | 1µH | 3.2A | ±20% | 50mΩ | 100kHz | -40°C to +125°C | -10°C to +40°C | 2 | L 2mm x W 1.6mm x H 1mm | Surface Mount | ||
MPL-AL4020-1R5 Monolithic Power Systems MPL-AL4020 Series 1.5 uH ±20 % 6.4 A Surface Mount Molded Inductor | Qty Web Price 1 $1.33 15 $1.21 75 $1.14 300 $1.07 1,500 $1.00 | 20 Ready to Ship! | 23 Weeks | 2134 | Cut Tape | 1.5µH | 6.4A | ±20% | No | 14.5mΩ | 100kHz | -40°C to +155°C | -10°C to +40°C | 2 | L 4.1mm x W 4.1mm x H 1.9mm | Surface Mount | |
MPL-AL4020-4R7 Monolithic Power Systems MPL-AL4020 Series 4.7 uH ±20 % 3.65 A Surface Mount Molded Inductor | Qty Web Price 1 $1.33 15 $1.21 75 $1.14 300 $1.07 1,500 $1.00 | 20 Ready to Ship! | 23 Weeks | 2134 | Cut Tape | 4.7µH | 3.65A | ±20% | No | 52.2mΩ | 100kHz | -40°C to +155°C | -10°C to +40°C | 2 | L 4.1mm x W 4.1mm x H 1.9mm | Surface Mount | |
MPL-AL5030-4R7 Monolithic Power Systems MPL-AL5030 Series 4.7 uH ±20 % 5.3 A Surface Mount Molded Inductor | Qty Web Price 1 $1.42 15 $1.28 50 $1.22 250 $1.14 1,000 $1.07 | 20 Ready to Ship! | 23 Weeks | 2134 | Cut Tape | 4.7µH | 5.3A | ±20% | No | 33mΩ | 100kHz | -40°C to +155°C | -10°C to +40°C | 2 | L 5.5mm x W 5.3mm x H 2.9mm | Surface Mount | |
MPL-AT2010-4R7 Monolithic Power Systems MPL-AT2010 Series 4.7 uH ±20 % 1.5 A Surface Mount Molded Inductor | Qty Web Price 1 $0.72 15 $0.625 75 $0.57 300 $0.525 1,500 $0.47 | 20 Ready to Ship! | 23 Weeks | 2134 | Cut Tape | 4.7µH | 1.5A | ±20% | No | 215mΩ | 100kHz | -40°C to +125°C | -10°C to +40°C | 2 | L 2mm x W 1.6mm x H 1mm | Surface Mount | |
MPL-AT2512-100 Monolithic Power Systems MPL-AT2512 Series 10 uH ±20 % 1.2 A Surface Mount Molded Inductor | Qty Web Price 1 $0.765 15 $0.66 50 $0.615 250 $0.555 1,000 $0.505 | 20 Ready to Ship! | 23 Weeks | 2134 | Cut Tape | 10µH | 1.2A | ±20% | No | 355mΩ | 100kHz | -40°C to +125°C | -10°C to +40°C | 2 | L 2.5mm x W 2mm x H 1.2mm | Surface Mount | |
MPL-AY3020-1R5 Monolithic Power Systems MPL-AY3020 Series 1.5 uH ±20 % 3.4 A Surface Mount Molded Inductor | Qty Web Price 1 $0.92 15 $0.82 75 $0.76 300 $0.705 1,500 $0.645 | 20 Ready to Ship! | 23 Weeks | 2134 | Cut Tape | 1.5µH | 3.4A | ±20% | No | 35mΩ | 100kHz | -40°C to +125°C | -10°C to +40°C | 2 | L 3.5mm x W 3.2mm x H 1.8mm | Surface Mount | |
MPL-AL4020-2R2 Monolithic Power Systems MPL-AL4020 Series 2.2 uH ±20 % 5.5 A Surface Mount Molded Inductor | Qty Web Price 1 $1.33 15 $1.21 75 $1.14 300 $1.07 1,500 $1.00 | 15 Ready to Ship! | 23 Weeks | 2134 | Cut Tape | 2.2µH | 5.5A | ±20% | No | 21.5mΩ | 100kHz | -40°C to +155°C | -10°C to +40°C | 2 | L 4.1mm x W 4.1mm x H 1.9mm | Surface Mount | |
MPL-AL5030-1R5 Monolithic Power Systems MPL-AL5030 Series 1.5 uH ±20 % 9 A Surface Mount Molded Inductor | Qty Web Price 1 $1.42 15 $1.28 50 $1.22 250 $1.14 1,000 $1.07 | 15 Ready to Ship! | 23 Weeks | 2134 | Cut Tape | 1.5µH | 9A | ±20% | No | 9.7mΩ | 100kHz | -40°C to +155°C | -10°C to +40°C | 2 | L 5.5mm x W 5.3mm x H 2.9mm | Surface Mount | |
MPL-AL4020-R47 Monolithic Power Systems MPL-AL4020 Series 0.47 uH ±20 % 9.2 A Surface Mount Molded Inductor | Qty Web Price 1 $1.33 15 $1.21 75 $1.14 300 $1.07 1,500 $1.00 | 10 Ready to Ship! | 23 Weeks | 2134 | Cut Tape | 0.47µH | 9.2A | ±20% | No | 6.2mΩ | 100kHz | -40°C to +155°C | -10°C to +40°C | 2 | L 4.1mm x W 4.1mm x H 1.9mm | Surface Mount | |
MPL-AY3020-3R3 Monolithic Power Systems MPL-AY Series 3.3 uH ±20 % 2.5 A 121 mOhm Surface Mount Molded Power Inductor | Qty Web Price 3,000 $0.42 | 10 Ready to Ship! | 23 Weeks | 2035 | Reel | 3.3µH | 2.5A | ±20% | 121mΩ | 100kHz | -40°C to +125°C | -10°C to +40°C | 2 | L 3.5mm x W 3.2mm x H 1.8mm | 1 | Surface Mount | |
MPL-AL4020-1R0 Monolithic Power Systems MPL-AL4020 Series 1 uH ±20 % 7.9 A Surface Mount Low-Resistance Molded Inductor | Qty Web Price 1 $1.46 15 $1.33 75 $1.25 300 $1.18 1,500 $1.10 | 8 Ready to Ship! | 23 Weeks | 2134 | Cut Tape | 1µH | 7.9A | ±20% | No | 10.1mΩ | 100kHz | -40°C to +155°C | -10°C to +40°C | 2 | L 4.1mm x W 4.1mm x H 1.9mm | Surface Mount | |
MPL-AL5030-1R0 Monolithic Power Systems MPL-AL5030 Series 1 uH ±20 % 11.2 A Surface Mount Molded Inductor | Qty Web Price 1 $1.42 15 $1.28 50 $1.22 250 $1.14 1,000 $1.07 | 5 Ready to Ship! | 23 Weeks | 2134 | Cut Tape | 1µH | 11.2A | ±20% | No | 6.5mΩ | 100kHz | -40°C to +155°C | -10°C to +40°C | 2 | L 5.5mm x W 5.3mm x H 2.9mm | Surface Mount | |
MPL-AL6050-4R7 Monolithic Power Systems MPL-AL6050 Series 4.7 uH ±20 % 7.5 A Surface Mount Molded Inductor | Qty Web Price 1 $1.62 10 $1.47 40 $1.38 125 $1.31 400 $1.23 | 4 Ready to Ship! | 23 Weeks | 2134 | Cut Tape | 4.7µH | 7.5A | ±20% | No | 16.5mΩ | 100kHz | -40°C to +155°C | -10°C to +40°C | 2 | L 6.6mm x W 6.4mm x H 4.8mm | Surface Mount | |
MPL-AL4020-1R0 Monolithic Power Systems MPL-AL4020 Series 1 uH ±20 % 7.9 A Surface Mount Low-Resistance Molded Inductor | Qty Web Price 3,000 $0.695 | 0 | 23 Weeks | Reel | 1µH | 7.9A | ±20% | No | 10.1mΩ | 100kHz | -40°C to +155°C | -10°C to +40°C | 2 | L 4.1mm x W 4.1mm x H 1.9mm | Surface Mount | ||
MPL-AL4020-1R5 Monolithic Power Systems MPL-AL4020 Series 1.5 uH ±20 % 6.4 A Surface Mount Molded Inductor | Qty Web Price 3,000 $0.615 | 0 | 23 Weeks | Reel | 1.5µH | 6.4A | ±20% | No | 14.5mΩ | 100kHz | -40°C to +155°C | -10°C to +40°C | 2 | L 4.1mm x W 4.1mm x H 1.9mm | Surface Mount | ||
MPL-AL4020-2R2 Monolithic Power Systems MPL-AL4020 Series 2.2 uH ±20 % 5.5 A Surface Mount Molded Inductor | Qty Web Price 3,000 $0.615 | 0 | 23 Weeks | Reel | 2.2µH | 5.5A | ±20% | No | 21.5mΩ | 100kHz | -40°C to +155°C | -10°C to +40°C | 2 | L 4.1mm x W 4.1mm x H 1.9mm | Surface Mount | ||
MPL-AL4020-3R3 Monolithic Power Systems MPL-AL4020 Series 3.3 uH ±20 % 4.4 A Surface Mount Molded Inductor | Qty Web Price 3,000 $0.695 | 0 | 23 Weeks | Reel | 3.3µH | 4.4A | ±20% | No | 34.5mΩ | 100kHz | -40°C to +155°C | -10°C to +40°C | 2 | L 4.1mm x W 4.1mm x H 1.9mm | Surface Mount | ||
MPL-AL4020-4R7 Monolithic Power Systems MPL-AL4020 Series 4.7 uH ±20 % 3.65 A Surface Mount Molded Inductor | Qty Web Price 3,000 $0.615 | 0 | 23 Weeks | Reel | 4.7µH | 3.65A | ±20% | No | 52.2mΩ | 100kHz | -40°C to +155°C | -10°C to +40°C | 2 | L 4.1mm x W 4.1mm x H 1.9mm | Surface Mount | ||
MPL-AL4020-R47 Monolithic Power Systems MPL-AL4020 Series 0.47 uH ±20 % 9.2 A Surface Mount Molded Inductor | Qty Web Price 3,000 $0.615 | 0 | 23 Weeks | Reel | 0.47µH | 9.2A | ±20% | No | 6.2mΩ | 100kHz | -40°C to +155°C | -10°C to +40°C | 2 | L 4.1mm x W 4.1mm x H 1.9mm | Surface Mount | ||
MPL-AL5030-1R0 Monolithic Power Systems MPL-AL5030 Series 1 uH ±20 % 11.2 A Surface Mount Molded Inductor | Qty Web Price 2,000 $0.665 | 0 | 23 Weeks | Reel | 1µH | 11.2A | ±20% | No | 6.5mΩ | 100kHz | -40°C to +155°C | -10°C to +40°C | 2 | L 5.5mm x W 5.3mm x H 2.9mm | Surface Mount | ||
MPL-AL5030-1R5 Monolithic Power Systems MPL-AL5030 Series 1.5 uH ±20 % 9 A Surface Mount Molded Inductor | Qty Web Price 2,000 $0.665 | 0 | 23 Weeks | Reel | 1.5µH | 9A | ±20% | No | 9.7mΩ | 100kHz | -40°C to +155°C | -10°C to +40°C | 2 | L 5.5mm x W 5.3mm x H 2.9mm | Surface Mount | ||
MPL-AL5030-3R3 Monolithic Power Systems MPL-AL5030 Series 3.3 uH ±20 % 6 A Surface Mount Molded Inductor | Qty Web Price 2,000 $0.72 | 0 | 23 Weeks | Reel | 3.3µH | 6A | ±20% | No | 21mΩ | 100kHz | -40°C to +155°C | -10°C to +40°C | 2 | L 5.5mm x W 5.3mm x H 2.9mm | Surface Mount | ||
MPL-AL5030-4R7 Monolithic Power Systems MPL-AL5030 Series 4.7 uH ±20 % 5.3 A Surface Mount Molded Inductor | Qty Web Price 2,000 $0.68 | 0 | 23 Weeks | Reel | 4.7µH | 5.3A | ±20% | No | 33mΩ | 100kHz | -40°C to +155°C | -10°C to +40°C | 2 | L 5.5mm x W 5.3mm x H 2.9mm | Surface Mount | ||
MPL-AL5030-R56 Monolithic Power Systems MPL-AL5030 Series 0.56 uH ±20 % 13.2 A Surface Mount Molded Inductor | Qty Web Price 2,000 $0.72 | 0 | 23 Weeks | Reel | 0.56µH | 13.2A | ±20% | No | 3.92mΩ | 100kHz | -40°C to +155°C | -10°C to +40°C | 2 | L 5.5mm x W 5.3mm x H 2.9mm | Surface Mount |
Added to Your Shopping Cart