Part Details | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Fet Type | No of Channels | Drain-to-Source Voltage [Vdss] | Drain-Source On Resistance-Max | Rated Power Dissipation | Qg Gate Charge | Gate-Source Voltage-Max [Vgss] | Drain Current | Turn-on Delay Time | Turn-off Delay Time | Rise Time | Fall Time | Operating Temp Range | Gate Source Threshold | Technology | Height - Max | Length | Input Capacitance | Mounting Feature |
Qty Web Price 1,500 $1.12 3,000 $1.11 4,500 $1.09 | 19,500 Ready to Ship! | 2301 | Reel | LFPAK | N-Ch | 30V | 1.15mΩ | 272|W | 103.5nC | Surface Mount | |||||||||||||||
Qty Web Price 1,500 $0.365 3,000 $0.355 4,500 $0.35 7,500 $0.345 15,000 $0.335 | 7,500 Ready to Ship! | 52 Weeks | 2138 | Reel | SOT-669 | N-Ch | 1 | 30V | 7.1mΩ | 48W | 16nC | 20V | 61A | 15ns | 20ns | 18ns | 7.5ns | -55°C to +175°C | 1.58V | 1057pF | Surface Mount | ||||
Qty Web Price 1,500 $0.885 3,000 $0.865 4,500 $0.855 6,000 $0.84 | 6,000 Ready to Ship! | 2248 | Reel | SOT-669 | N-Ch | 1 | 30V | 1.24mΩ | 194W | 68nC | 20V | 100A | 25.3ns | 38.7ns | 31ns | 25.5ns | -55°C to +175°C | 1.7V | 4616pF | Surface Mount | |||||
Nexperia PSMN1R0 Series 30 V 300 A 1.02 mOhm SMT N-Channel Logic Level Mosfet - LFPAK-56 | Qty Web Price 1,500 $1.08 3,000 $1.06 | 1,500 Ready to Ship! | 52 Weeks | 2250 | Reel | LFPAK-56 | N-Ch | 1 | 30V | 1.3mΩ | 238W | 57.3nC | 20V | 300A | 32.4ns | 43ns | 44.4ns | 31.7ns | -55°C to +175°C | 2.2V | Si | 1.2mm | 5mm | 5732pF | Surface Mount |
Qty Web Price 1,500 $0.235 4,500 $0.23 6,000 $0.225 15,000 $0.22 22,500 $0.215 | 0 | Reel | LFPAK-33 | N-Ch | 1 | 30V | 13.6mΩ | 38W | 8nC | 20V | 39A | 7ns | 9.6ns | 9.8ns | 5.5ns | -55°C to +175°C | 1.66V | 519pF | Surface Mount | ||||||
Nexperia PSMN013 Series 30 V 13.6 mOhm 32 A N-Channel Logic Level MOSFET - Power-SO8 | Qty Web Price 1,500 $0.285 4,500 $0.275 6,000 $0.27 15,000 $0.265 22,500 $0.26 | 0 | Reel | SOT-669 | N-Ch | 1 | 30V | 13.6mΩ | 26W | 8.3nC | 20V | 32A | 11.6ns | 16.3ns | 9.9ns | 6.2ns | -55°C to +175°C | 1.68V | 521pF | Surface Mount | |||||
Qty Web Price 1,500 $1.40 3,000 $1.37 | 0 | Reel | N-Ch | 1 | 30V | 0.87mΩ | 227W | 109nC | 20V | 300A | 38.1ns | 63ns | -55°C to +150°C | 2.2V | 7668pF | Surface Mount | |||||||||
Qty Web Price 1,500 $1.35 | 0 | 15 Weeks | Reel | N-Ch | 1 | 30V | 0.87mΩ | 227W | 109nC | 20V | 300A | 38.1ns | 63ns | -55°C to +150°C | 2.2V | 7668pF | Surface Mount | ||||||||
Nexperia PSMN0R9 Series 30 V 300 A 0.87 mOhm SMT N-Channel Logic Level Mosfet - LFPAK-56 | Qty Web Price 1,500 $1.42 | 0 | 15 Weeks | Reel | LFPAK-4 | N-Ch | 1 | 30V | 0.87mΩ | 291W | 109nC | 20V | 300A | 38.1ns | 63ns | 49.8ns | 42.6ns | -55°C to +150°C | 2.2V | 7668pF | Surface Mount | ||||
Nexperia PSMN0R9 Series 30 V 300 A 0.87 mOhm SMT N-Channel Logic Level Mosfet - LFPAK-56 | Qty Web Price 1,500 $1.15 3,000 $1.13 | 0 | Reel | LFPAK-4 | N-Ch | 1 | 30V | 0.87mΩ | 291W | 109nC | 20V | 300A | 38.1ns | 63ns | 49.8ns | 42.6ns | -55°C to +150°C | 2.2V | 7668pF | Surface Mount | |||||
Qty Web Price 1,500 $1.19 3,000 $1.17 | 0 | 52 Weeks | Reel | LFPAK | N-Ch | 30V | 1.15mΩ | 272|W | 103.5nC | Surface Mount | |||||||||||||||
Nexperia PSMN1R0 Series 30 V 300 A 1.02 mOhm SMT N-Channel Logic Level Mosfet - LFPAK-56 | Qty Web Price 1,500 $1.02 3,000 $0.995 4,500 $0.97 | 0 | Reel | LFPAK-56 | N-Ch | 1 | 30V | 1.3mΩ | 238W | 57.3nC | 20V | 300A | 32.4ns | 43ns | 44.4ns | 31.7ns | -55°C to +175°C | 2.2V | Si | 1.2mm | 5mm | 5732pF | Surface Mount | ||
Qty Web Price 1,500 $1.31 3,000 $1.28 | 0 | Reel | LFPAK-56 | N-Ch | 1 | 30V | 1.11mΩ | 224W | 72nC | 20V | 275A | 10ns | 57ns | 20ns | 38ns | -55°C to +175°C | 1.86V | 4926pF | Surface Mount | ||||||
Qty Web Price 1,500 $1.14 3,000 $1.12 | 0 | Reel | LFPAK-56 | N-Ch | 1 | 30V | 1.26mΩ | 192W | 62nC | 20V | 265A | 35ns | 24ns | 87ns | 32ns | -55°C to +175°C | 1.87V | 4211pF | Surface Mount | ||||||
Qty Web Price 1,500 $0.83 3,000 $0.81 4,500 $0.80 6,000 $0.785 | 0 | 52 Weeks | Reel | SOT-669 | N-Ch | 1 | 30V | 1.25mΩ | 215W | 78nC | 20V | 100A | 36ns | 75ns | 60ns | 39ns | -55°C to +175°C | 1.46V | PowerTrench | 5093pF | Surface Mount | ||||
Qty Web Price 1,500 $1.07 3,000 $1.05 4,500 $1.04 | 0 | 52 Weeks | Reel | SOT-669 | N-Ch | 1 | 30V | 1.24mΩ | 194W | 68nC | 20V | 100A | 25.3ns | 38.7ns | 31ns | 25.5ns | -55°C to +175°C | 1.7V | 4616pF | Surface Mount | |||||
Qty Web Price 1,500 $0.885 3,000 $0.865 4,500 $0.855 6,000 $0.84 | 0 | Reel | SOT-669 | N-Ch | 1 | 30V | 1.24mΩ | 194W | 68nC | 20V | 100A | 25.3ns | 38.7ns | 31ns | 25.5ns | -55°C to +175°C | 1.7V | 4616pF | Surface Mount | ||||||
Nexperia PSMN1R3 Series 30 V 2.8 mOhm 46.6 nC SMT N-Channel Logic Level MOSFET - LFPAK-2 | Qty Web Price 1,500 $1.40 3,000 $1.37 | 0 | 15 Weeks | Reel | POWERSO-8 | N-Ch | 1 | 30V | 1.3mΩ | 121W | 100nC | 20V | 100A | 64ns | 106ns | 108ns | 52ns | -55°C to +150°C | 1.7V | 6227pF | Surface Mount | ||||
Qty Web Price 1,500 $0.875 3,000 $0.855 4,500 $0.84 6,000 $0.83 | 0 | 52 Weeks | Reel | LFPAK-56 | N-Ch | 1 | 30V | 1.85mΩ | 166W | 27.6nC | 20V | 100A | 23ns | 31.5ns | 28ns | 20.6ns | -55°C to +175°C | 2.2V | Si | 5mm | 1.1mm | 3840pF | Surface Mount | ||
Qty Web Price 1,500 $0.72 3,000 $0.705 4,500 $0.695 6,000 $0.685 | 0 | Reel | LFPAK-56 | N-Ch | 1 | 30V | 1.85mΩ | 166W | 27.6nC | 20V | 100A | 23ns | 31.5ns | 28ns | 20.6ns | -55°C to +175°C | 2.2V | Si | 5mm | 1.1mm | 3840pF | Surface Mount | |||
Qty Web Price 1,500 $0.735 3,000 $0.72 4,500 $0.71 6,000 $0.705 7,500 $0.685 | 0 | Reel | SOT-669 | N-Ch | 1 | 30V | 1.5mΩ | 109W | 77.9nC | 20V | 100A | 46ns | 76ns | 72ns | 34ns | -55°C to +175°C | 1.7V | 5057pF | Surface Mount | ||||||
Nexperia PSMN1R5 Series 30 V 1.55 mOhm 65 nC SMT N-Channel Logic Level MOSFET - LFPAK | Qty Web Price 1,500 $0.72 3,000 $0.705 4,500 $0.695 6,000 $0.69 7,500 $0.67 | 0 | Reel | LFPAK | N-Ch | 30V | 1.55mΩ | 179|W | 65nC | Surface Mount | |||||||||||||||
Qty Web Price 1,500 $0.865 3,000 $0.845 4,500 $0.835 6,000 $0.82 | 0 | 15 Weeks | Reel | LFPAK-33 | N-Ch | 1 | 30V | 1.9mΩ | 106W | 41nC | 20V | 160A | 17ns | 32ns | 34ns | 24ns | -55°C to +175°C | 1.6V | 2369pF | Surface Mount | |||||
Qty Web Price 1,500 $0.725 3,000 $0.71 4,500 $0.70 6,000 $0.685 | 0 | Reel | LFPAK-33 | N-Ch | 1 | 30V | 1.9mΩ | 106W | 41nC | 20V | 160A | 17ns | 32ns | 34ns | 24ns | -55°C to +175°C | 1.6V | 2369pF | Surface Mount | ||||||
Qty Web Price 1,500 $0.81 3,000 $0.79 4,500 $0.78 6,000 $0.77 | 0 | 52 Weeks | Reel | N-Ch | 30V | 2mΩ | 97|W | 7.5nC | Surface Mount |
Added to Your Shopping Cart