Part Details | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Capacitance | Rated Voltage | Tolerance (%) | ESR (Equivalent Series Resistance) | Leakage Current | Dissipation Factor | Ripple Current | Operating Temp Range | Case Size | Lead Spacing | Dimension | Mounting Feature |
Panasonic SX Series 2 V 470 uF 7.3 x 4.3 x 1.9 mm Polymer Aluminum Electrolytic Capacitor | Qty Web Price 3,500 $0.595 | 500,500 Ready to Ship! | 2124 | Reel | Solid Chip | 470µF | 2V | ±20% | 2917 (7343 Metric) | Surface Mount | |||||||||
Qty Web Price 900 $0.595 1,800 $0.58 2,700 $0.57 3,600 $0.56 | 165,600 Ready to Ship! | N/A | 2222 | Reel | Metal Can SMD | 68µF | 35V | ±20% | L 7.7mm x D 6.3mm | Surface Mount | |||||||||
Surge OCRZ Series 6.3 v 270 uf 105'c 5x8mm LS=2.5 Low ESR 2k hrs RDL Aluminum Polymer | Qty Web Price 2,000 $0.10 4,000 $0.0975 6,000 $0.0959 10,000 $0.094 20,000 $0.09 | 138,000 Ready to Ship! | N/A | 2226 | Ammo Pack | Metal Can Radial | 270µF | 6.3V | ±20% | 8mΩ | 680µA | 3900mA | -55°C to +105°C | 2.5mm | L 8mm x D 5mm | Through Hole | |||
United Chemi-Con PS Series 6.3 V 390 uF 105°C 8x11.5mm LS=3.5mm 2 kHrs Polymer Aluminum Capacitor | Qty Web Price 1,000 $0.27 2,000 $0.265 3,000 $0.26 4,000 $0.26 5,000 $0.25 | 127,000 Ready to Ship! | N/A | 2115 | Bag | Metal Can Radial | 390µF | 6.3V | ±20% | 12mΩ | 4.77A | -55°C to +105°C | 3.5mm | L 13mm x D 8mm | Through Hole | ||||
Qty Web Price 500 $0.275 1,500 $0.265 2,000 $0.26 5,000 $0.255 7,500 $0.25 | 98,000 Ready to Ship! | N/A | 2201 | Reel | Metal Can SMD | 220µF | 25V | ±20% | L 10mm x D 8mm | Surface Mount | |||||||||
United Chemi-Con PXG Series 16 v 330 uf 105'c 8x6.7mm Low ESR 15k Hours SMD Aluminum Polymer | Qty Web Price 1,000 $0.325 2,000 $0.315 3,000 $0.315 4,000 $0.31 5,000 $0.30 | 95,000 Ready to Ship! | 48 Weeks | 2222 | Reel | Metal Can SMD | 330µF | 16V | ±20% | 0.022Ω | 1050µA | 3300mA | -55°C to +105°C | H 6.7mm x D 8mm | Surface Mount | ||||
Qty Web Price 500 $0.23 1,500 $0.22 2,500 $0.22 5,000 $0.215 10,000 $0.205 | 76,000 Ready to Ship! | 2206 | Reel | ||||||||||||||||
Qty Web Price 1,500 $0.395 3,000 $0.385 4,500 $0.38 6,000 $0.37 | 73,500 Ready to Ship! | 15 Weeks | 2225 | Reel | 10µF | 20V | ±20% | 120mΩ | 1.02A | -55°C to +105°C | L 5.9mm x D 5mm | Surface Mount | |||||||
Qty Web Price 3,500 $0.66 | 73,500 Ready to Ship! | 40 Weeks | 2206 | Reel | Solid Chip | 68µF | 16V | ±20% | 0.04Ω | 326.4µA | 3000mA | -55°C to +105°C | L 7.3mm x W 4.3mm x H 1.9mm | Surface Mount | |||||
United Chemi-Con PXE Series 100 uF 16 V 20% Surface Mount Polymer Aluminum Electrolytic Capacitor | Qty Web Price 900 $0.565 1,800 $0.55 2,700 $0.545 3,600 $0.54 4,500 $0.525 | 72,000 Ready to Ship! | 48 Weeks | 2221 | Reel | RADIAL | Metal Can SMD | 100µF | 16V | ±20% | L 7.7mm x D 6.3mm | Surface Mount | |||||||
Qty Web Price 400 $0.88 800 $0.86 1,200 $0.845 1,600 $0.84 2,000 $0.81 | 70,400 Ready to Ship! | 16 Weeks | 2202 | Reel | Metal Can SMD | 2200µF | 6.3V | ±20% | L 12.7mm x D 10mm | Surface Mount | |||||||||
United Chemi-Con HXB Series 50 V 22 uF 5 kHrs 105°C SMT Polymer Hybrid Aluminum Electrolytic | Qty Web Price 1,000 $0.22 2,000 $0.215 3,000 $0.21 5,000 $0.205 10,000 $0.20 | 63,000 Ready to Ship! | N/A | 2223 | Reel | L 6.1mm x D 6.3mm | |||||||||||||
Panasonic SEPC Series 16 V 180 uF 105°C 5 kHrs LS=3.5 mm Polymer Aluminum Electrolytic Cap | Qty Web Price 200 $0.48 600 $0.46 1,000 $0.455 3,000 $0.44 5,000 $0.425 | 57,200 Ready to Ship! | 15 Weeks | 2226 | Bag | Metal Can Radial | 180µF | 16V | ±20% | 10mΩ | 250mA | -55°C to +105°C | 3.5mm | L 9mm x D 8mm | Through Hole | ||||
United Chemi-Con PXG Series 16 V 100 uF 105°C Ø5 x 5.8 mm SMT Aluminum Polymer Capacitor | Qty Web Price 1,000 $0.186 2,000 $0.182 4,000 $0.179 5,000 $0.177 15,000 $0.17 | 57,000 Ready to Ship! | 48 Weeks | 2213 | Reel | Metal Can SMD | 100µF | 16V | ±20% | 27mΩ | 3A | -55°C to +105°C | L 6.1mm x D 5mm | Surface Mount | |||||
Qty Web Price 3,500 $0.465 | 49,000 Ready to Ship! | 40 Weeks | 2240 | Reel | Solid Chip | 100µF | 6.3V | ±20% | L 7.3mm x W 4.3mm x H 1.9mm | Surface Mount | |||||||||
Qty Web Price 3,500 $0.625 | 45,500 Ready to Ship! | 40 Weeks | 2239 | Reel | Solid Chip | 180µF | 6.3V | ±20% | 0.015Ω | 113.4µA | 5100mA | -55°C to +105°C | 2917 (7343 Metric) | Surface Mount | |||||
Qty Web Price 1,500 $0.45 3,000 $0.44 4,500 $0.43 | 37,500 Ready to Ship! | 15 Weeks | 2009 | Reel | Solid Chip | 33µF | 25V | ±20% | 35mΩ | 165µA | 0.12% | 2600mA | -55°C to +125°C | L 5.3mm x W 5.3mm x H 6mm x D 5mm | Surface Mount | ||||
Panasonic ZA Series 6.3 V 10 uF 6.3 x 5.8mm 10 kHrs 105°C SMT Polymer Hybrid Aluminum Cap | Qty Web Price 1,000 $0.595 2,000 $0.58 3,000 $0.575 4,000 $0.57 5,000 $0.55 | 37,000 Ready to Ship! | N/A | 2237 | Reel | RADIAL | Metal Can SMD | 10µF | 63V | ±20% | L 5.8mm x D 6.3mm | Surface Mount | |||||||
Panasonic EEF CX Series 10 V 100 uF 105'c 7.3x4.3x1.9mm Low ESR SMD Aluminum Chip Polymer | Qty Web Price 3,500 $0.685 | 35,000 Ready to Ship! | 15 Weeks | 2222 | Reel | Solid Chip | 100µF | 10V | ±20% | L 7.3mm x W 4.3mm x H 1.9mm | Surface Mount | ||||||||
Panasonic SVPE Series 6.3 V 220 uF Ø5 x 6mm OS-CON Polymer Aluminum Electrolytic Capacitor | Qty Web Price 1,500 $0.345 3,000 $0.335 4,500 $0.33 6,000 $0.33 7,500 $0.32 | 30,000 Ready to Ship! | 15 Weeks | 2144 | Reel | Metal Can SMD | 220µF | 6.3V | ±20% | L 6mm x D 5mm | Surface Mount | ||||||||
Qty Web Price 900 $0.81 1,800 $0.79 2,700 $0.77 | 27,900 Ready to Ship! | N/A | 2241 | Reel | Metal Can SMD | 33µF | 50V | ±20% | L 7.7mm x D 6.3mm | Surface Mount | |||||||||
Nichicon L8 Series 470 uF 6.3 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor | Qty Web Price 1,000 $0.285 2,000 $0.28 3,000 $0.275 4,000 $0.275 5,000 $0.265 | 27,000 Ready to Ship! | 13 Weeks | 2222 | Ammo Pack | Metal Can Radial | 470µF | 6.3V | ±20% | L 8mm x D 8mm | Through Hole | ||||||||
Qty Web Price 400 $1.06 800 $1.03 1,200 $1.02 1,600 $1.01 2,000 $0.97 | 26,800 Ready to Ship! | 15 Weeks | 2147 | Reel | RADIAL | Metal Can SMD | 100µF | 20V | ±20% | L 12mm x D 8mm | Surface Mount | ||||||||
Qty Web Price 1,000 $0.53 2,000 $0.52 3,000 $0.51 4,000 $0.505 | 25,000 Ready to Ship! | 15 Weeks | 2220 | Reel | RADIAL | Metal Can SMD | 47µF | 20V | ±20% | L 6.9mm x D 8mm | Surface Mount | ||||||||
Qty Web Price 500 $0.63 1,000 $0.615 1,500 $0.605 2,000 $0.60 2,500 $0.58 | 23,000 Ready to Ship! | 15 Weeks | 2214 | Reel | RADIAL | Metal Can SMD | 330µF | 10V | ±20% | L 8mm x D 10mm | Surface Mount |
Added to Your Shopping Cart