text.skipToContent text.skipToNavigation
Results: 232
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Inductance-Nom
Rated Current-Max
Tolerance (%)
Tolerance (nH)
Shielding
DC Resistance
Core Material
Test Frequency
Operating Temp Range
Storage Temperature Range
Case Size
No of Terminals
Dimension
Moisture Sensitivity Level
Mounting Feature

Datasheet
3116200 ASPI-1040HI-R47M-T05
Abracon
ASPI Series 0.47 uH ±20 % Tolerance 30 A Unshielded Surface Mount Power Inductor
Min: 1
Mult. of: 1
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1
$1.77
25
$1.38
50
$1.30
100
$1.24
250
$1.15
1,000
Ready to Ship!
22 Weeks 2114 Cut Tape
Available in Mini-Reel
0.47µH 30A ±20% No 1.55MΩ Ferrite -55°C to +125°C 25°C to 35°C 2 L 11.5mm x W 10mm x H 4mm Surface Mount

Datasheet
7075761 ASMPH-0603-1R0M-T
Abracon
ASMPH Series 1 uH ±20 % Tolerance 1000 mA Shielded Surface Mount Power Inductor
Min: 4,000
Mult. of: 4,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
4,000
$0.184
8,000
$0.147
4,000
Ready to Ship!
14 Weeks 2105 Reel 1µH 1000mA ±20% Yes 0.2Ω Ferrite 1MHz -40°C to +85°C -10°C to +40°C 0603 (1608 Metric) 2 L 1.6mm x W 0.8mm x H 0.8mm Surface Mount

Datasheet
6048625 ASPI-0312FS-4R7M-T2
Abracon
ASPI Series 3 x 3 x 1.2 mm 4.7 uH 130 mΩ ±20 % Surface Mount Ferrite Core
Min: 2,000
Mult. of: 2,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
2,000
$0.20
4,000
$0.163
6,000
$0.161
8,000
$0.16
4,000
Ready to Ship!
22 Weeks 2025 Reel 4.7µH 0.98A ±20% Yes 130mΩ Ferrite 100kHz -25°C to +120°C -10°C to +40°C 2 L 3mm x W 3mm x H 1.2mm Surface Mount

Datasheet
7086509 ASPI-0630HI-4R7M-T15
Abracon
ASPI Series 4.7 uH ±20 % 5.5 A Unshielded Surface Mount Power Inductor
Min: 1
Mult. of: 1
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1
$0.64
50
$0.54
100
$0.525
250
$0.50
500
$0.485
10
Ready to Ship!
1720 Cut Tape 4.7µH 5.5A ±20% No 40MΩ Ferrite -55°C to +125°C 25°C to 35°C 2 L 7.2mm x W 6.65mm x H 3mm Surface Mount

Datasheet
1069045 ASPI-1040HI-R47M-T05
Abracon
ASPI Series 0.47 uH ±20 % Tolerance 30 A Unshielded Surface Mount Power Inductor
Min: 500
Mult. of: 500
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
500
$0.92
1,000
$0.75
1,500
$0.74
2,000
$0.735
1,000
Ready to Ship!
22 Weeks 2114 Reel 0.47µH 30A ±20% No 1.55MΩ Ferrite -55°C to +125°C 25°C to 35°C 2 L 11.5mm x W 10mm x H 4mm Surface Mount

Datasheet
8025011 ASPI-1306T-100M-T
Abracon
ASPI Series 10 uH ±20 % 4.3 A 31 mΩ Shielded Surface Mount Power Inductor
Min: 500
Mult. of: 500
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
500
$1.02
1,000
$0.83
1,500
$0.82
2,000
$0.815
1,000
Ready to Ship!
22 Weeks 2104 Reel 10µH 4.3A ±20% Yes 31mΩ Surface Mount

Datasheet
1019473 ASPI-6045S-101M-T
Abracon
ASPI Series 100 uH ±20 % Tolerance 0.95 A Shielded SMT Power Inductor
Min: 1,500
Mult. of: 1,500
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
1,500
$0.28
3,000
$0.265
4,500
$0.255
6,000
$0.24
9,000
Ready to Ship!
22 Weeks 2101 Reel 100µH 0.95A ±20% Yes 0.433Ω Surface Mount

Datasheet
9065784 ASPI-7318-1R0M-T
Abracon
ASPI Series 1 uH ±20 % Tolerance 11 A Shielded Surface Mount Power Inductor
Min: 1,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1,000
$0.79
2,000
$0.63
13,000
Ready to Ship!
22 Weeks 2043 Reel 1µH 11A ±20% Yes 10MΩ Ferrite -55°C to +125°C 0°C to 25°C 2 L 7.3mm x W 6.8mm x H 3mm 1 Surface Mount

Datasheet
2051275 ASPI-8040S-2R2N-T
Abracon
ASPI Series 8040 2.2 uH ±30% 5.15 A 12 mΩ SMT Wirewound Inductor
Min: 1,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1,000
$0.39
2,000
$0.37
3,000
$0.355
4,000
$0.335
1,000
Ready to Ship!
22 Weeks 2045 Reel 2.2nH 5.15A ±30% 12mΩ Surface Mount

Datasheet
6083187 ASPI-8040S-510M-T
Abracon
ASPI Series 8040 51 uH ±20% 1.5 A 142 mOhm SMT Shielded Wirewound Inductor
Min: 1,000
Mult. of: 1,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1,000
$0.39
2,000
$0.37
3,000
$0.355
4,000
$0.335
1,000
Ready to Ship!
22 Weeks 2035 Reel 51µH 1.5A ±20% Yes 142mΩ Ferrite 100kHz -40°C to +125°C 2 L 8.3mm x W 8.3mm x H 4.2mm 1 Surface Mount

Datasheet
7093640 ASPI-4030S-150M-T
Abracon
ASPI-4030S Series 15 uH ±20% 1.11 A 190 mOhm Shielded Wirewound Inductor
Min: 2,000
Mult. of: 2,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
2,000
$0.192
4,000
$0.157
6,000
$0.156
8,000
$0.155
10,000
$0.154
2,000
Ready to Ship!
22 Weeks 1923 Reel 15µH 1.11A ±20% Yes 190mΩ Nickel Zinc 100kHz -40°C to +125°C 2 1 Surface Mount

Datasheet
3093641 AIML-0603-100K-T
Abracon
AIML Series 0603 10 uH ±10% 3 mA 2.55 Ohm Multilayer Ferrite Chip Inductor
Min: 4,000
Mult. of: 4,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
4,000
$0.0334
12,000
$0.0277
20,000
$0.0274
40,000
$0.0271
80,000
$0.0267
12,000
Ready to Ship!
14 Weeks 2043 Reel

Datasheet
8112607 AIMC-0603-R10J-T
Abracon
Fixed Inductors 100nH, 300mA Tol.=+/-5%
Min: 4,000
Mult. of: 4,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
4,000
$0.0421
12,000
$0.0348
16,000
$0.0346
40,000
$0.034
60,000
$0.0337
4,000
Ready to Ship!
18 Weeks 2011 Reel 100nH 300mA ±5% No Ceramic 100MHz -55°C to +125°C 0603 (1608 Metric) 2 L 1.6mm x W 0.8mm x H 0.95mm 1 Surface Mount

Datasheet
2107178 AIMC-0402-R12J-T
Abracon
AIMC Series 0402 120 nH ±5% 2.8 Ohm DCR Multilayer Ceramic Chip Inductor
Min: 10,000
Mult. of: 10,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
10,000
$0.0158
30,000
$0.013
40,000
$0.0129
100,000
$0.0127
150,000
$0.0126
10,000
Ready to Ship!
12 Weeks 2020 Reel 120nH 150mA ±5% No 2.8Ω Ceramic 100MHz -55°C to +125°C 0402 (1005 Metric) 2 1 Surface Mount

Datasheet
1101414 AISC-0603-R018G-T
Abracon
AISC-0603 Series 18 nH ±2% 550 mA 150 mOhm Unshielded Wirewound Ceramic Inductor
Min: 3,000
Mult. of: 3,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
3,000
$0.114
6,000
$0.0932
9,000
$0.0923
12,000
$0.0917
15,000
$0.0912
3,000
Ready to Ship!
16 Weeks 2035 Reel

Datasheet
9095452 AIUR-02H-331K
Abracon
AIUR-02 Series 330 uH 780 mA ±10% 0.62 Ohm Mini Drum Core Inductor
Min: 200
Mult. of: 200
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
200
$0.655
400
$0.54
800
$0.53
1,000
$0.525
400
Ready to Ship!
16 Weeks 2025 Box

Datasheet
9098579 ASPI-4030S-150M-T
Abracon
ASPI-4030S Series 15 uH ±20% 1.11 A 190 mOhm Shielded Wirewound Inductor
Min: 1
Mult. of: 1
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1
$0.37
50
$0.28
100
$0.27
250
$0.25
500
$0.24
6,990
Ready to Ship!
22 Weeks 1923 Cut Tape
Available in Mini-Reel
15µH 1.11A ±20% Yes 190mΩ Nickel Zinc 100kHz -40°C to +125°C 2 1 Surface Mount

Datasheet
8098580 ASPI-6045S-101M-T
Abracon
ASPI Series 100 uH ±20 % Tolerance 0.95 A Shielded SMT Power Inductor
Min: 1
Mult. of: 1
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1
$0.56
50
$0.415
100
$0.395
250
$0.37
500
$0.35
9,000
Ready to Ship!
22 Weeks 2101 Cut Tape
Available in Mini-Reel
100µH 0.95A ±20% Yes 0.433Ω Surface Mount

Datasheet
4098577 AIML-1206-100K-T
Abracon
AIML Series 1206 10 uH ±10% 25 mA 800 mOhm Multilayer Ferrite Chip Inductor
Min: 1
Mult. of: 1
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1
$0.23
50
$0.182
100
$0.174
500
$0.159
1,500
$0.149
2,045
Ready to Ship!
14 Weeks 2032 Cut Tape
Available in Mini-Reel

Datasheet
1098579 ASPI-0630LR-4R7M-T15
Abracon
ASPI-0630LR Series 4.7 uH 5.5 A 35 mOhm DCR SMT Molded Power Inductor
Min: 1
Mult. of: 1
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1
$0.805
50
$0.615
100
$0.585
250
$0.55
500
$0.525
2,463
Ready to Ship!
22 Weeks 2002 Cut Tape
Available in Mini-Reel
4.7µH 5.5A ±20% Yes 32.5mΩ -55°C to +125°C 2 L 7.2mm x W 6.65mm x H 3mm 1 Surface Mount

Datasheet
2097446 ASPI-0630LR-2R2M-T15
Abracon
ASPI-0630LR Series 2.2 µH 8 A 16 mOhm Surface Mount Power Inductor
Min: 1,500
Mult. of: 1,500
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
1,500
$0.42
3,000
$0.40
4,500
$0.38
6,000
$0.36
12,000
Ready to Ship!
22 Weeks 1937 Reel 2.2µH 8A ±20% No 16mΩ L 7.2mm x W 6.65mm x H 3mm Surface Mount

Datasheet
6125568 ATFC-0201-2N0B-T
Abracon
Inductor RF Thin Film 0.002uH 0.1nH 500MHz 8Q-Factor Ceramic 0.2A 0.7Ohm
Min: 10,000
Mult. of: 10,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
10,000
$0.0439
20,000
$0.0356
30,000
$0.0353
40,000
$0.0351
10,000
Ready to Ship!
12 Weeks 2051 Reel 2nH 200mA ±0.1nH No 700mΩ Ceramic 500kHz -25°C to +85°C 0201 (0603 Metric) 2 1 Surface Mount

Datasheet
9122753 AIUR-06-270K
Abracon
Fixed Inductors 27uH 10% -40C +85C
Min: 250
Mult. of: 250
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
250
$0.56
750
$0.47
1,000
$0.465
2,500
$0.455
3,750
$0.45
250
Ready to Ship!
16 Weeks 1951 Bulk RADIAL 27µH 5.5A ±10% 0.046Ω Ferrite 10kHz -55°C to +125°C 2 H 18mm x D 12.7mm Through Hole

Datasheet
4122879 ATFC-0201-3N9B-T
Abracon
FIXED IND 3.9NH 150MA 1.2 OHM
Min: 10,000
Mult. of: 10,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
10,000
$0.0439
20,000
$0.0356
30,000
$0.0353
40,000
$0.0351
30,000
Ready to Ship!
12 Weeks 2029 Reel

Datasheet
5122942 ATFC-0201-1N8B-T
Abracon
1.8nH Unshielded Thin Film Inductor 200mA 550mOhm Max 0201 (0603 Metric)
Min: 10,000
Mult. of: 10,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
10,000
$0.0439
20,000
$0.0356
30,000
$0.0353
40,000
$0.0351
20,000
Ready to Ship!
12 Weeks 2037 Reel