Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Fet Type | No of Channels | Drain-to-Source Voltage [Vdss] | Drain-Source On Resistance-Max | Rated Power Dissipation | Qg Gate Charge | Gate-Source Voltage-Max [Vgss] | Drain Current | Turn-on Delay Time | Turn-off Delay Time | Rise Time | Fall Time | Operating Temp Range | Gate Source Threshold | Technology | Height - Max | Length | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 1 $1.19 50 $0.945 100 $0.91 500 $0.825 1,500 $0.775 | 2,358 Ready to Ship! | 12 Weeks | 1816 | Cut Tape Available in Mini-Reel | TSSOP-8 | Dual P-Ch | 2 | -12V | 0.037Ω | 0.83W | 28nC | 8V | -4.9A | 70ns | 200ns | 120ns | 120ns | -55°C to +150°C | -0.9V | Si | 1mm | 3mm | Surface Mount | |
Qty Web Price 3,000 $0.81 6,000 $0.595 9,000 $0.585 | 0 | 6 Weeks | Reel | TSSOP-8 | Dual P-Ch | 12V | 21mΩ | 830|mW | 18.5nC | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.60 6,000 $0.485 9,000 $0.48 | 0 | 6 Weeks | 1816 | Reel | TSSOP-8 | Dual P-Ch | 2 | -12V | 0.037Ω | 0.83W | 28nC | 8V | -4.9A | 70ns | 200ns | 120ns | 120ns | -55°C to +150°C | -0.9V | Si | 1mm | 3mm | Surface Mount | |
Qty Web Price 1 $2.06 50 $1.47 100 $1.39 500 $1.21 1,500 $1.10 | 0 | 12 Weeks | Cut Tape | TSSOP-8 | Dual P-Ch | 12V | 21mΩ | 830|mW | 18.5nC | Surface Mount |
Added to Your Shopping Cart