Part Details | Price (USD) | Stock | Lead Time | Date Code | Package | Data Rate | Range | Max Power Consumption | Certified | Sensitivity | Frequency Range | Supply Voltage | Operating Temp Range | Storage Temperature Range | No of Terminals | Moisture Sensitivity Level | Dimension | Mounting Feature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Qty Web Price 600 $24.99 | 0 | N/A | Reel | 120mA | Yes | -101dBm | 2.405GHz to 2.48GHz | 2.4V to 3.8V | -40°C to +85°C | -50°C to +150°C | 33 | 3 | Surface Mount | |||||
Min: 600 Mult. of: 600 Increase Button Decrease Button | Qty Web Price 600 $8.18 | 0 | N/A | 2008 | Reel | 1Mbps | 50m to 100m | 54mA | Yes | -94dBm | 2.402GHz to 2.48GHz | 1.8V to 3.6V | -30°C to +85°C | -40°C to +85°C | 33 | 3 | 23.9 x 16.6 x 4.2 mm | Surface Mount |
Added to Your Shopping Cart