text.skipToContent text.skipToNavigation
Results: 2
Part Details Price (USD)
Global Stock
Lead Time
Date Code
Package
Package Style
Fet Type
No of Channels
Drain-to-Source Voltage [Vdss]
Drain-Source On Resistance-Max
Rated Power Dissipation
Qg Gate Charge
Gate-Source Voltage-Max [Vgss]
Drain Current
Turn-on Delay Time
Turn-off Delay Time
Rise Time
Fall Time
Operating Temp Range
Gate Source Threshold
Technology
Height - Max
Length
Mounting Feature

Datasheet
7031045 SI6913DQ-T1-E3
Vishay
DUAL 12V 90M CELL PCH LEAD (PB)
Min: 3,000
Mult. of: 3,000
ECAD Model:
More Info Increase Button Decrease Button
Qty
Web Price
3,000
$0.71
0 50 Weeks Reel TSSOP-8 Dual P-Ch 12V 21mΩ 830|mW 18.5nC Surface Mount

Datasheet
6469449 SI6913DQ-T1-GE3
Vishay
DUAL 12V 90M CELL PCH LEAD (PB) AND HALOGEN FREE
Min: 3,000
Mult. of: 3,000
ECAD Model:
Increase Button Decrease Button
Qty
Web Price
3,000
$0.71
9,000
Ready to Ship!
50 Weeks 1816 Reel TSSOP-8 Dual P-Ch 2 -12V 0.037Ω 0.83W 28nC 8V -4.9A 70ns 200ns 120ns 120ns -55°C to +150°C -0.9V Si 1mm 3mm Surface Mount