text.skipToContent text.skipToNavigation
Results: 2
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
Data Rate
Range
Max Power Consumption
Certified
Sensitivity
Frequency Range
Supply Voltage
Operating Temp Range
Storage Temperature Range
No of Terminals
Moisture Sensitivity Level
Dimension
Mounting Feature

Datasheet
2070806 B1010SP0-2-R
CEL
B1010SP0 Series 3.6 V 2.4 GHz 8 dBm Integrated Transceiver Module
Min: 600
Mult. of: 600
Increase Button Decrease Button
Qty
Web Price
600
$7.37
0 N/A 2031 Reel 1Mbps 50m to 100m 54mA Yes -94dBm 2.402GHz to 2.48GHz 1.8V to 3.6V -30°C to +85°C -40°C to +85°C 33 3 23.9 x 16.6 x 4.2 mm Surface Mount

Datasheet
7109916 ZB3212F6R4SP2-1-R
CEL
Mesh Connect +20 dBm, Composite Module BLE & Zigbee/802.15.4 compliant
Min: 600
Mult. of: 600
More Info Increase Button Decrease Button
Qty
Web Price
600
$24.99
0 N/A Reel 120mA Yes -101dBm 2.405GHz to 2.48GHz 2.4V to 3.8V -40°C to +85°C -50°C to +150°C 33 3 Surface Mount