Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Pins | Breakdown Voltage-Min | Breakdown Voltage-Max | AC Discharge Current-Nom | Impulse Discharge Current | Insulation Resistance | Capacitance | Rated Voltage | Glow Voltage | Glow Current (ARC) | Operating Temp Range | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 1,000 $2.18 2,000 $2.18 | 220,500 Ready to Ship! | N/A | 2139 | Tray | AXIAL | 60V | 90V | 5A | 5kA | Through Hole | ||||||||||
Qty Web Price 750 $3.19 | 68,250 Ready to Ship! | N/A | 2143 | Reel | 3 | 10A | 10kA | 10000MΩ | 1pF | -40°C to +90°C | -40°C to +90°C | Surface Mount | ||||||||
Qty Web Price 2,000 $0.67 4,000 $0.635 6,000 $0.615 8,000 $0.60 | 58,000 Ready to Ship! | N/A | 2116 | Reel | 60V | 90V | 1kA | Surface Mount | ||||||||||||
Qty Web Price 750 $3.19 | 57,000 Ready to Ship! | N/A | 2110 | Reel | 3 | 10A | 10kA | 10000MΩ | 1pF | -40°C to +90°C | -40°C to +90°C | Surface Mount | ||||||||
Qty Web Price 100 $2.16 300 $2.16 500 $2.07 1,000 $2.03 2,000 $1.99 | 49,000 Ready to Ship! | N/A | 2215 | Tray | RADIAL | 10A | 10kA | Through Hole | ||||||||||||
Qty Web Price 1,000 $2.03 2,000 $2.03 | 23,000 Ready to Ship! | N/A | 2148 | Box | RADIAL | 10A | 10kA | Through Hole | ||||||||||||
TDK EPCOS A81-A250X Series 250V Spark-Over 20 kA Impulse Discharge 2-Electrode Arrester | Qty Web Price 100 $1.95 300 $1.66 500 $1.63 1,500 $1.58 2,500 $1.56 | 19,400 Ready to Ship! | 19 Weeks | 2141 | Bulk | |||||||||||||||
Qty Web Price 1 $1.41 40 $1.41 150 $1.13 500 $1.02 2,000 $0.915 | 18,363 Ready to Ship! | 16 Weeks | 2142 | Tray | AXIAL | 510V | 690V | 20A | 20kA | Through Hole | ||||||||||
Qty Web Price 1 $1.80 40 $1.80 125 $1.68 400 $1.63 1,250 $1.58 | 17,110 Ready to Ship! | 16 Weeks | 2131 | Tray | AXIAL | 1200V | 1800V | 5kA | Through Hole | |||||||||||
Qty Web Price 500 $0.895 1,000 $0.845 1,500 $0.82 2,000 $0.80 2,500 $0.785 | 16,500 Ready to Ship! | 12 Weeks | 2202 | Reel | AXIAL | 72V | 108V | 20A | 20kA | Through Hole | ||||||||||
Qty Web Price 1,000 $0.955 2,000 $0.905 3,000 $0.875 4,000 $0.855 | 16,000 Ready to Ship! | 2149 | Reel | |||||||||||||||||
Qty Web Price 500 $1.10 1,000 $1.10 1,500 $1.01 2,000 $0.985 2,500 $0.97 | 13,000 Ready to Ship! | 16 Weeks | 1931 | Reel | AXIAL | 510V | 690V | 20A | 20kA | Through Hole | ||||||||||
Qty Web Price 500 $2.13 1,000 $2.13 1,500 $2.06 2,000 $2.04 | 12,500 Ready to Ship! | 16 Weeks | 2218 | Reel | AXIAL | 2000V | 3000V | 5kA | Through Hole | |||||||||||
Qty Web Price 1,200 $1.58 2,400 $1.58 | 12,000 Ready to Ship! | 35 Weeks | 2223 | Reel | ||||||||||||||||
Qty Web Price 2,000 $0.615 4,000 $0.585 6,000 $0.57 8,000 $0.555 | 12,000 Ready to Ship! | N/A | 2124 | Reel | 60V | 90V | 1kA | Surface Mount | ||||||||||||
Qty Web Price 1 $1.59 40 $1.59 150 $1.28 500 $1.16 2,000 $1.03 | 8,919 Ready to Ship! | 12 Weeks | 2125 | Tray | AXIAL | 72V | 108V | 10A | 20kA | Through Hole | ||||||||||
Qty Web Price 1 $1.38 40 $1.23 150 $1.18 400 $1.15 1,500 $1.10 | 8,360 Ready to Ship! | 35 Weeks | 2101 | Strip | AXIAL | 75V | 5A | 5kA | Through Hole | |||||||||||
Qty Web Price 1,000 $0.77 2,000 $0.725 3,000 $0.70 4,000 $0.685 | 8,000 Ready to Ship! | 16 Weeks | 2134 | Reel | 2 | 72V | 108V | 5A | 5kA | 1000MΩ | 1.2pF | 90V | 60V to 140V | 0.5A | -40°C to +90°C | -40°C to +90°C | 1 | Surface Mount | ||
Qty Web Price 500 $2.07 1,000 $2.07 1,500 $2.01 2,000 $1.99 | 7,000 Ready to Ship! | 12 Weeks | 2126 | Reel | 60V | 90V | 100A | 4kA | 100GΩ | 60V to 160V | 0.5A | -40°C to +90°C | -40°C to +90°C | Surface Mount | ||||||
Qty Web Price 500 $1.78 1,000 $1.45 1,500 $1.43 2,000 $1.42 | 6,500 Ready to Ship! | 2023 | Tray | 3 | 10A | 10kA | 10GΩ | 1pF | 200V | 1A | -40°C to +90°C | Through Hole | ||||||||
Qty Web Price 1,000 $1.34 2,000 $1.34 3,000 $1.30 | 6,000 Ready to Ship! | N/A | 2147 | Reel | 184V | 276V | 5A | 5kA | Surface Mount | |||||||||||
TDK EPCOS T23-A350X Series 350 V Spark-Over 20 kA Impulse Discharge 3-Electrode Arrester | Qty Web Price 1 $2.25 30 $2.02 125 $1.93 300 $1.88 1,250 $1.80 | 5,960 Ready to Ship! | 19 Weeks | 2127 | Tray | 35V | 20A | 20kA | Through Hole | |||||||||||
Qty Web Price 1 $1.44 40 $1.44 150 $1.16 500 $1.05 2,000 $0.94 | 4,215 Ready to Ship! | 16 Weeks | 2139 | Tray | AXIAL | 297V | 403V | 20A | 20kA | Through Hole | ||||||||||
TDK EPCOS A71-H55X Series 6425 V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester | Qty Web Price 100 $1.95 300 $1.66 500 $1.63 1,500 $1.58 2,500 $1.56 | 4,100 Ready to Ship! | 19 Weeks | 2209 | Strip | AXIAL | 4675V | 6325V | 5A | 10kA | Through Hole | |||||||||
Qty Web Price 500 $0.895 1,000 $0.845 1,500 $0.82 2,000 $0.80 2,500 $0.785 | 4,000 Ready to Ship! | 12 Weeks | 2206 | Reel | AXIAL | 2 | 425V | 715V | 10kA | 10GΩ | 1pF | -40°C to +125°C | Through Hole |
Added to Your Shopping Cart