Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Voltage Rating | Rated Voltage (VAC) | Hold Current [Ih] | Trip Current | Resistance | Current Rating | Time to Trip | Rated Power | Operating Temp Range | Terminal Pitch | Case Size | No of Terminals | Dimension | Mounting Feature |
Qty Web Price 2,000 $0.169 6,000 $0.164 10,000 $0.162 20,000 $0.159 40,000 $0.154 | 2,468,000 Ready to Ship! | 31 Weeks | 2228 | Reel | 60V | 0.14A | 0.28A | 10A | -40°C to +85°C | 1812 (4532 Metric) | Surface Mount | |||||||||
Qty Web Price 2,000 $0.139 6,000 $0.135 8,000 $0.134 20,000 $0.131 30,000 $0.127 | 618,000 Ready to Ship! | 31 Weeks | 2231 | Reel | 30V | 0.2A | 0.4A | -40°C to +85°C | 1812 (4532 Metric) | Surface Mount | ||||||||||
Littelfuse MICROSMDF Series 1210 30 V 0.01 A Surface Mount PolySwitch Resettable Fuse | Qty Web Price 4,000 $0.151 8,000 $0.148 12,000 $0.147 16,000 $0.145 20,000 $0.142 | 452,000 Ready to Ship! | 31 Weeks | 2302 | Reel | 30V | 0.1A | 0.25A | -40°C to +85°C | 1210 (3225 Metric) | Surface Mount | |||||||||
Qty Web Price 3,000 $0.17 6,000 $0.167 9,000 $0.165 12,000 $0.163 15,000 $0.159 | 438,000 Ready to Ship! | 14 Weeks | 2242 | Reel | 24V | 0.2A | 0.42A | -40°C to +85°C | 1206 (3216 Metric) | Surface Mount | ||||||||||
Qty Web Price 1,500 $0.235 3,000 $0.23 6,000 $0.225 7,500 $0.225 22,500 $0.215 | 375,000 Ready to Ship! | 13 Weeks | 2134 | Reel | 33V | 1.5A | 3A | 0.23Ω | 40A | 2s | 1.5W | -40°C to +85°C | 8mm | 2920 (7351 Metric) | 2 | Surface Mount | ||||
Qty Web Price 2,000 $0.265 4,000 $0.26 6,000 $0.255 8,000 $0.255 10,000 $0.245 | 366,000 Ready to Ship! | 14 Weeks | 2242 | Reel | 33V | 1.1A | 2.2A | -40°C to +85°C | T 3mm x L 7.36mm x W 5.12mm | Surface Mount | ||||||||||
Qty Web Price 2,000 $0.143 6,000 $0.139 10,000 $0.137 30,000 $0.134 50,000 $0.13 | 344,000 Ready to Ship! | 31 Weeks | 2252 | Reel | 24V | 0.5A | 1A | -40°C to +85°C | 1812 (4532 Metric) | Surface Mount | ||||||||||
Littelfuse MICROSMDF Series 1210 30 V 0.05 A Surface Mount PolySwitch Resettable Fuse | Qty Web Price 4,000 $0.163 8,000 $0.16 12,000 $0.158 16,000 $0.157 20,000 $0.153 | 336,000 Ready to Ship! | 31 Weeks | 2236 | Reel | 30V | 0.05A | 0.15A | -40°C to +85°C | 1210 (3225 Metric) | Surface Mount | |||||||||
Qty Web Price 1,500 $0.199 4,500 $0.192 6,000 $0.191 15,000 $0.186 22,500 $0.181 | 279,000 Ready to Ship! | 13 Weeks | 2145 | Reel | 60V | 0.14A | 0.34A | 6Ω | 10A | 0.15s | 0.8W | -40°C to +85°C | 8mm | 1812 (4532 Metric) | 2 | Surface Mount | ||||
Qty Web Price 3,000 $0.205 6,000 $0.20 9,000 $0.198 12,000 $0.196 15,000 $0.191 | 261,000 Ready to Ship! | 19 Weeks | 2201 | Reel | RADIAL | 72V | 0.75A | 1.5A | -40°C to +85°C | T 3mm x D 10.2mm | Through Hole | |||||||||
Qty Web Price 3,000 $0.44 6,000 $0.43 9,000 $0.42 | 246,000 Ready to Ship! | 13 Weeks | 2106 | Reel | 60V | 0.25A | 10Ω | 10A | -40°C to +85°C | T 1.25mm x L 3.2mm x W 1.65mm | ||||||||||
Qty Web Price 3,000 $0.225 6,000 $0.22 9,000 $0.22 12,000 $0.22 15,000 $0.21 | 228,000 Ready to Ship! | 14 Weeks | 2305 | Reel | RADIAL | 30V | 2.5A | 4.9A | -40°C to +85°C | T 3mm x L 18.3mm x W 11.4mm | Through Hole | |||||||||
Qty Web Price 2,000 $0.23 4,000 $0.225 6,000 $0.225 8,000 $0.22 10,000 $0.215 | 206,000 Ready to Ship! | 19 Weeks | 2249 | Reel | 60V | 0.75A | 1.5A | -40°C to +85°C | T 3.18mm x L 7.36mm x W 5.12mm | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.225 6,000 $0.22 9,000 $0.22 12,000 $0.215 15,000 $0.21 | 183,000 Ready to Ship! | 13 Weeks | 2133 | Reel | 30V | 0.125A | 0.29A | 6Ω | 100A | 0.2s | 0.6W | -40°C to +85°C | 4mm | 1206 (3216 Metric) | 2 | Surface Mount | ||||
Qty Web Price 1,500 $0.345 3,000 $0.34 4,500 $0.335 6,000 $0.33 7,500 $0.325 | 175,500 Ready to Ship! | 13 Weeks | 2145 | Reel | 24V | 2A | 4A | 40A | 5s | -40°C to +85°C | 2920 (7351 Metric) | 2 | Surface Mount | |||||||
Qty Web Price 2,000 $0.37 4,000 $0.365 6,000 $0.36 8,000 $0.355 10,000 $0.345 | 170,000 Ready to Ship! | 19 Weeks | 2321 | Reel | RADIAL | 135V | 265VAC | 120mA | 300mA | 6.5Ω | 1.2A | 15s | 1W | -20°C to +85°C | 5.8mm | 2 | T 3.8mm x D 8.3mm | Through Hole | ||
Qty Web Price 2,000 $0.24 4,000 $0.235 6,000 $0.23 10,000 $0.23 20,000 $0.22 | 162,000 Ready to Ship! | 13 Weeks | 2220 | Reel | 30V | 0.2A | 0.4A | -40°C to +85°C | 1812 (4532 Metric) | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.225 6,000 $0.22 9,000 $0.22 12,000 $0.22 15,000 $0.21 | 156,000 Ready to Ship! | 14 Weeks | 2241 | Reel | RADIAL | 30V | 2.5A | 4.9A | -40°C to +85°C | T 3mm x L 18.3mm x W 11.4mm | Through Hole | |||||||||
Qty Web Price 2,000 $0.255 4,000 $0.25 8,000 $0.245 10,000 $0.245 30,000 $0.235 | 156,000 Ready to Ship! | 19 Weeks | 2233 | Reel | 60V | 0.3A | 0.6A | 4.8Ω | 10A | 3s | -40°C to +85°C | 2 | T 3.18mm x L 7.36mm x W 5.12mm | Surface Mount | ||||||
Littelfuse MINISMDC Series 1812 24 V 1.1 A Surface Mount PolySwitch Resettable Fuse | Qty Web Price 1,500 $0.255 3,000 $0.25 6,000 $0.245 7,500 $0.24 22,500 $0.23 | 154,500 Ready to Ship! | 31 Weeks | 2246 | Reel | 24V | 1.1A | 2.2A | -40°C to +85°C | 1812 (4532 Metric) | Surface Mount | |||||||||
Qty Web Price 3,000 $0.178 6,000 $0.175 9,000 $0.173 12,000 $0.171 15,000 $0.167 | 153,000 Ready to Ship! | 14 Weeks | 2135 | Reel | RADIAL | 60V | 0.1A | 0.2A | -40°C to +85°C | T 3mm x D 7.4mm | Through Hole | |||||||||
Qty Web Price 4,000 $0.20 8,000 $0.196 12,000 $0.193 16,000 $0.192 20,000 $0.187 | 152,000 Ready to Ship! | 13 Weeks | 2143 | Reel | 6V | 0.75A | 1.5A | -40°C to +85°C | 1206 (3216 Metric) | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.179 6,000 $0.176 9,000 $0.174 12,000 $0.172 15,000 $0.168 | 147,000 Ready to Ship! | 31 Weeks | 2250 | Reel | 48V | 0.16A | 0.45A | -40°C to +85°C | 1206 (3216 Metric) | Surface Mount | ||||||||||
Qty Web Price 5,000 $0.0994 10,000 $0.0969 15,000 $0.0954 20,000 $0.0944 25,000 $0.0912 | 130,000 Ready to Ship! | 10 Weeks | 2147 | Reel | 60V | 50mA | 150mA | 1206 (3216 Metric) | Surface Mount | |||||||||||
Qty Web Price 3,000 $0.165 6,000 $0.162 9,000 $0.16 15,000 $0.158 30,000 $0.153 | 129,000 Ready to Ship! | 13 Weeks | 2206 | Reel | 30V | 0.2A | 0.4A | -40°C to +85°C | 1210 (3225 Metric) |
Added to Your Shopping Cart