Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | On-State Voltage [Vtm] | On State Current [It]-Typ | Off-State Voltage [Vdrm] | Off-State Current [Idrm] | Gate Trigger Current [Igt]-Max | On-state RMS Current [Irms]-Max | Hold Current [Ih] | Leakage Current | Configuration | Peak Current-Max | Capacitance | Gate Trigger Voltage | Operating Temp Range | Storage Temperature Range | Mounting Feature |
Qty Web Price 2,500 $0.23 5,000 $0.22 7,500 $0.215 10,000 $0.21 12,500 $0.205 | 310,376 Ready to Ship! | N/A | 2142 | Box | ||||||||||||||||||
Qty Web Price 2,500 $0.62 | 222,500 Ready to Ship! | 2213 | Reel | |||||||||||||||||||
STMicroelectronics TS820 Series 600 Vdrm 8 A Sensitive Silicon Controlled Rectifier SMT - TO-252 | Qty Web Price 2,500 $1.85 | 157,500 Ready to Ship! | 45 Weeks | 2147 | Reel | TO-252-3 (DPAK) | SCR | 1.6V | 5A | 600V | 5µA | 0.2mA | 8A | 5mA | 6mA | Single | 73A | 0.8V | -40°C to +125°C | -40°C to +150°C | Surface Mount | |
Qty Web Price 1,000 $0.305 3,000 $0.29 4,000 $0.275 10,000 $0.265 15,000 $0.25 | 156,000 Ready to Ship! | 28 Weeks | 2151 | Reel | SOT-223 (TO-261-4) | Thyristor | 1.6V | 1A | 600V | 10mA | 10mA | Single | -40°C to +125°C | -40°C to +150°C | Surface Mount | |||||||
STMicroelectronics T410 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252 | Qty Web Price 2,500 $0.33 5,000 $0.315 7,500 $0.305 10,000 $0.30 | 145,000 Ready to Ship! | 2211 | Reel | TO-252-3 (DPAK) | 1.56V | 100mA | 600V | 5µA | 10mA | 4A | Surface Mount | ||||||||||
STMicroelectronics X02 Series 600 Vdrm 1.25 A Sensitive Gate Silicon Controlled Rectifier - TO-92 | Qty Web Price 2,000 $0.143 6,000 $0.133 8,000 $0.131 20,000 $0.123 30,000 $0.12 | 136,000 Ready to Ship! | 2132 | Ammo Pack | TO-92 | SCR | 1.45V | 0.8A | 600V | 5µA | 200µA | 1.25A | 5mA | 6mA | Single | 25A | 800mV | -40°C to +125°C | -40°C to +150°C | Through Hole | ||
STMicroelectronics TS820 Series 600 Vdrm 8 A Sensitive Silicon Controlled Rectifier SMT - TO-252 | Qty Web Price 2,500 $1.85 | 130,000 Ready to Ship! | 45 Weeks | 2207 | Reel | TO-252-3 (DPAK) | SCR | 1.6V | 5A | 600V | 5µA | 0.2mA | 8A | 5mA | 6mA | Single | 73A | 0.8V | -40°C to +125°C | -40°C to +150°C | Surface Mount | |
Qty Web Price 1 $2.92 25 $2.63 100 $2.52 250 $2.45 1,000 $2.34 | 122,573 Ready to Ship! | 39 Weeks | 2152 | Tube | TO-220-3 (TO-220AB) | SCR | 1.6V | 25A | 600V | 10µA | 35mA | 50mA | Single | 350A | 1.5V | -40°C to +125°C | -40°C to +150°C | Flange Mount | ||||
Qty Web Price 1 $9.04 10 $8.26 30 $7.91 125 $7.48 300 $7.23 | 62,900 Ready to Ship! | 35 Weeks | 2149 | Tube | TO-218AC | 1.8V | 600V | 20µA | 100mA | 40A | Flange Mount | |||||||||||
Qty Web Price 1 $1.11 40 $0.995 150 $0.955 500 $0.92 2,000 $0.885 | 62,686 Ready to Ship! | 35 Weeks | 2207 | Bulk | TO-92 | Triac | 1.6V | 0.8A | 400V | 5mA | 800mA | 10mA | Single | 10A | 1.3V | -65°C to +110°C | -65°C to +150°C | Through Hole | ||||
STMicroelectronics T410 Series 600 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252 | Qty Web Price 2,500 $1.01 5,000 $0.805 | 27,500 Ready to Ship! | 45 Weeks | 2216 | Reel | TO-252-3 (DPAK) | 1.56V | 100mA | 600V | 5µA | 10mA | 4A | Surface Mount | |||||||||
Qty Web Price 75 $0.885 1,500 $0.84 2,250 $0.81 3,000 $0.795 3,750 $0.78 | 25,275 Ready to Ship! | 2043 | Tube | TO-251 (IPAK) | Triac | 1.6V | 400V to 600V | 10µA | 20mA | 8A | 20mA | Single | 85A | 1.3V | -40°C to +110°C | -40°C to +150°C | Through Hole | |||||
STMicroelectronics BTA12 Series 600 Vdrm 12 A Flange Mount Snubberless Triac - TO-220AB | Qty Web Price 1 $1.24 50 $1.24 200 $1.01 750 $0.915 2,500 $0.835 | 22,385 Ready to Ship! | 45 Weeks | 1940 | Tube | TO-220-3 (TO-220AB) | Triac | 1.55V | 12A | 600V | 5µA | 50mA | 12A | 50mA | 80mA | Single | 126A | 1.3V | -40°C to +125°C | -40°C to +150°C | ||
Qty Web Price 1,000 $0.30 3,000 $0.285 5,000 $0.27 10,000 $0.26 20,000 $0.245 | 22,000 Ready to Ship! | 28 Weeks | 2113 | Reel | SOT-223 (TO-261-4, SC-73) | 600V | 1A | 5µA | 7mA | Surface Mount | ||||||||||||
Qty Web Price 2,500 $0.67 5,000 $0.525 7,500 $0.52 10,000 $0.515 | 17,500 Ready to Ship! | 35 Weeks | 2139 | Reel | TO-252-3 (DPAK) | Thyristor | 1.6V | 600V | 5mA | 4A | 10mA | Single | 46A | -40°C to +110°C | -40°C to +150°C | Surface Mount | ||||||
Qty Web Price 2,500 $0.88 | 15,000 Ready to Ship! | 35 Weeks | 2137 | Reel | TO-252-3 (DPAK) | 1.6V | 3.8A | 400V | 20µA | 15mA | 6A | Through Hole | ||||||||||
Qty Web Price 50 $1.30 200 $1.12 750 $1.08 1,250 $1.06 2,500 $1.04 | 15,000 Ready to Ship! | N/A | 2216 | Tube | ||||||||||||||||||
Central Semiconductor CMPP6028 Series 40 V 167 mW SMT Unijunction Silicon Transistor - SOT-23 | Qty Web Price 3,000 $1.63 | 14,990 Ready to Ship! | 34 Weeks | 2113 | Reel | SOT-23 (SC-59,TO-236) | 40V | 150mA | 5V | 25µA | 50mA | Through Hole | ||||||||||
STMicroelectronics Z01 Series 800 Vdrm 1 A Standard Triac AC Switch Surface Mount - SOT-223 | Qty Web Price 1,000 $0.131 3,000 $0.122 10,000 $0.113 20,000 $0.108 40,000 $0.103 | 14,000 Ready to Ship! | 2139 | Reel | SOT-223 (TO-261-4, SC-73) | 1.56V | 1A | 800V | 5µA | 10mA | 1A | Surface Mount | ||||||||||
Qty Web Price 1 $3.79 25 $3.40 75 $3.28 250 $3.14 750 $3.03 | 13,890 Ready to Ship! | 39 Weeks | 2204 | Tube | TO-220-3 (TO-220AB) | Triac | 1.8V | 25A | 800V | 10µA | 80mA | 25A | 100mA | Single | 250A | 1.3V | -40°C to +125°C | -40°C to +125°C | Flange Mount | |||
Qty Web Price 50 $0.585 250 $0.52 1,000 $0.47 2,500 $0.44 6,250 $0.415 | 13,300 Ready to Ship! | 2110 | Tube | |||||||||||||||||||
Qty Web Price 1,000 $0.425 2,000 $0.405 4,000 $0.385 5,000 $0.38 | 13,000 Ready to Ship! | 45 Weeks | 2219 | Reel | SOT-223 (TO-261-4, SC-73) | Triac | 1.6V | 1A | 800V | 3mA | 7mA | Single | 8A | 1.3V | -40°C to +125°C | -40°C to +150°C | Surface Mount | |||||
Qty Web Price 1 $2.25 30 $2.02 125 $1.93 300 $1.88 1,250 $1.80 | 13,000 Ready to Ship! | 39 Weeks | 2149 | Tube | TO-220-3 (TO-220AB) | Triac | 1.6V | 16A | 600V | 5µA | 80mA | 70mA | Single | 200A | 1.3V | -40°C to +125°C | -40°C to +150°C | Flange Mount | ||||
Qty Web Price 1 $0.215 250 $0.188 1,000 $0.182 3,000 $0.177 12,500 $0.171 | 12,508 Ready to Ship! | 41 Weeks | 2148 | Bag | TO-92 | 1.7V | 0.95A | 400V | 5µA | 200µA | 5mA | Through Hole | ||||||||||
Qty Web Price 1 $2.11 40 $1.88 125 $1.82 400 $1.75 1,250 $1.69 | 12,353 Ready to Ship! | 39 Weeks | 2136 | Tube | TO-220-3 (TO-220AB) | 1.6V | 400V | 5µA | 2A | 16A | Flange Mount |
Added to Your Shopping Cart