Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Voltage Rating | Rated Voltage (VAC) | Hold Current [Ih] | Trip Current | Resistance | Current Rating | Time to Trip | Rated Power | Operating Temp Range | Terminal Pitch | Case Size | No of Terminals | Dimension | Mounting Feature |
Qty Web Price 3,000 $0.27 6,000 $0.255 9,000 $0.25 12,000 $0.245 | 1,113,000 Ready to Ship! | 18 Weeks | 2123 | Reel | 30V | 0.125A | 0.29A | 6Ω | 100A | 0.2s | 0.6W | -40°C to +85°C | 4mm | 1206 (3216 Metric) | 2 | Surface Mount | ||||
Qty Web Price 2,000 $0.175 | 564,000 Ready to Ship! | N/A | 2148 | Reel | 24V | 0.5A | 1A | -40°C to +85°C | 1812 (4532 Metric) | Surface Mount | ||||||||||
Qty Web Price 1,500 $0.345 3,000 $0.325 4,500 $0.315 7,500 $0.305 | 526,500 Ready to Ship! | 18 Weeks | 2126 | Reel | 33V | 1.5A | 3A | 0.23Ω | 40A | 2s | 1.5W | -40°C to +85°C | 8mm | 2920 (7351 Metric) | 2 | Surface Mount | ||||
Qty Web Price 3,000 $0.23 6,000 $0.22 9,000 $0.215 12,000 $0.21 15,000 $0.205 | 486,000 Ready to Ship! | N/A | 2128 | Reel | RADIAL | 60V | 0.1A | 0.2A | -40°C to +85°C | T 3mm x D 7.4mm | Through Hole | |||||||||
Qty Web Price 4,000 $0.24 8,000 $0.23 12,000 $0.22 16,000 $0.215 | 400,000 Ready to Ship! | 18 Weeks | 2115 | Reel | 6V | 0.75A | 1.5A | -40°C to +85°C | 1206 (3216 Metric) | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.315 6,000 $0.30 9,000 $0.29 12,000 $0.285 | 354,000 Ready to Ship! | N/A | 2142 | Reel | RADIAL | 72V | 0.75A | 1.5A | -40°C to +85°C | T 3mm x D 10.2mm | Through Hole | |||||||||
Qty Web Price 1,000 $0.315 3,000 $0.295 4,000 $0.29 10,000 $0.27 15,000 $0.26 | 325,000 Ready to Ship! | 18 Weeks | 2139 | Reel | 33V | 1.1A | 1.95A | 0.2Ω | 20A | 0.5s | 0.8W | -40°C to +85°C | 8mm | 1812 (4532 Metric) | 2 | Surface Mount | ||||
Qty Web Price 3,000 $0.33 6,000 $0.31 9,000 $0.305 12,000 $0.295 | 291,000 Ready to Ship! | 22 Weeks | 2137 | Reel | RADIAL | 30V | 2.5A | 4.9A | -40°C to +85°C | T 3mm x L 18.3mm x W 11.4mm | Through Hole | |||||||||
Qty Web Price 1,500 $0.32 3,000 $0.305 4,500 $0.295 7,500 $0.285 15,000 $0.27 | 289,500 Ready to Ship! | 18 Weeks | 2149 | Reel | 60V | 0.5A | 1A | -40°C to +85°C | 2920 (7351 Metric) | Surface Mount | ||||||||||
Qty Web Price 1 $0.295 200 $0.27 750 $0.25 2,500 $0.23 10,000 $0.21 | 284,389 Ready to Ship! | N/A | 2130 | Box | RADIAL | 72V | 0.65A | 1.3A | -40°C to +85°C | T 3mm x D 9.4mm | Through Hole | |||||||||
Qty Web Price 3,000 $0.245 6,000 $0.23 9,000 $0.225 12,000 $0.22 | 258,000 Ready to Ship! | N/A | 2128 | Reel | RADIAL | 72V | 0.5A | 1A | -40°C to +85°C | T 3mm x D 7.9mm | Through Hole | |||||||||
Qty Web Price 2,000 $0.26 4,000 $0.25 6,000 $0.245 10,000 $0.235 | 258,000 Ready to Ship! | N/A | 2149 | Reel | 30V | 1.1A | 2.2A | -40°C to +85°C | T 3mm x L 7.36mm x W 5.12mm | Surface Mount | ||||||||||
Qty Web Price 4,000 $0.21 8,000 $0.198 12,000 $0.193 16,000 $0.189 | 240,000 Ready to Ship! | 18 Weeks | 2133 | Reel | 24V | 0.2A | 0.42A | -40°C to +85°C | 1206 (3216 Metric) | Surface Mount | ||||||||||
Qty Web Price 2,000 $0.28 4,000 $0.27 6,000 $0.26 8,000 $0.255 10,000 $0.25 | 224,000 Ready to Ship! | 18 Weeks | 2140 | Reel | 30V | 0.2A | 0.4A | -40°C to +85°C | 1812 (4532 Metric) | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.31 | 222,000 Ready to Ship! | 18 Weeks | 2145 | Reel | 30V | 0.05A | 0.15A | -40°C to +85°C | 1210 (3225 Metric) | Surface Mount | ||||||||||
Qty Web Price 1,500 $0.435 3,000 $0.415 4,500 $0.40 6,000 $0.395 7,500 $0.385 | 214,500 Ready to Ship! | 18 Weeks | 2131 | Reel | 24V | 2A | 4A | 40A | 5s | -40°C to +85°C | 2920 (7351 Metric) | 2 | Surface Mount | |||||||
Littelfuse MICROSMDF Series 1210 30 V 0.05 A Surface Mount PolySwitch Resettable Fuse | Qty Web Price 4,000 $0.21 8,000 $0.199 12,000 $0.193 16,000 $0.19 | 212,000 Ready to Ship! | 36 Weeks | 2149 | Reel | 30V | 0.05A | 0.15A | -40°C to +85°C | 1210 (3225 Metric) | Surface Mount | |||||||||
Qty Web Price 3,000 $0.215 6,000 $0.205 9,000 $0.20 12,000 $0.198 15,000 $0.195 | 207,000 Ready to Ship! | 18 Weeks | 2206 | Reel | 30V | 0.2A | 0.4A | -40°C to +85°C | 1210 (3225 Metric) | |||||||||||
Qty Web Price 1,500 $0.295 3,000 $0.28 4,500 $0.275 6,000 $0.265 | 196,500 Ready to Ship! | 18 Weeks | 2151 | Reel | 33V | 0.75A | 1.5A | -40°C to +85°C | 1812 (4532 Metric) | Surface Mount | ||||||||||
Qty Web Price 1,500 $0.31 3,000 $0.295 4,500 $0.285 7,500 $0.275 15,000 $0.26 | 190,500 Ready to Ship! | 18 Weeks | 2145 | Reel | 60V | 0.14A | 0.34A | 6Ω | 10A | 0.15s | 0.8W | -40°C to +85°C | 8mm | 1812 (4532 Metric) | 2 | Surface Mount | ||||
Qty Web Price 1 $0.32 200 $0.29 750 $0.265 2,500 $0.245 10,000 $0.225 | 167,967 Ready to Ship! | 19 Weeks | 2149 | Bag | RADIAL | 72V | 0.5A | 1A | -40°C to +85°C | T 3mm x D 7.9mm | Through Hole | |||||||||
Qty Web Price 2,000 $0.34 4,000 $0.32 6,000 $0.315 8,000 $0.305 10,000 $0.30 | 160,000 Ready to Ship! | N/A | 2151 | Reel | 33V | 1.1A | 2.2A | -40°C to +85°C | T 3mm x L 7.36mm x W 5.12mm | Surface Mount | ||||||||||
Qty Web Price 3,000 $0.215 6,000 $0.205 9,000 $0.20 12,000 $0.198 15,000 $0.195 | 159,000 Ready to Ship! | 14 Weeks | 2142 | Reel | 24V | 0.2A | 0.42A | -40°C to +85°C | 1206 (3216 Metric) | Surface Mount | ||||||||||
Qty Web Price 4,000 $0.265 8,000 $0.25 12,000 $0.245 16,000 $0.24 | 152,000 Ready to Ship! | 18 Weeks | 2145 | Reel | 15V | 0.5A | 1A | 0.75Ω | 100A | 0.1s | 0.6W | -40°C to +85°C | 4mm | 1206 (3216 Metric) | 2 | Surface Mount | ||||
Qty Web Price 1,500 $0.26 3,000 $0.25 4,500 $0.24 6,000 $0.235 7,500 $0.235 | 150,000 Ready to Ship! | 18 Weeks | 2133 | Reel | 60V | 0.2A | 0.4A | -40°C to +85°C | 1812 (4532 Metric) | Surface Mount |
Added to Your Shopping Cart