Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Breakdown Voltage-Min | Clamping Voltage-Max | Directional | Power Dissipation | Peak Output Current | Reverse Leakage Current | Peak Power | Test Current | Standoff Voltage | Reverse Current-Max | Forward Voltage | Operating Temp Range | Storage Temperature Range | Capacitance | Breakdown Voltage-Max | Mounting Feature |
Qty Web Price 3,000 $0.0882 9,000 $0.0848 15,000 $0.0833 30,000 $0.0812 60,000 $0.0781 | 5,805,000 Ready to Ship! | 2139 | Reel | SOD-323 | Surface Mount | |||||||||||||||||
Qty Web Price 3,000 $0.515 6,000 $0.50 9,000 $0.49 | 3,840,000 Ready to Ship! | 22 Weeks | 2218 | Reel | SOT-23 (SC-59,TO-236) | 7.5V | 12V | Bi-Directional | 400W | 17A | 1µA | 400W | 12V | -55°C to +125°C | -55°C to +150°C | 75pF | Surface Mount | |||||
Qty Web Price 3,000 $0.093 9,000 $0.0894 15,000 $0.0878 30,000 $0.0857 60,000 $0.0824 | 2,781,000 Ready to Ship! | 20 Weeks | 2225 | Reel | SMB (DO-214AA) | 36.7V | 53.3V | Bi-Directional | 5W | 11.3A | 1µA | 600W | 1mA | 33V | -65°C to +150°C | -65°C to +175°C | 40.6V | Surface Mount | ||||
Qty Web Price 5,000 $0.0872 10,000 $0.0851 20,000 $0.0831 25,000 $0.0824 75,000 $0.0785 | 2,680,000 Ready to Ship! | 16 Weeks | 2227 | Reel | SMA (DO-214AC, SOD-106) | 44.4V | 64.5V | Bi-Directional | 400W | 6.2A | 1µA | 400W | 1mA | 40V | -65°C to +150°C | -65°C to +175°C | 290pF | 49.1V | Surface Mount | |||
Qty Web Price 10,000 $0.156 20,000 $0.153 30,000 $0.15 | 2,580,000 Ready to Ship! | 2212 | Reel | Surface Mount | ||||||||||||||||||
STMicroelectronics SMAJ Series 400 W 21.1 V Bi Directional Surface Mount TVS Diode - DO-214AC | Qty Web Price 5,000 $0.168 10,000 $0.165 20,000 $0.162 25,000 $0.161 75,000 $0.155 | 2,335,000 Ready to Ship! | 45 Weeks | 2207 | Reel | SMA (DO-214AC, SOD-106) | 20V | 39.3V | Bi-Directional | 400W | 59A | 0.2µA | 400W | 18V | 1mA | -55°C to +150°C | -65°C to +150°C | 21.1V | Surface Mount | |||
Qty Web Price 3,000 $0.10 9,000 $0.0964 12,000 $0.0954 30,000 $0.0923 45,000 $0.0893 | 2,280,000 Ready to Ship! | 20 Weeks | 2148 | Reel | SMB (DO-214AA) | 171V | 274V | Uni-Directional | 600W | 189V | Surface Mount | |||||||||||
Qty Web Price 7,500 $0.0742 15,000 $0.0724 22,500 $0.0713 30,000 $0.0706 37,500 $0.0683 | 2,265,000 Ready to Ship! | N/A | 2221 | Reel | SMA (DO-214AC, SOD-106) | 66.7V | 107V | Bi-Directional | 3.7A | 1µA | 400W | 1mA | 60V | -55°C to +150°C | -55°C to +150°C | 81.5V | Surface Mount | |||||
Qty Web Price 5,000 $0.0755 15,000 $0.0727 20,000 $0.072 50,000 $0.0698 75,000 $0.0676 | 2,130,000 Ready to Ship! | 16 Weeks | 2222 | Reel | SMA (DO-214AC, SOD-106) | 13.3V | 19.9V | Bi-Directional | 400W | 20.1A | 1µA | 400W | 1mA | 12V | -65°C to +150°C | -65°C to +175°C | 800pF | 14.7V | Surface Mount | |||
Qty Web Price 5,000 $0.0792 15,000 $0.0762 20,000 $0.0755 50,000 $0.0731 75,000 $0.0708 | 2,065,000 Ready to Ship! | 16 Weeks | 2215 | Reel | SMA (DO-214AC, SOD-106) | 6.4V | 9.2V | Bi-Directional | 400W | 43.5A | 800µA | 400W | 10mA | 5V | -65°C to +150°C | -65°C to +175°C | 1050pF | 7V | Surface Mount | |||
Qty Web Price 3,000 $0.102 9,000 $0.0976 15,000 $0.0959 30,000 $0.0935 60,000 $0.09 | 2,007,000 Ready to Ship! | 20 Weeks | 2213 | Reel | SMB (DO-214AA) | 44.4V | 64.5V | Bi-Directional | 600W | 9.3A | 1µA | 600W | 1mA | 40V | -65°C to +150°C | -65°C to +175°C | 1000pF | 49.1V | Surface Mount | |||
Qty Web Price 2,500 $0.183 7,500 $0.178 12,500 $0.176 37,500 $0.171 62,500 $0.166 | 1,997,500 Ready to Ship! | 2234 | Reel | SMB (DO-214AA) | 37.1V | 69.7V | Uni-Directional | 600W | 41V | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.147 9,000 $0.143 15,000 $0.142 45,000 $0.138 75,000 $0.134 | 1,986,000 Ready to Ship! | N/A | 2225 | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | ||||||||||||||||
STMicroelectronics SMBJ Series 600 W 64.3 V Uni Directional Surface Mount TVS Diode - DO-214AA | Qty Web Price 2,500 $0.114 7,500 $0.109 12,500 $0.107 37,500 $0.103 62,500 $0.0998 | 1,982,500 Ready to Ship! | 2223 | Reel | SMB (DO-214AA) | 33.3V | 64.3V | Uni-Directional | 600W | 62A | 0.2µA | 30V | 1mA | -55°C to +150°C | -65°C to +150°C | 35.1V | Surface Mount | |||||
Qty Web Price 3,000 $0.111 9,000 $0.107 15,000 $0.105 30,000 $0.103 60,000 $0.0987 | 1,899,000 Ready to Ship! | 20 Weeks | 2204 | Reel | SMB (DO-214AA) | 20V | 29.2V | Bi-Directional | 600W | 20.6A | 1µA | 600W | 1mA | 18V | -65°C to +150°C | -65°C to +175°C | 1100pF | 22.1V | Surface Mount | |||
Diodes Incorporated SMAJ Series 16 V 400 W Bi-Directional Surface Mount TVS Diode - DO-214AC | Qty Web Price 5,000 $0.0824 10,000 $0.0804 20,000 $0.0785 25,000 $0.0779 75,000 $0.0742 | 1,805,000 Ready to Ship! | 18 Weeks | 2202 | Reel | SMA (DO-214AC, SOD-106) | 17.8V | 26V | Bi-Directional | 400W | 15.3A | 5µA | 400W | 1mA | 16V | 3.5V | -55°C to +150°C | -55°C to +175°C | 480pF | 19.7V | Surface Mount | |
Diodes Incorporated D5V0L1B2LP Series 84 W 14 Vcl Bi-Directional Surface Mount TVS Diode - XFDFN-2 | Qty Web Price 10,000 $0.0373 30,000 $0.036 40,000 $0.0357 100,000 $0.0346 150,000 $0.0336 | 1,740,000 Ready to Ship! | 8 Weeks | 2151 | Reel | 6V | 14V | Bi-Directional | 84W | Surface Mount | ||||||||||||
Qty Web Price 10,000 $0.0578 30,000 $0.0559 50,000 $0.055 150,000 $0.0531 250,000 $0.0515 | 1,710,000 Ready to Ship! | 8 Weeks | 2213 | Reel | SOD-882 | Surface Mount | ||||||||||||||||
Qty Web Price 5,000 $0.069 10,000 $0.0674 20,000 $0.0658 25,000 $0.0652 75,000 $0.0621 | 1,690,000 Ready to Ship! | 18 Weeks | 2138 | Reel | SMA (DO-214AC, SOD-106) | 64.4V | 93.6V | Uni-Directional | 400W | 4.3A | 5µA | 400W | 1mA | 58V | 3.5V | -55°C to +150°C | -55°C to +175°C | 180pF | 71.2V | Surface Mount | ||
Qty Web Price 3,000 $0.0955 9,000 $0.0918 12,000 $0.0909 30,000 $0.0879 45,000 $0.085 | 1,497,000 Ready to Ship! | 11 Weeks | 2229 | Reel | SOD-523 (SC-79) | 5.8V | Bi-Directional | 50W | 7.8V | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.18 6,000 $0.177 9,000 $0.175 15,000 $0.172 30,000 $0.167 | 1,467,000 Ready to Ship! | 6 Weeks | 2204 | Reel | SOT-143 (TO-253-4) | Surface Mount | ||||||||||||||||
Qty Web Price 5,000 $0.141 10,000 $0.138 15,000 $0.137 20,000 $0.136 25,000 $0.132 | 1,355,000 Ready to Ship! | 16 Weeks | 2202 | Reel | SMA (DO-214AC, SOD-106) | 335V | 486V | Bi-Directional | 3.3W | 0.8A | 1µA | 400W | 1mA | 300V | -65°C to +150°C | -65°C to +175°C | 371V | Surface Mount | ||||
Qty Web Price 3,000 $0.0602 9,000 $0.058 15,000 $0.0569 45,000 $0.0548 75,000 $0.053 | 1,323,000 Ready to Ship! | 12 Weeks | 2232 | Reel | SOT-323 (SC-70) | Surface Mount | ||||||||||||||||
Qty Web Price 5,000 $0.0759 10,000 $0.0741 20,000 $0.0723 25,000 $0.0717 75,000 $0.0683 | 1,305,000 Ready to Ship! | N/A | 2101 | Reel | SMA (DO-214AC, SOD-106) | 66.7V | 107V | Bi-Directional | 3.7A | 1µA | 400W | 1mA | 60V | -55°C to +150°C | -55°C to +150°C | 81.5V | Surface Mount | |||||
Qty Web Price 5,000 $0.145 10,000 $0.142 15,000 $0.141 20,000 $0.14 25,000 $0.136 | 1,295,000 Ready to Ship! | 16 Weeks | 2221 | Reel | SMA (DO-214AC, SOD-106) | 380V | 548V | Uni-Directional | 3.3W | 0.8A | 1µA | 400W | 1mA | 342V | -65°C to +150°C | -65°C to +175°C | 420V | Surface Mount |
Added to Your Shopping Cart